Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSD107K020R0150 TTI: TPSD107K020R0150 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 100UF 20V 10% 7343-3 1 | 500In Stock | Reel | TPS | 100 uF | 20 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC156M010RNJ TTI: TAJC156M010RNJ KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 10V 15uF 20% | 500In Stock | Reel | TAJ Standard | 15 uF | 10 VDC | 20 % | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC156M010R | |||
Mfr: T491B335M035AT TTI: T491B335M035AT KEMET Availability: 22,000In StockTantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=3.5 Ohms | 22,000In Stock | Reel | T491 | 3.3 uF | 35 VDC | 20 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: F931C106KBA TTI: F931C106KBA KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 10uF 16V 10% | 6,000In Stock | Reel | F93 | 10 uF | 16 VDC | 10 % | 2 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC687K002RNJ TTI: TAJC687K002RNJ KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 2V 680uF 10% | 500In Stock | Reel | TAJ Standard | 680 uF | 2.5 VDC | 10 % | 200 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC687K002R | ||
Mfr: TPSD336M035R0200 TTI: TPSD336M035R0200 KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid SMD 33uF 35V 20% SER III | 2,500In Stock | Reel | TPS | 33 uF | 35 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD337K010R0150 TTI: TPSD337K010R0150 KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Solid SMD 10V 330uF Case D | 8,000In Stock | Reel | TPS | 330 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJW106K025RNJ TTI: TAJW106K025RNJ KYOCERA AVX Availability: 9,000In StockTantalum Capacitors - Solid SMD 25V 10uF 10% | 9,000In Stock | Reel | TAJ Low Profile | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | W Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJW106K025R | ||
Mfr: TPME226M050R0075 TTI: TPME226M050R0075 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 50V 22uF 20% 2917 Mu lti-anode | 400In Stock | Reel | TPM | 22 uF | 50 VDC | 20 % | 75 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TAJC336M010RNJ TTI: TAJC336M010RNJ KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 10V 33uF 20% | 500In Stock | Reel | TAJ Standard | 33 uF | 10 VDC | 20 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC336M010R | ||
Mfr: 593D106X9035D8T TTI: 593D106X9035D8T Vishay / Sprague Availability: 1,500In StockTantalum Capacitors - Solid SMD 10uF 35volt 10% D Case Molded | 1,500In Stock | Reel | 593D | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9035D8W | |||
Mfr: T495D156K025AHE275 TTI: T495D156K025AHE275 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25V 15uF 2917 10% ESR=275mOhms | 500In Stock | Reel | T495 | 15 uF | 25 VDC | 10 % | 275 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X477M006ATE050 TTI: T495X477M006ATE050 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=50mOhms | 500In Stock | Reel | T495 | 470 uF | 6.3 VDC | 20 % | 50 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495D336K025ATE230 TTI: T495D336K025ATE230 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=230mOhms | 500In Stock | Reel | T495 | 33 uF | 25 VDC | 10 % | 230 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495B107M010ATE350 TTI: T495B107M010ATE350 KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 10V 100uF 20% ESR=350mOhms | 2,000In Stock | Reel | T495 | 100 uF | 10 VDC | 20 % | 350 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAZF476K010CRSB0000 TTI: TAZF476K010CRSB0000 KYOCERA AVX Availability: 100In StockTantalum Capacitors - Solid SMD 10V 47uF 1.5Ohms F 1 0% | 100In Stock | Reel | TAZ | 47 uF | 10 VDC | 10 % | 1.5 Ohms | 2214 | 5634 | F Case | 5.59 mm (0.22 in) | 3.43 mm (0.135 in) | 1.78 mm (0.07 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: T491B685K025AT TTI: T491B685K025AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 6.8uF 1311 10% ESR=2.8ohms | 2,000In Stock | Reel | T491 | 6.8 uF | 25 VDC | 10 % | 2.8 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A225K006AT TTI: T491A225K006AT KEMET Availability: 40,000In StockTantalum Capacitors - Solid SMD 6.3V 2.2uF 1206 10% ESR=8ohms | 40,000In Stock | Reel | T491 | 2.2 uF | 6.3 VDC | 10 % | 8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: F931A107MBA TTI: F931A107MBA KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 10V 100uF 1211 ESR=1 .2Ohms 20% | 6,000In Stock | Reel | F93 | 100 uF | 10 VDC | 20 % | 1.2 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC106M020RNJ TTI: TAJC106M020RNJ KYOCERA AVX Availability: 4,000In Stock20,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 20V 10uF 20% | 4,000In Stock20,000 On Order Expected 16-Dec-26 | Reel | TAJ Standard | 10 uF | 20 VDC | 20 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106M020R | ||
Mfr: TAZH106K035LRSB0023 TTI: TAZH106K035LRSB0023 KYOCERA AVX Availability: 100In StockTantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 1 0% | 100In Stock | Reel | TAZ | 10 uF | 35 VDC | 10 % | 500 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: 595D476X9025R2T TTI: 595D476X9025R2T Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 47uF 25volts 10% R case Conformal | 600In Stock | Reel | 595D | 47 uF | 25 VDC | 10 % | 200 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D686K020AT TTI: T491D686K020AT KEMET Availability: 5,500In StockTantalum Capacitors - Solid SMD 20V 68uF 2917 10% ESR=700mOhms | 5,500In Stock | Reel | T491 | 68 uF | 20 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 595D107X9025R2T TTI: 595D107X9025R2T Vishay / Sprague Availability: 1,800In StockTantalum Capacitors - Solid SMD 100uF 25volts 10% R case Conformal | 1,800In Stock | Reel | 595D | 100 uF | 25 VDC | 10 % | 200 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSC685K025R0500 TTI: TPSC685K025R0500 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 25V 6.8uF 10% 2312 E SR= 500 mOhm | 1,000In Stock | Reel | TPS | 6.8 uF | 25 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |