Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJP105K035RNJ TTI: TAJP105K035RNJ KYOCERA AVX Availability: 12,500In StockTantalum Capacitors - Solid SMD 35V 1uF 10% 0805 ESR= 11 Ohm | 12,500In Stock | Reel | TAJ Low Profile | 1 uF | 35 VDC | 10 % | 11 Ohms | 0805 | 2012 | P Case | 2.05 mm (0.081 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJP105K035R | ||
Mfr: 595D337X9010R2T TTI: 595D337X9010R2T Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 330uF 10volts 10% R case Conformal | 6,000In Stock | Reel | 595D | 330 uF | 10 VDC | 10 % | 130 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T496D685K035ATE1K3 TTI: T496D685K035ATE1K3 KEMET Availability: 500In Stock1,000 On Order Expected 29-Mar-27 Tantalum Capacitors - Solid SMD 35V 6.8uF 2917 10% ESR=1.3Ohms | 500In Stock1,000 On Order Expected 29-Mar-27 | Reel | T496 | 6.8 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Fused | ||||
Mfr: T495D106K035ATE125 TTI: T495D106K035ATE125 KEMET Availability: 1,000In Stock3,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=125mOhms | 1,000In Stock3,000 On Order Expected 03-Dec-26 | Reel | T495 | 10 uF | 35 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495D477M006ATE045 TTI: T495D477M006ATE045 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=45mOhms | 500In Stock | Reel | T495 | 470 uF | 6.3 VDC | 20 % | 45 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSB226M010R0700 TTI: TPSB226M010R0700 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 22uF 10V 20% L ESR | 4,000In Stock | Reel | TPS | 22 uF | 10 VDC | 20 % | 700 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE476K025R0080 TTI: TPSE476K025R0080 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 25V 47uF 10% | 400In Stock | Reel | TPS | 47 uF | 25 VDC | 10 % | 80 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: F931C686MNC TTI: F931C686MNC KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 68uF 7.3x4.3 | 1,000In Stock | Reel | F93 | 68 uF | 16 VDC | 20 % | 600 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: F931E336MNC TTI: F931E336MNC KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 25V 33uF 7.3x4.3 | 4,500In Stock | Reel | F93 | 33 uF | 25 VDC | 20 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJS106K006RNJ TTI: TAJS106K006RNJ KYOCERA AVX Availability: 92,500In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% | 92,500In Stock | Reel | TAJ Low Profile | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJS106K006R | ||
Mfr: TR3C106K025C0500 TTI: TR3C106K025C0500 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 10uF 25volts 10% C cs ESR 0.5 Molded | 500In Stock | Reel | TR3 | 10 uF | 25 VDC | 10 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: F931E225MAA TTI: F931E225MAA KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 2.2uF 20% 1206 E SR= 6.3 Ohm | 2,000In Stock | Reel | F93 | 2.2 uF | 25 VDC | 20 % | 6.3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 593D477X96R3E2TE3 TTI: 593D477X96R3E2TE3 Vishay / Sprague Availability: 800In StockTantalum Capacitors - Solid SMD 470uF 6.3volts 10% E case Molded | 800In Stock | Reel | 593D | 470 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D477X96R3E2WE3 | |||
Mfr: T491C226M016AT7280 TTI: T491C226M016AT7280 KEMET Availability: 123,000In StockTantalum Capacitors - Solid SMD 16V 22uF 2312 20% ESR=1.6ohms | 123,000In Stock | Reel | T491 | 22 uF | 16 VDC | 20 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B105K050AT TTI: T491B105K050AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 50V 1uF 1311 10% ESR=6ohms | 2,000In Stock | Reel | T491 | 1 uF | 50 VDC | 10 % | 6 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T510X687M006ATE023 TTI: T510X687M006ATE023 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 6.3 VDC 680uF 2917 20% ESR=23mOhm | 1,000In Stock | Reel | T510 Multiple Anode | 680 uF | 6.3 VDC | 20 % | 23 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: 593D106X0050E2TE3 TTI: 593D106X0050E2TE3 Vishay / Sprague Availability: 9,600In StockTantalum Capacitors - Solid SMD 10uF 50volts 20% E case Molded | 9,600In Stock | Reel | 593D | 10 uF | 50 VDC | 20 % | 550 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X0050E2WE3 | |||
Mfr: TAJC335K025RNJ TTI: TAJC335K025RNJ KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Solid SMD 25V 3.3uF 10% | 1,500In Stock | Reel | TAJ Standard | 3.3 uF | 25 VDC | 10 % | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC335K025R | |||
Mfr: TAJE687M006RNJ TTI: TAJE687M006RNJ KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 6.3V 680uF 20% | 400In Stock | Reel | TAJ Standard | 680 uF | 6.3 VDC | 20 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE687M006R | ||
Mfr: T97476K050Z8HSA TTI: T97Z476K050LSA Vishay / Sprague Availability: 125In StockTantalum Capacitors - Solid SMD 47uF 50volts 10% Z cs Conf COTS Fuse | 125In Stock | Reel | T97 | 47 uF | 50 VDC | 10 % | 240 mOhms | 3024 | 7660 | Z Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 6 mm (0.236 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TAJC107K010TNJ TTI: TAJC107K010TNJ KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1 .2Ohms 10% | 1,000In Stock | Reel | TAJ AUTO | 100 uF | 10 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSR106K006R1500 TTI: TPSR106K006R1500 KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% 0805 E SR= 1.5 Ohm | 2,500In Stock | Reel | TPS | 10 uF | 6.3 VDC | 10 % | 1.5 Ohms | 0805 | 2012 | R Case | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D155X0010A2TE3 TTI: 293D155X0010A2TE3 Vishay / Sprague Availability: 2,000In Stock2,000 On Order Expected 20-Aug-27 Tantalum Capacitors - Solid SMD 1.5uF 10volts 20% A case Molded | 2,000In Stock2,000 On Order Expected 20-Aug-27 | Reel | 293D | 1.5 uF | 10 VDC | 20 % | 8 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C106K016AH TTI: T491C106K016AH KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms | 500In Stock | Reel | T491 | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D107M010AH TTI: T491D107M010AH KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 20% ESR=700mOhms | 500In Stock | Reel | T491 | 100 uF | 10 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |