Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T499X336K035ATE600 TTI: T499X336K035ATE600 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms | 500In Stock | Reel | T499 | 33 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D107K010AHE100 TTI: T495D107K010AHE100 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 100UF 10V 10% ESR 100 7343-31 | 500In Stock | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 293D106X9016B8T TTI: 293D106X9016B8T Vishay / Sprague Availability: 2,000In StockTantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded | 2,000In Stock | Reel | 293D | 10 uF | 16 VDC | 10 % | 2 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSD686K020R0200 TTI: TPSD686K020R0200 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 20V 68uF 10% 2917 ES R= 200 mOhm | 500In Stock | Reel | TPS | 68 uF | 20 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491C107K006AT TTI: T491C107K006AT KEMET Availability: 14,500In Stock25,000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=900mOhms | 14,500In Stock25,000 On Order Expected | Reel | T491 | 100 uF | 6.3 VDC | 10 % | 900 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X336K025AT TTI: T491X336K025AT KEMET Availability: 12,500In StockTantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=700mOhms | 12,500In Stock | Reel | T491 | 33 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494B476M010AT TTI: T494B476M010AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 10V 47uF 1311 20% ESR=650mOhms | 4,000In Stock | Reel | T494 | 47 uF | 10 VDC | 20 % | 650 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: THJD476K016RJN TTI: THJD476K016RJN KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% HI-TEMP | 1,000In Stock | Reel | THJ | 47 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD107K010S0100 TTI: TPSD107K010S0100 KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid SMD 10V 100uF 10% | 2,500In Stock | Reel | TPS | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD107M010R0125 TTI: TPSD107M010R0125 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 100uF 10VDC 20% | 1,000In Stock | Reel | TPS | 100 uF | 10 VDC | 20 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSC106K020R0500 TTI: TPSC106K020R0500 KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 20V 10uF Case C | 3,500In Stock | Reel | TPS | 10 uF | 20 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D107K016AHE100 TTI: T495D107K016AHE100 KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=100mOhms | 1,500In Stock | Reel | T495 | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJA105M050RNJ TTI: TAJA105M050RNJ KYOCERA AVX Availability: 4,000In Stock4,000 On Order Expected 17-Mar-27 Tantalum Capacitors - Solid SMD 50V 1uF 20% | 4,000In Stock4,000 On Order Expected 17-Mar-27 | Reel | TAJ Standard | 1 uF | 50 VDC | 20 % | 6.6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105M050R | ||
Mfr: TAJP105K035RNJ TTI: TAJP105K035RNJ KYOCERA AVX Availability: 12,500In StockTantalum Capacitors - Solid SMD 35V 1uF 10% 0805 ESR= 11 Ohm | 12,500In Stock | Reel | TAJ Low Profile | 1 uF | 35 VDC | 10 % | 11 Ohms | 0805 | 2012 | P Case | 2.05 mm (0.081 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJP105K035R | ||
Mfr: 595D337X9010R2T TTI: 595D337X9010R2T Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 330uF 10volts 10% R case Conformal | 6,000In Stock | Reel | 595D | 330 uF | 10 VDC | 10 % | 130 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T496D685K035ATE1K3 TTI: T496D685K035ATE1K3 KEMET Availability: 500In Stock1,000 On Order Expected 29-Mar-27 Tantalum Capacitors - Solid SMD 35V 6.8uF 2917 10% ESR=1.3Ohms | 500In Stock1,000 On Order Expected 29-Mar-27 | Reel | T496 | 6.8 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Fused | ||||
Mfr: T495D106K035ATE125 TTI: T495D106K035ATE125 KEMET Availability: 1,000In Stock3,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=125mOhms | 1,000In Stock3,000 On Order Expected 03-Dec-26 | Reel | T495 | 10 uF | 35 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495D477M006ATE045 TTI: T495D477M006ATE045 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=45mOhms | 500In Stock | Reel | T495 | 470 uF | 6.3 VDC | 20 % | 45 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSB226M010R0700 TTI: TPSB226M010R0700 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 22uF 10V 20% L ESR | 4,000In Stock | Reel | TPS | 22 uF | 10 VDC | 20 % | 700 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE476K025R0080 TTI: TPSE476K025R0080 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 25V 47uF 10% | 400In Stock | Reel | TPS | 47 uF | 25 VDC | 10 % | 80 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: F931C686MNC TTI: F931C686MNC KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 68uF 7.3x4.3 | 1,000In Stock | Reel | F93 | 68 uF | 16 VDC | 20 % | 600 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: F931E336MNC TTI: F931E336MNC KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 25V 33uF 7.3x4.3 | 4,500In Stock | Reel | F93 | 33 uF | 25 VDC | 20 % | 700 mOhms | 2917 | 7343 | N Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 7.3 mm (0.287 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJS106K006RNJ TTI: TAJS106K006RNJ KYOCERA AVX Availability: 92,500In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% | 92,500In Stock | Reel | TAJ Low Profile | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 1206 | 3216 | S Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJS106K006R | ||
Mfr: TR3C106K025C0500 TTI: TR3C106K025C0500 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 10uF 25volts 10% C cs ESR 0.5 Molded | 500In Stock | Reel | TR3 | 10 uF | 25 VDC | 10 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: F931E225MAA TTI: F931E225MAA KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 2.2uF 20% 1206 E SR= 6.3 Ohm | 2,000In Stock | Reel | F93 | 2.2 uF | 25 VDC | 20 % | 6.3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade |