Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 594D686X0025R2T TTI: 594D686X0025R2T Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 68uF 25volts 20% R case Conformal | 600In Stock | Reel | 594D | 68 uF | 25 VDC | 20 % | 95 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSD107M016R0100 TTI: TPSD107M016R0100 KYOCERA AVX Availability: 10,500In StockTantalum Capacitors - Solid SMD 16V 100uF 20% 2917 E SR= 100 mOhm | 10,500In Stock | Reel | TPS | 100 uF | 16 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD226M035R0200 TTI: TPSD226M035R0200 KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Solid SMD 22uF 35V 20% SER III | 1,500In Stock | Reel | TPS | 22 uF | 35 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSV337M010R0060 TTI: TPSV337M010R0060 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 330uF 10V 20% L ESR | 800In Stock | Reel | TPS | 330 uF | 10 VDC | 20 % | 60 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB226K016R0600 TTI: TPSB226K016R0600 KYOCERA AVX Availability: 12,000In Stock14,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 22uF 16V 10% L ESR | 12,000In Stock14,000 On Order Expected 16-Dec-26 | Reel | TPS | 22 uF | 16 VDC | 10 % | 600 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB226M016R0600 TTI: TPSB226M016R0600 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 16V 22uF 20% 1210 ES R= 600 mOhm | 4,000In Stock | Reel | TPS | 22 uF | 16 VDC | 20 % | 600 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491C475K020AT TTI: T491C475K020AT KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 20V 4.7uF 2312 10% ESR=2.4ohms | 1,500In Stock | Reel | T491 | 4.7 uF | 20 VDC | 10 % | 2.4 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D477X96R3E2TE3 TTI: 293D477X96R3E2TE3 Vishay / Sprague Availability: 24,000In StockTantalum Capacitors - Solid SMD 470uF 6.3volts 10% E case Molded | 24,000In Stock | Reel | 293D | 470 uF | 6.3 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495C476K006ATE250 TTI: T495C476K006ATE250 KEMET Availability: 2,500In StockTantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=250mOhms | 2,500In Stock | Reel | T495 | 47 uF | 6.3 VDC | 10 % | 250 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T494A225K020AT TTI: T494A225K020AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 2.2uF 1206 10% ESR=4ohms | 2,000In Stock | Reel | T494 | 2.2 uF | 20 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T510X226K050ATE075 TTI: T510X226K050ATE075 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=75mOhms | 500In Stock | Reel | T510 Multiple Anode | 22 uF | 50 VDC | 10 % | 75 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: T495X477K006ATE100 TTI: T495X477K006ATE100 KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=100mOhms | 1,500In Stock | Reel | T495 | 470 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: F931E335KAA TTI: F931E335KAA KYOCERA AVX Availability: 18,000In StockTantalum Capacitors - Solid SMD 3.3uF 25V 10% | 18,000In Stock | Reel | F93 | 3.3 uF | 25 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: F931A107KBA TTI: F931A107KBA KYOCERA AVX Availability: 100,000In StockTantalum Capacitors - Solid SMD 10V 100uF 1211 ESR=1 .2Ohms 10% | 100,000In Stock | Reel | F93 | 100 uF | 10 VDC | 10 % | 1.2 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: MOQ 12K TTI: F931A476KBA KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 47uF 10V 10% | 6,000In Stock | Reel | F93 | 47 uF | 10 VDC | 10 % | 1 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T510X687K006ATA023 TTI: T510X687K006ATA023 KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=67mOhms AECQ200 | 2,000In Stock | Reel | T510 Auto | 680 uF | 6.3 VDC | 10 % | 67 mOhms | 2917 | 7343 | X Case | 4 mm (0.157 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||||
Mfr: T491D335M050AT TTI: T491D335M050AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 50V 3.3uF 2917 20% ESR=2ohms | 500In Stock | Reel | T491 | 3.3 uF | 50 VDC | 20 % | 2 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D226X9025D8T TTI: 293D226X9025D8T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 500In Stock | Reel | 293D | 22 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSB106M025R1800 TTI: TPSB106M025R1800 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 10uF 20% 1210 ES R = 1800mOhm | 2,000In Stock | Reel | TPS | 10 uF | 25 VDC | 20 % | 1.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJD106K050RJN TTI: THJD106K050RJN KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ESR= 700 mOhm | 500In Stock | Reel | THJ | 10 uF | 50 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T494B336K016AT TTI: T494B336K016AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 33uF 1311 10% ESR=1.2ohms | 2,000In Stock | Reel | T494 | 33 uF | 16 VDC | 10 % | 1.2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJC335M035RNJ TTI: TAJC335M035RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 3.3uF 20% | 2,000In Stock | Reel | TAJ Standard | 3.3 uF | 35 VDC | 20 % | 2.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC335M035R | ||
Mfr: TPSD337K010R0065 TTI: TPSD337K010R0065 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 65 mOhm | 500In Stock | Reel | TPS | 330 uF | 10 VDC | 10 % | 65 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TR3C105K050C1600 TTI: TR3C105K050C1600 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Solid SMD 1uF 50volts 10% C cs ESR 1.6 Molded | 1,000In Stock | Reel | TR3 | 1 uF | 50 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TR3D107M010C0065 TTI: TR3D107M010C0065 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 100uF 10volts 20% D case ESR 0.065 Mld | 6,000In Stock | Reel | TR3 | 100 uF | 10 VDC | 20 % | 65 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |