Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T494V107K016AT TTI: T494V107K016AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=500 mOhms | 2,000In Stock | Reel | T494 | 100 uF | 16 VDC | 10 % | 500 mOhms | 2917 | 7343 | V Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.8 mm (0.071 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494C475K035AH TTI: T494C475K035AH KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=700 mOhms | 1,000In Stock | Reel | T494 | 4.7 uF | 35 VDC | 10 % | 700 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSA336K010R0700 TTI: TPSA336K010R0700 KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Solid SMD 10V 33uF 10% 1206 ES R = 700mOhm | 16,000In Stock | Reel | TPS | 33 uF | 10 VDC | 10 % | 700 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T494D336K035AT TTI: T494D336K035AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms | 1,000In Stock | Reel | T494 | 33 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A475M020AT TTI: T491A475M020AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 4.7uF 1206 20% ESR=4 Ohms | 2,000In Stock | Reel | T491 | 4.7 uF | 20 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSD225K050R1200 TTI: TPSD225K050R1200 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 50V 2.2uF Case D | 2,000In Stock | Reel | TPS | 2.2 uF | 50 VDC | 10 % | 1.2 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPST106K010R1000 TTI: TPST106K010R1000 KYOCERA AVX Availability: 7,500In StockTantalum Capacitors - Solid SMD 10V 10uF Case T | 7,500In Stock | Reel | TPS | 10 uF | 10 VDC | 10 % | 1 Ohms | 1210 | 3528 | T Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D226M035ATE300 TTI: T495D226M035ATE300 KEMET Availability: 3,000In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=300mOhms | 3,000In Stock | Reel | T495 | 22 uF | 35 VDC | 20 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D686M006AT TTI: T491D686M006AT KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 6.3V 68uF 2917 20% ESR=800mOhms | 1,500In Stock | Reel | T491 | 68 uF | 6.3 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X226K025AHE225 TTI: T495X226K025AHE225 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=225mOhms | 1,000In Stock | Reel | T495 | 22 uF | 25 VDC | 10 % | 225 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJA685K006RNJ TTI: TAJA685K006RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 6.8uF 10% | 2,000In Stock | Reel | TAJ Standard | 6.8 uF | 6.3 VDC | 10 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA685K006R | ||
Mfr: T491B106M016AH TTI: T491B106M016AH KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=2ohms | 2,000In Stock | Reel | T491 | 10 uF | 16 VDC | 20 % | 25 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A106K020AT TTI: T491A106K020AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 10uF 1206 10% ESR=5 Ohms | 2,000In Stock | Reel | T491 | 10 uF | 20 VDC | 10 % | 83 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 594D156X9050R8T TTI: 594D156X9050R8T Vishay / Sprague Availability: 600In Stock600 On Order Expected 11-Aug-27 Tantalum Capacitors - Solid SMD 15uF 50volts 10% R case Conformal | 600In Stock600 On Order Expected 11-Aug-27 | Reel | 594D | 15 uF | 50 VDC | 10 % | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | |||||
Mfr: TAJA336M006RNJ TTI: TAJA336M006RNJ KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 6.3V 33uF 20% | 4,000In Stock | Reel | TAJ Standard | 33 uF | 6.3 VDC | 20 % | 2.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA336M006R | ||
Mfr: TBJE156K050LRSB0824 TTI: TBJE156K050LRSB0824 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Solid SMD 10V 15uF 1206 3.2Ohm s 0.05 | 400In Stock | Reel | TBJ | 15 uF | 50 VDC | 10 % | 250 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: TAJD336M010RNJ TTI: TAJD336M010RNJ KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 10V 33uF 20% 2917 | 1,000In Stock | Reel | TAJ Standard | 33 uF | 10 VDC | 20 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD336M010R | ||
Mfr: T495X686K025AHE125 TTI: T495X686K025AHE125 KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=125mOhms | 500In Stock | Reel | T495 | 68 uF | 25 VDC | 10 % | 125 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495V686M016ATE300 TTI: T495V686M016ATE300 KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 16V 68uF 2917 20% ESR=300mOhms | 4,000In Stock | Reel | T495 | 68 uF | 16 VDC | 20 % | 300 mOhms | 2917 | 7343 | V Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 1.8 mm (0.071 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X476M035ATE200 TTI: T495X476M035ATE200 KEMET Availability: 1,000In Stock27,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=200mOhms | 1,000In Stock27,000 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 20 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 593D226X0025D2TE3 TTI: 593D226X0025D2TE3 Vishay / Sprague Availability: 10,500In StockTantalum Capacitors - Solid SMD 22uF 25volts 20% D case Molded | 10,500In Stock | Reel | 593D | 22 uF | 25 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X0025D2WE3 | |||
Mfr: TPME337K010R0035 TTI: TPME337K010R0035 KYOCERA AVX Availability: 7,200In StockTantalum Capacitors - Solid SMD 10V 330uF 10% 2917 M ulti-anode | 7,200In Stock | Reel | TPM | 330 uF | 10 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPME477M010R0023 TTI: TPME477M010R0023 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 23 mOhm | 800In Stock | Reel | TPM | 470 uF | 10 VDC | 20 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSB476M010R0500 TTI: TPSB476M010R0500 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 47UF 10V 20% B | 4,000In Stock | Reel | TPS | 47 uF | 10 VDC | 20 % | 500 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 594D476X9035R2T TTI: 594D476X9035R2T Vishay / Sprague Availability: 600In StockTantalum Capacitors - Solid SMD 47uF 35volts 10% R case Conformal | 600In Stock | Reel | 594D | 47 uF | 35 VDC | 10 % | 200 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade |