Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSD336K035R0200 TTI: TPSD336K035R0200 KYOCERA AVX Availability: 8,000In Stock20,000 On Order Expected 26-May-27 Tantalum Capacitors - Solid SMD 33UF 35V 10% D | 8,000In Stock20,000 On Order Expected 26-May-27 | Reel | TPS | 33 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D106X9010A2TE3 TTI: 293D106X9010A2TE3 Vishay / Sprague Availability: 10,000In Stock100,000 On Order Expected 17-Nov-27 Tantalum Capacitors - Solid SMD 10uF 10volts 10% A case Molded | 10,000In Stock100,000 On Order Expected 17-Nov-27 | Reel | 293D | 10 uF | 10 VDC | 10 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TAJC476K016RNJ TTI: TAJC476K016RNJ KYOCERA AVX Availability: 46,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 500 mOhm | 46,000In Stock | Reel | TAJ Standard | 47 uF | 16 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC476K016R | ||
Mfr: TAJD106M035RNJ TTI: TAJD106M035RNJ KYOCERA AVX Availability: 245,500In StockTantalum Capacitors - Solid SMD 35V 10uF 20% | 245,500In Stock | Reel | TAJ Standard | 10 uF | 35 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106M035R | ||
Mfr: T491C475K035AT TTI: T491C475K035AT KEMET Availability: 118,500In StockTantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=2.2ohms | 118,500In Stock | Reel | T491 | 4.7 uF | 35 VDC | 10 % | 2.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A105M016AT TTI: T491A105M016AT KEMET Availability: 40,000In Stock196,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 20% ESR=10Ohms | 40,000In Stock196,000 On Order Expected | Reel | T491 | 1 uF | 16 VDC | 20 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X107M025AT TTI: T491X107M025AT KEMET Availability: 46,000In StockTantalum Capacitors - Solid SMD 25V 100uF 2917 20% ESR=300mOhms | 46,000In Stock | Reel | T491 | 100 uF | 25 VDC | 20 % | 83 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD475K050RNJ TTI: TAJD475K050RNJ KYOCERA AVX Availability: 500In Stock44,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid SMD 50V 4.7uF 10% 2917 E SR= 1.4 Ohm | 500In Stock44,000 On Order Expected 20-Jan-27 | Reel | TAJ Standard | 4.7 uF | 50 VDC | 10 % | 1.4 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD475K050R | ||
Mfr: 293D106X9016C2TE3 TTI: 293D106X9016C2TE3 Vishay / Sprague Availability: 86,000In Stock89,500 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded | 86,000In Stock89,500 On Order Expected 14-Apr-27 | Reel | 293D | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A106M010AT TTI: T491A106M010AT KEMET Availability: 300,000In Stock142,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 10V 10uF 1206 20% ESR=4Ohms | 300,000In Stock142,000 On Order Expected 09-Dec-26 | Reel | T491 | 10 uF | 10 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A225K016AT TTI: T491A225K016AT KEMET Availability: 276,000In Stock12,000 On Order Expected 19-Nov-26 Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms | 276,000In Stock12,000 On Order Expected 19-Nov-26 | Reel | T491 | 2.2 uF | 16 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJB105K035RNJ TTI: TAJB105K035RNJ KYOCERA AVX Availability: 90,000In StockTantalum Capacitors - Solid SMD 35V 1uF 10% | 90,000In Stock | Reel | TAJ Standard | 1 uF | 35 VDC | 10 % | 6.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB105K035R | ||
Mfr: TAJD226K020RNJ TTI: TAJD226K020RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 20V 22uF 10% | 2,000In Stock | Reel | TAJ Standard | 22 uF | 20 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD226K020R | ||
Mfr: T495X477K010ATE100 TTI: T495X477K010ATE100 KEMET Availability: 27,500In Stock46,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=100mOhms | 27,500In Stock46,000 On Order Expected | Reel | T495 | 470 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X476K035ATE230 TTI: T495X476K035ATE230 KEMET Availability: 25,000In Stock59,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=230mOhms | 25,000In Stock59,000 On Order Expected | Reel | T495 | 47 uF | 35 VDC | 10 % | 230 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D227K016AT TTI: T491D227K016AT KEMET Availability: 10,000In Stock7,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=900mOhms | 10,000In Stock7,000 On Order Expected 20-Jan-27 | Reel | T491 | 220 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||||
Mfr: T491X107K025AT TTI: T491X107K025AT KEMET Availability: 29,500In StockTantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=300mOhms | 29,500In Stock | Reel | T491 | 100 uF | 25 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C106M016AT TTI: T491C106M016AT KEMET Availability: 67,000In Stock20,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 16V 10uF 2312 20% ESR=1.8ohms | 67,000In Stock20,000 On Order Expected 12-Apr-27 | Reel | T491 | 10 uF | 16 VDC | 20 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C106M035AT TTI: T491C106M035AT KEMET Availability: 14,500In Stock94,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2312 20% ESR=1.6 Ohms | 14,500In Stock94,000 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 20 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A106K006AT TTI: T491A106K006AT KEMET Availability: 252,000In Stock96,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms | 252,000In Stock96,000 On Order Expected 09-Dec-26 | Reel | T491 | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A475K016AT TTI: T491A475K016AT KEMET Availability: 314,000In Stock140,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 10% ESR=4ohms | 314,000In Stock140,000 On Order Expected | Reel | T491 | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA475K016RNJ TTI: TAJA475K016RNJ KYOCERA AVX Availability: 32,000In Stock298,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 4 Ohm | 32,000In Stock298,000 On Order Expected | Reel | TAJ Standard | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K016R | ||
Mfr: T494B106K016AT TTI: T494B106K016AT KEMET Availability: 4,000In Stock44,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=800mOhms | 4,000In Stock44,000 On Order Expected | Reel | T494 | 10 uF | 16 VDC | 10 % | 800 mOhms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 593D226X9035E2TE3 TTI: 593D226X9035E2TE3 Vishay / Sprague Availability: 23,200In Stock20,000 On Order Expected 18-Aug-27 Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case Molded | 23,200In Stock20,000 On Order Expected 18-Aug-27 | Reel | 593D | 22 uF | 35 VDC | 10 % | 275 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X9035E2WE3 | |||
Mfr: T491C226K016AT TTI: T491C226K016AT KEMET Availability: 142,000In Stock20,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=1.6ohms | 142,000In Stock20,000 On Order Expected 12-Apr-27 | Reel | T491 | 22 uF | 16 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |