Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F931A226MBA TTI: F931A226MBA KYOCERA AVX Availability: 174,000In StockTantalum Capacitors - Solid SMD 10V 22uF | 174,000In Stock | Reel | F93 | 22 uF | 10 VDC | 20 % | 1.9 Ohms | 1211 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 3.5 mm (0.138 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491X685K050AT TTI: T491X685K050AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 50V 6.8uF 2917 10% ESR=1ohms | 2,000In Stock | Reel | T491 | 6.8 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA225K020RNJ TTI: TAJA225K020RNJ KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Solid SMD 20V 2.2uF 10% 1206 E SR= 5.3 Ohm | 16,000In Stock | Reel | TAJ Standard | 2.2 uF | 20 VDC | 10 % | 5.3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA225K020R | ||
Mfr: TAZH227K010LBMC0824 TTI: CWR29FC227KCHB KYOCERA AVX Availability: 13In StockTantalum Capacitors - Solid SMD 10V 220uF 10% | 13In Stock | Bulk | MIL-PRF-55365/4 | 220 uF | 10 VDC | 10 % | 180 mOhms | 2815 | 7238 | H Case | 7.24 mm (0.285 in) | 3.81 mm (0.15 in) | 2.79 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: TAJD156K025RNJ TTI: TAJD156K025RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 15uF 10% | 2,000In Stock | Reel | TAJ Standard | 15 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD156K025R | ||
Mfr: 593D157X9010D2TE3 TTI: 593D157X9010D2TE3 Vishay / Sprague Availability: 11,000In StockTantalum Capacitors - Solid SMD 150uF 10volts 10% D case Molded | 11,000In Stock | Reel | 593D | 150 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D157X9010D2WE3 | |||
Mfr: T491X227K010AT TTI: T491X227K010AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=500mOhms | 2,000In Stock | Reel | T491 | 220 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJB156K020RNJ TTI: TAJB156K020RNJ KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 20V 15uF 10% 1210 ES R= 2 Ohm | 6,000In Stock | Reel | TAJ Standard | 15 uF | 20 VDC | 10 % | 2 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB156K020R | ||
Mfr: 595D107X06R3C2T TTI: 595D107X06R3C2T Vishay / Sprague Availability: 2,000In Stock1,000 On Order Expected 24-Mar-27 Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% C case Conformal | 2,000In Stock1,000 On Order Expected 24-Mar-27 | Reel | 595D | 100 uF | 6.3 VDC | 20 % | 200 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D107X06R3C2W | |||
Mfr: TPSE476K020R0150 TTI: TPSE476K020R0150 KYOCERA AVX Availability: 1,200In Stock1,600 On Order Expected 26-May-27 Tantalum Capacitors - Solid SMD 47UF 20V ESR 150 | 1,200In Stock1,600 On Order Expected 26-May-27 | Reel | TPS | 47 uF | 20 VDC | 10 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491D227K010AT TTI: T491D227K010AT KEMET Availability: 38,500In Stock40,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=500mOhms | 38,500In Stock40,000 On Order Expected 08-Jan-27 | Reel | T491 | 220 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B155K025AT TTI: T491B155K025AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 25V 1.5uF 1311 10% ESR=5ohms | 2,000In Stock | Reel | T491 | 1.5 uF | 25 VDC | 10 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C685K020AT TTI: T491C685K020AT KEMET Availability: 500In StockTantalum Capacitors - Solid SMD 20V 6.8uF 2312 10% ESR=1.9ohms | 500In Stock | Reel | T491 | 6.8 uF | 20 VDC | 10 % | 1.9 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D225K050AT TTI: T491D225K050AT KEMET Availability: 34,000In StockTantalum Capacitors - Solid SMD 50V 2.2uF 2917 10% ESR=2.5ohms | 34,000In Stock | Reel | T491 | 2.2 uF | 50 VDC | 10 % | 2.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSC475M035R0600 TTI: TPSC475M035R0600 KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid SMD 4.7uF 35V 20% L ESR | 3,000In Stock | Reel | TPS | 4.7 uF | 35 VDC | 20 % | 600 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSA225K010R1800 TTI: TPSA225K010R1800 KYOCERA AVX Availability: 26,000In StockTantalum Capacitors - Solid SMD 10V 2.2uF 10% 1206 E SR =1.8Ohm AEC-Q200 | 26,000In Stock | Reel | TPS | 2.2 uF | 10 VDC | 10 % | 1.8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD477K006R0100 TTI: TPSD477K006R0100 KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Solid SMD 470uF 6.3V 10% L ESR | 1,500In Stock | Reel | TPS | 470 uF | 6.3 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD107M016R0150 TTI: TPSD107M016R0150 KYOCERA AVX Availability: 22,000In StockTantalum Capacitors - Solid SMD 100UF 16V D | 22,000In Stock | Reel | TPS | 100 uF | 16 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD227M010R0050 TTI: TPSD227M010R0050 KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Solid SMD 220uF 10V 20%SER III | 1,500In Stock | Reel | TPS | 220 uF | 10 VDC | 20 % | 50 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSA105K035R3000 TTI: TPSA105K035R3000 KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR = 3000mOhm | 6,000In Stock | Reel | TPS | 1 uF | 35 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491B475K025AT TTI: T491B475K025AT KEMET Availability: 96,000In StockTantalum Capacitors - Solid SMD 25V 4.7uF 1311 10% ESR=1.5ohms | 96,000In Stock | Reel | T491 | 4.7 uF | 25 VDC | 10 % | 1.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B476K006AT TTI: T491B476K006AT KEMET Availability: 28,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 1311 10% ESR=2ohms | 28,000In Stock | Reel | T491 | 47 uF | 6.3 VDC | 10 % | 2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TR3E156M050C0300 TTI: TR3E156M050C0300 Vishay / Sprague Availability: 2,800In StockTantalum Capacitors - Solid SMD 15uF 50volts 20% E cs ESR .300 Molded | 2,800In Stock | Reel | TR3 | 15 uF | 50 VDC | 20 % | 300 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T495C476K016ATE300 TTI: T495C476K016ATE300 KEMET Availability: 32,500In StockTantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=300mOhms | 32,500In Stock | Reel | T495 | 47 uF | 16 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491A685K010AT TTI: T491A685K010AT KEMET Availability: 10,000In StockTantalum Capacitors - Solid SMD 10V 6.8uF 1206 10% ESR=4ohms | 10,000In Stock | Reel | T491 | 6.8 uF | 10 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |