Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TBME477K010LBSB0824 TTI: TBME477K010LBSB0824 KYOCERA AVX Availability: 1In Stock300 On Order Expected 12-Mar-27 Tantalum Capacitors - Solid SMD 10V 47uF ESR=23mOhms 10% | 1In Stock300 On Order Expected 12-Mar-27 | Bulk | TBM | 470 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | ||||
Mfr: TPME687K006R0018 TTI: TPME687K006R0018 KYOCERA AVX Availability: 7,600In Stock10,000 On Order Expected 24-Mar-27 Tantalum Capacitors - Solid SMD 6.3V 680uF 10% 2917 Multi-anode | 7,600In Stock10,000 On Order Expected 24-Mar-27 | Reel | TPM | 680 uF | 6.3 VDC | 10 % | 18 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T494X107M025AT TTI: T494X107M025AT KEMET Availability: 500In Stock500 On Order Expected 24-Nov-26 Tantalum Capacitors - Solid SMD 25V 100uF 2917 20% ESR=250mOhms | 500In Stock500 On Order Expected 24-Nov-26 | Reel | T494 | 100 uF | 25 VDC | 20 % | 250 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 594D107X9025R2T TTI: 594D107X9025R2T Vishay / Sprague Availability: 1,200In StockTantalum Capacitors - Solid SMD 100uF 25volts 10% R case Conformal | 1,200In Stock | Reel | 594D | 100 uF | 25 VDC | 10 % | 90 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 293D477X96R3D2TE3 TTI: 293D477X96R3D2TE3 Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Molded | 3,000In Stock | Reel | 293D | 470 uF | 6.3 VDC | 10 % | 500 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: F930J107KAA TTI: F930J107KAA KYOCERA AVX Availability: 4,000In Stock18,000 On Order Expected 20-Nov-26 Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 2Ohms 10% | 4,000In Stock18,000 On Order Expected 20-Nov-26 | Reel | F93 | 100 uF | 6.3 VDC | 10 % | 2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD107K016R0060 TTI: TPSD107K016R0060 KYOCERA AVX Availability: 17,000In StockTantalum Capacitors - Solid SMD 100UF 16V 10% D | 17,000In Stock | Reel | TPS | 100 uF | 16 VDC | 10 % | 60 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD475K050R0300 TTI: TPSD475K050R0300 KYOCERA AVX Availability: 1,000In Stock30,000 On Order Expected 27-Jan-27 Tantalum Capacitors - Solid SMD 4.7uF 50V 10% L ESR | 1,000In Stock30,000 On Order Expected 27-Jan-27 | Reel | TPS | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TACR475K010RTA TTI: TACR475K010RTA KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Solid SMD 0805 10V 4.7uF 10% | 2,500In Stock | Reel | TAC | 4.7 uF | 10 VDC | 10 % | 6 Ohms | 0805 | 2012 | R Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 1.5 mm (0.059 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491X686M025AT TTI: T491X686M025AT KEMET Availability: 1,500In Stock1,500 On Order Expected 26-Jan-27 Tantalum Capacitors - Solid SMD 25V 68uF 2917 20% ESR=700mOhms | 1,500In Stock1,500 On Order Expected 26-Jan-27 | Reel | T491 | 68 uF | 25 VDC | 20 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A335M016AT TTI: T491A335M016AT KEMET Availability: 40,000In StockTantalum Capacitors - Solid SMD 16V 3.3uF 1206 20% ESR=5ohms | 40,000In Stock | Reel | T491 | 3.3 uF | 16 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 595D337X0010R2T TTI: 595D337X0010R2T Vishay / Sprague Availability: 1,800In StockTantalum Capacitors - Solid SMD 330uF 10volts 20% R case Conformal | 1,800In Stock | Reel | 595D | 330 uF | 10 VDC | 20 % | 130 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 6.2 mm (0.244 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSD476K016R0150 TTI: TPSD476K016R0150 KYOCERA AVX Availability: 2,000In Stock6,000 On Order Expected Tantalum Capacitors - Solid SMD 47uF 16V 10% L ESR | 2,000In Stock6,000 On Order Expected | Reel | TPS | 47 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TBJC106K025LRSB0023 TTI: TBJC106K025LRSB0023 KYOCERA AVX Availability: 600In StockTantalum Capacitors - Solid SMD 25V 10uF 2312 0.5Ohm s 0.1 | 600In Stock | Reel | TBJ | 10 uF | 25 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
Mfr: T491A475K006AT TTI: T491A475K006AT KEMET Availability: 136,000In StockTantalum Capacitors - Solid SMD 6.3V 4.7uF 1206 10% ESR=6ohms | 136,000In Stock | Reel | T491 | 4.7 uF | 6.3 VDC | 10 % | 6 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X156M050ATE300 TTI: T495X156M050ATE300 KEMET Availability: 10,000In Stock1,500 On Order Expected 05-Feb-27 Tantalum Capacitors - Solid SMD 50V 15uF 2917 20% ESR=300mOhms | 10,000In Stock1,500 On Order Expected 05-Feb-27 | Reel | T495 | 15 uF | 50 VDC | 20 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491B156K010AT TTI: T491B156K010AT KEMET Availability: 8,000In StockTantalum Capacitors - Solid SMD 10V 15uF 1311 10% ESR=2.8ohms | 8,000In Stock | Reel | T491 | 15 uF | 10 VDC | 10 % | 2.8 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C156K016AT TTI: T491C156K016AT KEMET Availability: 3,500In StockTantalum Capacitors - Solid SMD 16V 15uF 2312 10% ESR=1.8ohms | 3,500In Stock | Reel | T491 | 15 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C476K006AT TTI: T491C476K006AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.6ohms | 2,000In Stock | Reel | T491 | 47 uF | 6.3 VDC | 10 % | 1.6 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X107M020AT TTI: T491X107M020AT KEMET Availability: 29,500In Stock30,000 On Order Expected 30-Nov-26 Tantalum Capacitors - Solid SMD 20V 100uF 2917 20% ESR=500mOhms | 29,500In Stock30,000 On Order Expected 30-Nov-26 | Reel | T491 | 100 uF | 20 VDC | 20 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494C106K020AT TTI: T494C106K020AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=500mOhms | 1,000In Stock | Reel | T494 | 10 uF | 20 VDC | 10 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494C226K016AT TTI: T494C226K016AT KEMET Availability: 16,500In StockTantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=350mOhms | 16,500In Stock | Reel | T494 | 22 uF | 16 VDC | 10 % | 350 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A225K020AT TTI: T491A225K020AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 20V 2.2uF 1206 10% ESR=7ohms | 4,000In Stock | Reel | T491 | 2.2 uF | 20 VDC | 10 % | 7 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJB335K035RNJ TTI: TAJB335K035RNJ KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 35V 3.3uF 10% 1210 E SR= 3.5 Ohm | 6,000In Stock | Reel | TAJ Standard | 3.3 uF | 35 VDC | 10 % | 3.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB335K035R | ||
Mfr: TAJB336M010RNJ TTI: TAJB336M010RNJ KYOCERA AVX Availability: 18,000In StockTantalum Capacitors - Solid SMD 10V 33uF 20% | 18,000In Stock | Reel | TAJ Standard | 33 uF | 10 VDC | 20 % | 1.8 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB336M010R |