Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T495X475M050ATE300 TTI: T495X475M050ATE300 KEMET Availability: 2,500In StockTantalum Capacitors - Solid SMD 50V 4.7uF 2917 20% ESR=300mOhms | 2,500In Stock | Reel | T495 | 4.7 uF | 50 VDC | 20 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D157K010AT TTI: T491D157K010AT KEMET Availability: 301,500In StockTantalum Capacitors - Solid SMD 10V 150uF 2917 10% ESR=700mOhms | 301,500In Stock | Reel | T491 | 150 uF | 10 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D335K050AT TTI: T491D335K050AT KEMET Availability: 85,000In StockTantalum Capacitors - Solid SMD 50V 3.3uF 2917 10% ESR=2ohms | 85,000In Stock | Reel | T491 | 3.3 uF | 50 VDC | 10 % | 2 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D336K020AT TTI: T491D336K020AT KEMET Availability: 22,000In StockTantalum Capacitors - Solid SMD 20v 33uF 2917 10% ESR=800mOhms | 22,000In Stock | Reel | T491 | 33 uF | 20 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD336M016RNJ TTI: TAJD336M016RNJ KYOCERA AVX Availability: 29,000In StockTantalum Capacitors - Solid SMD 16V 33uF 20% | 29,000In Stock | Reel | TAJ Standard | 33 uF | 16 VDC | 20 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD336M016R | ||
Mfr: T491C336K025AT TTI: T491C336K025AT KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 25V 33uF 2312 10% ESR=1.8ohms | 6,000In Stock | Reel | T491 | 33 uF | 25 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494C106K025AT TTI: T494C106K025AT KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=600mOhms | 1,500In Stock | Reel | T494 | 10 uF | 25 VDC | 10 % | 600 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA226M006RNJ TTI: TAJA226M006RNJ KYOCERA AVX Availability: 208,000In StockTantalum Capacitors - Solid SMD 6.3V 22uF 20% | 208,000In Stock | Reel | TAJ Standard | 22 uF | 6.3 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA226M006R | ||
Mfr: TAJB225M016RNJ TTI: TAJB225M016RNJ KYOCERA AVX Availability: 60,000In StockTantalum Capacitors - Solid SMD 16V 2.2uF 20% | 60,000In Stock | Reel | TAJ Standard | 2.2 uF | 16 VDC | 20 % | 5.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB225M016R | ||
Mfr: TAJE157K020RNJ TTI: TAJE157K020RNJ KYOCERA AVX Availability: 3,200In StockTantalum Capacitors - Solid SMD 20V 150uF 10% 2917 E SR= 300 mOhm | 3,200In Stock | Reel | TAJ Standard | 150 uF | 20 VDC | 10 % | 300 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE157K020R | ||
Mfr: T499D106K050ATE1K0 TTI: T499D106K050ATE1K0 KEMET Availability: 1,000In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=1ohms | 1,000In Stock | Reel | T499 | 10 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD685K050RNJ TTI: TAJD685K050RNJ KYOCERA AVX Availability: 3,500In StockTantalum Capacitors - Solid SMD 50V 6.8uF 10% | 3,500In Stock | Reel | TAJ Standard | 6.8 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD685K050R | ||
Mfr: TACU105M016XTA TTI: TACU105M016XTA KYOCERA AVX Availability: 42,500In StockTantalum Capacitors - Solid SMD 1uF 16V 20% 0805 LOW PROFILE | 42,500In Stock | Reel | TAC | 1 uF | 16 VDC | 20 % | 5 Ohms | 0805 | 2012 | U Case | 2 mm (0.079 in) | 1.35 mm (0.053 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495X227M010ATE100 TTI: T495X227M010ATE100 KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=100mOhms | 6,000In Stock | Reel | T495 | 220 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPMD687K004R0025 TTI: TPMD687K004R0025 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Solid SMD 4V 680uF 10% 2917 ES R= 25 mOhm | 500In Stock | Reel | TPM | 680 uF | 4 VDC | 10 % | 25 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TAJD475M050RNJ TTI: TAJD475M050RNJ KYOCERA AVX Availability: 2,500In Stock4,000 On Order Expected 24-Feb-27 Tantalum Capacitors - Solid SMD 50V 4.7uF 20% | 2,500In Stock4,000 On Order Expected 24-Feb-27 | Reel | TAJ Standard | 4.7 uF | 50 VDC | 20 % | 1.4 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD475M050R | ||
Mfr: TAJC476K016TNJ TTI: TAJC476K016TNJ KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2312 ES R= 0.5 Ohm | 1,000In Stock | Reel | TAJ AUTO | 47 uF | 16 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 595D476X9020D2T TTI: 595D476X9020D2T Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid SMD 47uF 20volts 10% D case Conformal | 500In Stock | Reel | 595D | 47 uF | 20 VDC | 10 % | 190 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 6.4 mm (0.252 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D476X9020D2W | |||
Mfr: TR3C226K025C0425 TTI: TR3C226K025C0425 Vishay / Sprague Availability: 16,000In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% C case ESR 0.425 Mld | 16,000In Stock | Reel | TR3 | 22 uF | 25 VDC | 10 % | 425 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 194D105X9020B2B TTI: 194D105X9020B2B Vishay / Sprague Availability: 526In StockTantalum Capacitors - Solid SMD 1uF 20volts 10% B case Conformal | 526In Stock | Bulk | 194D | 1 uF | 20 VDC | 10 % | B Case | 3.81 mm (0.15 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Surface Mounts | 194D105X9020B2 | ||||||
Mfr: TPME107K020R0035 TTI: TPME107K020R0035 KYOCERA AVX Availability: 1,600In Stock1,600 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid SMD 20V 100uF 10% 2917 M ulti-anode | 1,600In Stock1,600 On Order Expected 04-Dec-26 | Reel | TPM | 100 uF | 20 VDC | 10 % | 35 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T491A225M035AT TTI: T491A225M035AT KEMET Availability: 748,000In StockTantalum Capacitors - Solid SMD 35V 2.2uF 1206 20% ESR=4 Ohms | 748,000In Stock | Reel | T491 | 2.2 uF | 35 VDC | 20 % | 45 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D226X9016C2TE3 TTI: 293D226X9016C2TE3 Vishay / Sprague Availability: 500In Stock5,000 On Order Expected 17-Dec-27 Tantalum Capacitors - Solid SMD 22uF 16volts 10% C case Molded | 500In Stock5,000 On Order Expected 17-Dec-27 | Reel | 293D | 22 uF | 16 VDC | 10 % | 1.4 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495C475K035ATE600 TTI: T495C475K035ATE600 KEMET Availability: 3,500In StockTantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=600mOhms | 3,500In Stock | Reel | T495 | 4.7 uF | 35 VDC | 10 % | 600 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D107M006AT TTI: T491D107M006AT KEMET Availability: 11,000In StockTantalum Capacitors - Solid SMD 6.3V 100uF 2917 20% ESR=800mOhms | 11,000In Stock | Reel | T491 | 100 uF | 6.3 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |