Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJE226K035RNJ TTI: TAJE226K035RNJ KYOCERA AVX Availability: 181,200In StockTantalum Capacitors - Solid SMD 35V 22uF 10% | 181,200In Stock | Reel | TAJ Standard | 22 uF | 35 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE226K035R | ||
Mfr: 593D476X9016C2TE3 TTI: 593D476X9016C2TE3 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% C case Molded | 6,000In Stock | Reel | 593D | 47 uF | 16 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9016C2WE3 | |||
Mfr: TPME227K016R0040 TTI: TPME227K016R0040 KYOCERA AVX Availability: 3,200In Stock5,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 E SR= 40 mOhm | 3,200In Stock5,000 On Order Expected 31-Mar-27 | Reel | TPM | 220 uF | 16 VDC | 10 % | 40 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSB336K016R0350 TTI: TPSB336K016R0350 KYOCERA AVX Availability: 130,000In StockTantalum Capacitors - Solid SMD 33UF 16V 10% 3528-21 | 130,000In Stock | Reel | TPS | 33 uF | 16 VDC | 10 % | 350 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D476K025ATE120 TTI: T495D476K025ATE120 KEMET Availability: 41,000In StockTantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=120mOhms | 41,000In Stock | Reel | T495 | 47 uF | 25 VDC | 10 % | 120 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491X157K020AT TTI: T491X157K020AT KEMET Availability: 4,500In StockTantalum Capacitors - Solid SMD 20V 150uF 2917 10% ESR=500mOhms | 4,500In Stock | Reel | T491 | 150 uF | 20 VDC | 10 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: F931A475MAA TTI: F931A475MAA KYOCERA AVX Availability: 52,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% 1206 E SR= 4 Ohm | 52,000In Stock | Reel | F93 | 4.7 uF | 10 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB105K035R2000 TTI: TPSB105K035R2000 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid SMD 35V 1uF 10% 1210 ESR 2000mOhm | 4,000In Stock | Reel | TPS | 1 uF | 35 VDC | 10 % | 2 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: 293D334X9035A2TE3 TTI: 293D334X9035A2TE3 Vishay / Sprague Availability: 10,000In StockTantalum Capacitors - Solid SMD 0.33uF 35volts 10% A case Molded | 10,000In Stock | Reel | 293D | 0.33 uF | 35 VDC | 10 % | 13 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495D106K035AHE300 TTI: T495D106K035AHE300 KEMET Availability: 1,500In Stock1,000 On Order Expected 25-Jan-27 Tantalum Capacitors - Solid SMD 10UF 35V 10% ESR 300 7343-31 | 1,500In Stock1,000 On Order Expected 25-Jan-27 | Reel | T495 | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 293D225X9020B2TE3 TTI: 293D225X9020B2TE3 Vishay / Sprague Availability: 2,000In Stock8,000 On Order Expected 27-Jan-27 Tantalum Capacitors - Solid SMD 2.2uF 20volts 10% B case Molded | 2,000In Stock8,000 On Order Expected 27-Jan-27 | Reel | 293D | 2.2 uF | 20 VDC | 10 % | 3.5 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D336X9016C2TE3 TTI: 293D336X9016C2TE3 Vishay / Sprague Availability: 500In Stock7,500 On Order Expected 19-Jan-28 Tantalum Capacitors - Solid SMD 33uF 16volts 10% C case Molded | 500In Stock7,500 On Order Expected 19-Jan-28 | Reel | 293D | 33 uF | 16 VDC | 10 % | 1.1 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D475X9035C2TE3 TTI: 293D475X9035C2TE3 Vishay / Sprague Availability: 67,500In StockTantalum Capacitors - Solid SMD 4.7uF 35volts 10% C case Molded | 67,500In Stock | Reel | 293D | 4.7 uF | 35 VDC | 10 % | 1.9 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X96R3C2TE3 TTI: 293D107X96R3C2TE3 Vishay / Sprague Availability: 182,500In StockTantalum Capacitors - Solid SMD 100uF 6.3volts 10% C case Molded | 182,500In Stock | Reel | 293D | 100 uF | 6.3 VDC | 10 % | 800 mOhms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSC336K020R0300 TTI: TPSC336K020R0300 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Solid SMD 20V 33uF Case C | 1,000In Stock | Reel | TPS | 33 uF | 20 VDC | 10 % | 300 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491B226M010AT TTI: T491B226M010AT KEMET Availability: 92,000In StockTantalum Capacitors - Solid SMD 10V 22uF 1311 20% ESR=2.4ohms | 92,000In Stock | Reel | T491 | 22 uF | 10 VDC | 20 % | 2.4 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C107M010AT TTI: T491C107M010AT KEMET Availability: 2,500In StockTantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=1.2 Ohms | 2,500In Stock | Reel | T491 | 100 uF | 10 VDC | 20 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C155K050AT TTI: T491C155K050AT KEMET Availability: 27,500In StockTantalum Capacitors - Solid SMD 50v 1.5uF 2312 10% ESR=4.5ohms | 27,500In Stock | Reel | T491 | 1.5 uF | 50 VDC | 10 % | 4.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495C685K025ATE500 TTI: T495C685K025ATE500 KEMET Availability: 7,000In Stock500 On Order Expected 18-Nov-26 Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=500mOhms | 7,000In Stock500 On Order Expected 18-Nov-26 | Reel | T495 | 6.8 uF | 25 VDC | 10 % | 500 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495D476K010ATE200 TTI: T495D476K010ATE200 KEMET Availability: 6,500In StockTantalum Capacitors - Solid SMD 10V 47uF 2917 10% ESR=200mOhms | 6,500In Stock | Reel | T495 | 47 uF | 10 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T495X226K035AHE275 TTI: T495X226K035AHE275 KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=275mOhms | 2,000In Stock | Reel | T495 | 22 uF | 35 VDC | 10 % | 275 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D227M006AT TTI: T491D227M006AT KEMET Availability: 61,500In StockTantalum Capacitors - Solid SMD 6.3V 220uF 2917 20% ESR=700mOhms | 61,500In Stock | Reel | T491 | 220 uF | 6.3 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X156K050ATE200 TTI: T495X156K050ATE200 KEMET Availability: 6,000In Stock13,500 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 50V 15uF 2917 10% ESR=200mOhms | 6,000In Stock13,500 On Order Expected 09-Dec-26 | Reel | T495 | 15 uF | 50 VDC | 10 % | 200 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491B106M025AT TTI: T491B106M025AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 25V 10uF 1311 20% ESR=3ohms | 4,000In Stock | Reel | T491 | 10 uF | 25 VDC | 20 % | 3 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T510X686K025ATE045 TTI: T510X686K025ATE045 KEMET Availability: 1,000In Stock1,500 On Order Expected 07-Jan-27 Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=45mOhms | 1,000In Stock1,500 On Order Expected 07-Jan-27 | Reel | T510 Multiple Anode | 68 uF | 25 VDC | 10 % | 45 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors |