Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491X227M016AT TTI: T491X227M016AT KEMET Availability: 1,500In StockTantalum Capacitors - Solid SMD 16V 220uF 2917 20% ESR=500mOhms | 1,500In Stock | Reel | T491 | 220 uF | 16 VDC | 20 % | 500 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494D107K016AT TTI: T494D107K016AT KEMET Availability: 1,000In Stock500 On Order Expected 14-Dec-26 Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150mOhms | 1,000In Stock500 On Order Expected 14-Dec-26 | Reel | T494 | 100 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A154K035AT TTI: T491A154K035AT KEMET Availability: 2,000In StockTantalum Capacitors - Solid SMD 35V 0.15uF 1206 10% ESR=19ohms | 2,000In Stock | Reel | T491 | 0.15 uF | 35 VDC | 10 % | 19 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: THJD226M035RJN TTI: THJD226M035RJN KYOCERA AVX Availability: 4,500In StockTantalum Capacitors - Solid SMD 22uF 35V 20% ESR=0.9 | 4,500In Stock | Reel | THJ | 22 uF | 35 VDC | 20 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJA106M016RNJ TTI: TAJA106M016RNJ KYOCERA AVX Availability: 432,000In StockTantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ES R= 3 Ohm | 432,000In Stock | Reel | TAJ Standard | 10 uF | 16 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106M016R | ||
Mfr: TAJA225M016RNJ TTI: TAJA225M016RNJ KYOCERA AVX Availability: 144,000In StockTantalum Capacitors - Solid SMD 16V 2.2uF 20% | 144,000In Stock | Reel | TAJ Standard | 2.2 uF | 16 VDC | 20 % | 6.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA225M016R | ||
Mfr: TAJA475K010RNJ TTI: TAJA475K010RNJ KYOCERA AVX Availability: 30,000In Stock10,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR= 5 Ohm AEC-Q200 | 30,000In Stock10,000 On Order Expected 31-Dec-26 | Reel | TAJ Standard | 4.7 uF | 10 VDC | 10 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K010R | ||
Mfr: TAJC336K020RNJ TTI: TAJC336K020RNJ KYOCERA AVX Availability: 55,500In StockTantalum Capacitors - Solid SMD 20V 33uF 10% 2312 ES R= 1.5 Ohm | 55,500In Stock | Reel | TAJ Standard | 33 uF | 20 VDC | 10 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC336K020R | ||
Mfr: TAJE337M010RNJ TTI: TAJE337M010RNJ KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Solid SMD 10V 330uF 20% | 2,000In Stock | Reel | TAJ Standard | 330 uF | 10 VDC | 20 % | 900 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE337M010R | ||
Mfr: TAJR104K020RNJ TTI: TAJR104K020RNJ KYOCERA AVX Availability: 37,500In StockTantalum Capacitors - Solid SMD 20V 0.10uF 10% | 37,500In Stock | Reel | TAJ Low Profile | 0.1 uF | 20 VDC | 10 % | 25 Ohms | 0805 | 2012 | R Case | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 1.2 mm (0.047 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJR104K020R | ||
Mfr: TAJA106K016HNJ TTI: TAJA106K016HNJ KYOCERA AVX Availability: 66,000In StockTantalum Capacitors - Solid SMD 16V 10uF 10% | 66,000In Stock | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K016H | ||
Mfr: T491B476M006AT TTI: T491B476M006AT KEMET Availability: 4,000In StockTantalum Capacitors - Solid SMD 6.3 VDC 47uF 1311 20% ESR=2ohms | 4,000In Stock | Reel | T491 | 47 uF | 6.3 VDC | 20 % | 2 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9010C2TE3 TTI: 293D106X9010C2TE3 Vishay / Sprague Availability: 4,000In Stock14,000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 10volts 10% C case Molded | 4,000In Stock14,000 On Order Expected | Reel | 293D | 10 uF | 10 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 595D106X0010A2T TTI: 595D106X0010A2T Vishay / Sprague Availability: 14,000In StockTantalum Capacitors - Solid SMD 10uF 10volts 20% A case Conformal | 14,000In Stock | Reel | 595D | 10 uF | 10 VDC | 20 % | 1.9 Ohms | 1407 | 3718 | A Case | 3.7 mm (0.146 in) | 1.8 mm (0.071 in) | 1.4 mm (0.055 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 595D106X0010A2W | |||
Mfr: 594D156X9050R2T TTI: 594D156X9050R2T Vishay / Sprague Availability: 2,400In StockTantalum Capacitors - Solid SMD 15uF 50volts 10% R case Conformal | 2,400In Stock | Reel | 594D | 15 uF | 50 VDC | 10 % | 350 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSC107M006R0150 TTI: TPSC107M006R0150 KYOCERA AVX Availability: 1,500In StockTantalum Capacitors - Solid SMD 6.3V 100uF 20% 2312 ESR= 150 mOhm | 1,500In Stock | Reel | TPS | 100 uF | 6.3 VDC | 20 % | 150 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSC107M010R0075 TTI: TPSC107M010R0075 KYOCERA AVX Availability: 17,000In StockTantalum Capacitors - Solid SMD 10V 100uF 20% 2312 E SR= 75 mOhm | 17,000In Stock | Reel | TPS | 100 uF | 10 VDC | 20 % | 75 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE227M016R0150 TTI: TPSE227M016R0150 KYOCERA AVX Availability: 86,800In StockTantalum Capacitors - Solid SMD 220uF 16V 20% L ESR | 86,800In Stock | Reel | TPS | 220 uF | 16 VDC | 20 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491D336M016AT TTI: T491D336M016AT KEMET Availability: 3,500In StockTantalum Capacitors - Solid SMD 16V 33uF 2917 20% ESR=800mOhms | 3,500In Stock | Reel | T491 | 33 uF | 16 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSA226K006R0900 TTI: TPSA226K006R0900 KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Solid SMD 6V 22uF 10% 1206 ESR = 900mOhm | 6,000In Stock | Reel | TPS | 22 uF | 6.3 VDC | 10 % | 900 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSE686M020R0150 TTI: TPSE686M020R0150 KYOCERA AVX Availability: 6,800In StockTantalum Capacitors - Solid SMD 68uF 20V 20% L ESR | 6,800In Stock | Reel | TPS | 68 uF | 20 VDC | 20 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSB336K010R0425 TTI: TPSB336K010R0425 KYOCERA AVX Availability: 8,000In StockTantalum Capacitors - Solid SMD 10V 33uF 10% 1210 ES R=.425Ohm AEC-Q200 | 8,000In Stock | Reel | TPS | 33 uF | 10 VDC | 10 % | 425 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D477K006ATE125 TTI: T495D477K006ATE125 KEMET Availability: 8,500In Stock25,000 On Order Expected 25-Feb-27 Tantalum Capacitors - Solid SMD 470UF 6V 10% ESR 125 7343-31 | 8,500In Stock25,000 On Order Expected 25-Feb-27 | Reel | T495 | 470 uF | 6.3 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJE226K035RNJ TTI: TAJE226K035RNJ KYOCERA AVX Availability: 181,200In StockTantalum Capacitors - Solid SMD 35V 22uF 10% | 181,200In Stock | Reel | TAJ Standard | 22 uF | 35 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE226K035R | ||
Mfr: 593D476X9016C2TE3 TTI: 593D476X9016C2TE3 Vishay / Sprague Availability: 6,000In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% C case Molded | 6,000In Stock | Reel | 593D | 47 uF | 16 VDC | 10 % | 300 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9016C2WE3 |