Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491A334K035AT TTI: T491A334K035AT KEMET Availability: 20,000In StockTantalum Capacitors - Solid SMD 35V 0.33uF 1206 10% ESR=15ohms | 20,000In Stock | Reel | T491 | 0.33 uF | 35 VDC | 10 % | 15 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSA476K006R0800 TTI: TPSA476K006R0800 KYOCERA AVX Availability: 38,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR= 800 mOhm | 38,000In Stock | Reel | TPS | 47 uF | 6.3 VDC | 10 % | 800 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T494D107K010AT TTI: T494D107K010AT KEMET Availability: 4,500In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms | 4,500In Stock | Reel | T494 | 100 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9035C2TE3 TTI: 293D106X9035C2TE3 Vishay / Sprague Availability: 50,000In StockTantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded | 50,000In Stock | Reel | 293D | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 293D106X9035C2TE3# | |||
Mfr: TPSD476M016R0150 TTI: TPSD476M016R0150 KYOCERA AVX Availability: 1,500In Stock10,000 On Order Expected 19-May-27 Tantalum Capacitors - Solid SMD 47uF 16V 20% L ESR | 1,500In Stock10,000 On Order Expected 19-May-27 | Reel | TPS | 47 uF | 16 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJV226K050RNJ TTI: TAJV226K050RNJ KYOCERA AVX Availability: 16,400In StockTantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ES R= 600 mOhm | 16,400In Stock | Reel | TAJ Standard | 22 uF | 50 VDC | 10 % | 600 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJV226K050R | ||
Mfr: T495D107K016ATE150 TTI: T495D107K016ATE150 KEMET Availability: 38,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150mOhms | 38,000In Stock | Reel | T495 | 100 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 594D127X0020R2T TTI: 594D127X0020R2T Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Solid SMD 120uF 20volts 20% R case Conformal | 3,000In Stock | Reel | 594D | 120 uF | 20 VDC | 20 % | 80 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSE336K035R0100 TTI: TPSE336K035R0100 KYOCERA AVX Availability: 6,400In StockTantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 100 mOhm | 6,400In Stock | Reel | TPS | 33 uF | 35 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD107M010R0050 TTI: TPSD107M010R0050 KYOCERA AVX Availability: 6,500In StockTantalum Capacitors - Solid SMD 100UF 10V 20% D | 6,500In Stock | Reel | TPS | 100 uF | 10 VDC | 20 % | 50 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491D106M050AT TTI: T491D106M050AT KEMET Availability: 6,500In Stock29,000 On Order Expected Tantalum Capacitors - Solid SMD 50V 10uf 2917 20% ESR=800mOhms | 6,500In Stock29,000 On Order Expected | Reel | T491 | 10 uF | 50 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSD226M025R0200 TTI: TPSD226M025R0200 KYOCERA AVX Availability: 9,000In Stock10,000 On Order Expected 05-May-27 Tantalum Capacitors - Solid SMD 22uF 25V 20% L ESR | 9,000In Stock10,000 On Order Expected 05-May-27 | Reel | TPS | 22 uF | 25 VDC | 20 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T495D476K016ATE180 TTI: T495D476K016ATE180 KEMET Availability: 6,500In StockTantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=180mOhms | 6,500In Stock | Reel | T495 | 47 uF | 16 VDC | 10 % | 180 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJA475K020RNJ TTI: TAJA475K020RNJ KYOCERA AVX Availability: 2,000In Stock16,000 On Order Expected 17-Mar-27 Tantalum Capacitors - Solid SMD 20V 4.7uF 10% 1206 E SR= 4 Ohm | 2,000In Stock16,000 On Order Expected 17-Mar-27 | Reel | TAJ Standard | 4.7 uF | 20 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475K020R | ||
Mfr: TAJV107K025RNJ TTI: TAJV107K025RNJ KYOCERA AVX Availability: 1,200In Stock3,200 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=4 00mOhms 10% | 1,200In Stock3,200 On Order Expected 20-Jan-27 | Reel | TAJ Standard | 100 uF | 25 VDC | 10 % | 400 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJV107K025R | ||
Mfr: TAJC107K016RNJ TTI: TAJC107K016RNJ KYOCERA AVX Availability: 7,000In Stock6,000 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid SMD 16V 100uF 2312 ESR=1 Ohms 10% | 7,000In Stock6,000 On Order Expected 14-Apr-27 | Reel | TAJ Standard | 100 uF | 16 VDC | 10 % | 1 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC107K016R | ||
Mfr: F921C105MPA TTI: F921C105MPA KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Solid SMD 16V 1uF 20% 0805 ESR = 12 Ohm | 3,000In Stock | Reel | F92 | 1 uF | 16 VDC | 20 % | 12 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9020B2TE3 TTI: 293D106X9020B2TE3 Vishay / Sprague Availability: 80,000In Stock38,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid SMD 10uF 20volts 10% B case Molded | 80,000In Stock38,000 On Order Expected 10-Mar-27 | Reel | 293D | 10 uF | 20 VDC | 10 % | 2.1 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D156K025AT TTI: T491D156K025AT KEMET Availability: 87,500In StockTantalum Capacitors - Solid SMD 25V 15uF 2917 10% ESR=1ohms | 87,500In Stock | Reel | T491 | 15 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D475K035AT TTI: T491D475K035AT KEMET Availability: 34,000In Stock70,500 On Order Expected Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5 Ohms | 34,000In Stock70,500 On Order Expected | Reel | T491 | 4.7 uF | 35 VDC | 10 % | 1.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D476K010AT TTI: T491D476K010AT KEMET Availability: 48,000In Stock20,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Solid SMD 10V 47uF 2917 10% ESR=800mOhms | 48,000In Stock20,000 On Order Expected 07-Apr-27 | Reel | T491 | 47 uF | 10 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA105K025RNJ TTI: TAJA105K025RNJ KYOCERA AVX Availability: 6,000In Stock36,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 25V 1uF 10% | 6,000In Stock36,000 On Order Expected 23-Dec-26 | Reel | TAJ Standard | 1 uF | 25 VDC | 10 % | 8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105K025R | ||
Mfr: TAJA106M010RNJ TTI: TAJA106M010RNJ KYOCERA AVX Availability: 106,000In StockTantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R= 3 Ohm | 106,000In Stock | Reel | TAJ Standard | 10 uF | 10 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106M010R | ||
Mfr: TAJB225M020RNJ TTI: TAJB225M020RNJ KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Solid SMD 20V 2.2uF 20% | 16,000In Stock | Reel | TAJ Standard | 2.2 uF | 20 VDC | 20 % | 3.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB225M020R | ||
Mfr: TAJC226K020RNJ TTI: TAJC226K020RNJ KYOCERA AVX Availability: 90,000In StockTantalum Capacitors - Solid SMD 20V 22uF 10% | 90,000In Stock | Reel | TAJ Standard | 22 uF | 20 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC226K020R |