Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C476K010AT TTI: T491C476K010AT KEMET Availability: 26,000In Stock20,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=1.2ohms | 26,000In Stock20,000 On Order Expected 12-Apr-27 | Reel | T491 | 47 uF | 10 VDC | 10 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491C686K010AT TTI: T491C686K010AT KEMET Availability: 88,000In StockTantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=1.2ohms | 88,000In Stock | Reel | T491 | 68 uF | 10 VDC | 10 % | 1.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D476K020AT TTI: T491D476K020AT KEMET Availability: 46,500In Stock30,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=700mOhms | 46,500In Stock30,000 On Order Expected 07-Apr-27 | Reel | T491 | 47 uF | 20 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D476K025AT TTI: T491D476K025AT KEMET Availability: 24,500In Stock87,000 On Order Expected Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=700 mOhms | 24,500In Stock87,000 On Order Expected | Reel | T491 | 47 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 593D107X9010C2TE3 TTI: 593D107X9010C2TE3 Vishay / Sprague Availability: 4,000In Stock20,000 On Order Expected 19-Jan-28 Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded | 4,000In Stock20,000 On Order Expected 19-Jan-28 | Reel | 593D | 100 uF | 10 VDC | 10 % | 200 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9010C2WE3 | |||
Mfr: TPSC106K025R0500 TTI: TPSC106K025R0500 KYOCERA AVX Availability: 97,000In StockTantalum Capacitors - Solid SMD 10uF 25V 10% L ESR | 97,000In Stock | Reel | TPS | 10 uF | 25 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T491A334K035AT TTI: T491A334K035AT KEMET Availability: 20,000In StockTantalum Capacitors - Solid SMD 35V 0.33uF 1206 10% ESR=15ohms | 20,000In Stock | Reel | T491 | 0.33 uF | 35 VDC | 10 % | 15 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TPSA476K006R0800 TTI: TPSA476K006R0800 KYOCERA AVX Availability: 38,000In StockTantalum Capacitors - Solid SMD 6.3V 47uF 10% 1206 E SR= 800 mOhm | 38,000In Stock | Reel | TPS | 47 uF | 6.3 VDC | 10 % | 800 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: T494D107K010AT TTI: T494D107K010AT KEMET Availability: 4,500In StockTantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=150mOhms | 4,500In Stock | Reel | T494 | 100 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9035C2TE3 TTI: 293D106X9035C2TE3 Vishay / Sprague Availability: 50,000In StockTantalum Capacitors - Solid SMD 10uF 35volts 10% C case Molded | 50,000In Stock | Reel | 293D | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | 293D106X9035C2TE3# | |||
Mfr: TPSD476M016R0150 TTI: TPSD476M016R0150 KYOCERA AVX Availability: 1,500In Stock10,000 On Order Expected 19-May-27 Tantalum Capacitors - Solid SMD 47uF 16V 20% L ESR | 1,500In Stock10,000 On Order Expected 19-May-27 | Reel | TPS | 47 uF | 16 VDC | 20 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJV226K050RNJ TTI: TAJV226K050RNJ KYOCERA AVX Availability: 16,400In StockTantalum Capacitors - Solid SMD 50V 22uF 10% 2924 ES R= 600 mOhm | 16,400In Stock | Reel | TAJ Standard | 22 uF | 50 VDC | 10 % | 600 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJV226K050R | ||
Mfr: T495D107K016ATE150 TTI: T495D107K016ATE150 KEMET Availability: 38,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150mOhms | 38,000In Stock | Reel | T495 | 100 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 594D127X0020R2T TTI: 594D127X0020R2T Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Solid SMD 120uF 20volts 20% R case Conformal | 3,000In Stock | Reel | 594D | 120 uF | 20 VDC | 20 % | 80 mOhms | 2824 | 7260 | R Case | 7.2 mm (0.283 in) | 6 mm (0.236 in) | 3.5 mm (0.138 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TPSE336K035R0100 TTI: TPSE336K035R0100 KYOCERA AVX Availability: 6,400In StockTantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 100 mOhm | 6,400In Stock | Reel | TPS | 33 uF | 35 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD225K050RNJ TTI: TAJD225K050RNJ KYOCERA AVX Availability: 8,500In Stock10,000 On Order Expected 05-May-27 Tantalum Capacitors - Solid SMD 50V 2.2uF 10% | 8,500In Stock10,000 On Order Expected 05-May-27 | Reel | TAJ Standard | 2.2 uF | 50 VDC | 10 % | 2.5 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD225K050R | ||
Mfr: 293D225X9016A2TE3 TTI: 293D225X9016A2TE3 Vishay / Sprague Availability: 74,000In Stock40,000 On Order Expected 18-Jun-27 Tantalum Capacitors - Solid SMD 2.2uF 16volts 10% A case Molded | 74,000In Stock40,000 On Order Expected 18-Jun-27 | Reel | 293D | 2.2 uF | 16 VDC | 10 % | 5.9 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D226M016AT TTI: T491D226M016AT KEMET Availability: 21,000In StockTantalum Capacitors - Solid SMD 16V 22uF 2917 20% ESR=800mOhms | 21,000In Stock | Reel | T491 | 22 uF | 16 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T510E107K025ATE050 TTI: T510E107K025ATE050 KEMET Availability: 2,500In Stock3,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid SMD 25V 100.uF 2924 10% ESR=50mOhms | 2,500In Stock3,000 On Order Expected 20-Jan-27 | Reel | T510 Multiple Anode | 100 uF | 25 VDC | 10 % | 50 mOhms | 2924 | 7360 | E Case | 7.3 mm (0.287 in) | 6 mm (0.236 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Multiple Anode Low ESR Capacitors | ||||
Mfr: 593D686X9020E2TE3 TTI: 593D686X9020E2TE3 Vishay / Sprague Availability: 4,800In StockTantalum Capacitors - Solid SMD 68uF 20volts 10% E case Molded | 4,800In Stock | Reel | 593D | 68 uF | 20 VDC | 10 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D686X9020E2WE3 | |||
Mfr: 594D107X9016C2T TTI: 594D107X9016C2T Vishay / Sprague Availability: 3,000In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% C case Conformal | 3,000In Stock | Reel | 594D | 100 uF | 16 VDC | 10 % | 80 mOhms | 2812 | 7132 | C Case | 7.1 mm (0.28 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D107X9016C2W | |||
Mfr: TR3D157K016C0100 TTI: TR3D157K016C0100 Vishay / Sprague Availability: 5,000In Stock10,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Solid SMD 150uF 16volts 10% D cs ESR 0.1 Molded | 5,000In Stock10,000 On Order Expected 12-Mar-27 | Reel | TR3 | 150 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: F920J106MPA TTI: F920J106MPA KYOCERA AVX Availability: 3,000In Stock51,000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 0805 E SR= 6 Ohm | 3,000In Stock51,000 On Order Expected | Reel | F92 | 10 uF | 6.3 VDC | 20 % | 6 Ohms | 0805 | 2012 | P Case | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.1 mm (0.043 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491D476M016AT TTI: T491D476M016AT KEMET Availability: 35,500In StockTantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=800mOhms | 35,500In Stock | Reel | T491 | 47 uF | 16 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D226M020AT TTI: T491D226M020AT KEMET Availability: 22,500In Stock7,000 On Order Expected 30-Nov-26 Tantalum Capacitors - Solid SMD 20V 22uF 2917 20% ESR=800mOhms | 22,500In Stock7,000 On Order Expected 30-Nov-26 | Reel | T491 | 22 uF | 20 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |