Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSA475K010R1400 TTI: TPSA475K010R1400 KYOCERA AVX Availability: 18,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR=1.4Ohm AEC-Q200 | 18,000In Stock | Reel | TPS | 4.7 uF | 10 VDC | 10 % | 1.4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD336K020R0200 TTI: TPSD336K020R0200 KYOCERA AVX Availability: 3,000In Stock7,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Solid SMD 33uF 20V 10% L ESR | 3,000In Stock7,000 On Order Expected 28-Apr-27 | Reel | TPS | 33 uF | 20 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSC337M006R0100 TTI: TPSC337M006R0100 KYOCERA AVX Availability: 31,500In StockTantalum Capacitors - Solid SMD 6.3V 330uF 20% | 31,500In Stock | Reel | TPS | 330 uF | 6.3 VDC | 20 % | 100 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJD476M025RNJ TTI: TAJD476M025RNJ KYOCERA AVX Availability: 8,500In StockTantalum Capacitors - Solid SMD 25V 47uF 20% | 8,500In Stock | Reel | TAJ Standard | 47 uF | 25 VDC | 20 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476M025R | ||
Mfr: T495D157K010ATE100 TTI: T495D157K010ATE100 KEMET Availability: 18,000In StockTantalum Capacitors - Solid SMD 10V 150uF 2917 10% ESR=100mOhms | 18,000In Stock | Reel | T495 | 150 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D226M025AT TTI: T491D226M025AT KEMET Availability: 19,500In Stock33,500 On Order Expected Tantalum Capacitors - Solid SMD 25V 22uF 2917 20% ESR=800mOhms | 19,500In Stock33,500 On Order Expected | Reel | T491 | 22 uF | 25 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 597D336X9050F2T TTI: 597D336X9050F2T Vishay / Sprague Availability: 8,000In Stock3,500 On Order Expected 03-Mar-27 Tantalum Capacitors - Solid SMD 33uF 50volts 10% F case Conformal | 8,000In Stock3,500 On Order Expected 03-Mar-27 | Reel | 597D | 33 uF | 50 VDC | 10 % | 150 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: TR3E106K050C0300 TTI: TR3E106K050C0300 Vishay / Sprague Availability: 67,600In StockTantalum Capacitors - Solid SMD 10uF 50volts 10% E cs ESR 0.3 Molded | 67,600In Stock | Reel | TR3 | 10 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 593D106X9016B2TE3 TTI: 593D106X9016B2TE3 Vishay / Sprague Availability: 34,000In StockTantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded | 34,000In Stock | Reel | 593D | 10 uF | 16 VDC | 10 % | 800 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9016B2WE3 | |||
Mfr: T491B225K035AT TTI: T491B225K035AT KEMET Availability: 468,000In StockTantalum Capacitors - Solid SMD 35V 2.2uF 1311 10% ESR=4ohms | 468,000In Stock | Reel | T491 | 2.2 uF | 35 VDC | 10 % | 4 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B226K006AT TTI: T491B226K006AT KEMET Availability: 106,000In StockTantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms | 106,000In Stock | Reel | T491 | 22 uF | 6.3 VDC | 10 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B475M016AT TTI: T491B475M016AT KEMET Availability: 102,000In Stock20,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 20% ESR=3.5ohms | 102,000In Stock20,000 On Order Expected 12-Apr-27 | Reel | T491 | 4.7 uF | 16 VDC | 20 % | 3.5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D107K006AT TTI: T491D107K006AT KEMET Availability: 9,000In StockTantalum Capacitors - Solid SMD 6.3V 100uF 2917 10% ESR=800mOhms | 9,000In Stock | Reel | T491 | 100 uF | 6.3 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D157M010AT TTI: T491D157M010AT KEMET Availability: 6,000In StockTantalum Capacitors - Solid SMD 10V 150uF 2917 20% ESR=700mOhms | 6,000In Stock | Reel | T491 | 150 uF | 10 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T494D106M035AT TTI: T494D106M035AT KEMET Availability: 5,500In StockTantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=400mOhms | 5,500In Stock | Reel | T494 | 10 uF | 35 VDC | 20 % | 400 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491A106M006AT TTI: T491A106M006AT KEMET Availability: 1,470,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 1206 20% ESR=4Ohms | 1,470,000In Stock | Reel | T491 | 10 uF | 6.3 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD157K016RNJ TTI: TAJD157K016RNJ KYOCERA AVX Availability: 101,000In StockTantalum Capacitors - Solid SMD 16V 150uF 10% 2917 E SR= 900 mOhm | 101,000In Stock | Reel | TAJ Standard | 150 uF | 16 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD157K016R | ||
Mfr: T491D226K020AT TTI: T491D226K020AT KEMET Availability: 29,000In Stock80,000 On Order Expected Tantalum Capacitors - Solid SMD 20V 22uF 2917 10% ESR=800mOhms | 29,000In Stock80,000 On Order Expected | Reel | T491 | 22 uF | 20 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D475X9035D2TE3 TTI: 293D475X9035D2TE3 Vishay / Sprague Availability: 30,000In StockTantalum Capacitors - Solid SMD 4.7uF 35volts 10% D case Molded | 30,000In Stock | Reel | 293D | 4.7 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X0010A2TE3 TTI: 293D106X0010A2TE3 Vishay / Sprague Availability: 104,000In StockTantalum Capacitors - Solid SMD 10uF 10volts 20% A case Molded | 104,000In Stock | Reel | 293D | 10 uF | 10 VDC | 20 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X9020C2TE3 TTI: 293D226X9020C2TE3 Vishay / Sprague Availability: 20,500In StockTantalum Capacitors - Solid SMD 22uF 20volts 10% C case Molded | 20,500In Stock | Reel | 293D | 22 uF | 20 VDC | 10 % | 1.1 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491A475M010AT TTI: T491A475M010AT KEMET Availability: 24,000In Stock74,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 20% ESR=5ohms | 24,000In Stock74,000 On Order Expected | Reel | T491 | 4.7 uF | 10 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491B105M035AT TTI: T491B105M035AT KEMET Availability: 160,000In Stock100,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 35V 1.0uF 1311 20% ESR=5ohms | 160,000In Stock100,000 On Order Expected 12-Apr-27 | Reel | T491 | 1 uF | 35 VDC | 20 % | 5 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D685K035AT TTI: T491D685K035AT KEMET Availability: 3,500In StockTantalum Capacitors - Solid SMD 35V 6.8uF 2917 10% ESR=1.3ohms | 3,500In Stock | Reel | T491 | 6.8 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T498D106K050ATE1K0 TTI: T498D106K050ATE1K0 KEMET Availability: 2,500In StockTantalum Capacitors - Solid SMD 50V 10uF 2917 10 % ESR=1Ohms AECQ200 | 2,500In Stock | Reel | T498 AUTO | 10 uF | 50 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 150 C | AEC-Q200 | SMD/SMT | Automotive Grade |