Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491B476M010AT TTI: T491B476M010AT KEMET Availability: 136,000In StockTantalum Capacitors - Solid SMD 10V 47uF 1311 20% ESR=1ohms | 136,000In Stock | Reel | T491 | 47 uF | 10 VDC | 20 % | 1 Ohms | 1311 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495D476K025ATE250 TTI: T495D476K025ATE250 KEMET Availability: 76,500In Stock500 On Order Expected 13-Nov-26 Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=250mOhms | 76,500In Stock500 On Order Expected 13-Nov-26 | Reel | T495 | 47 uF | 25 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TPSB107K006R0400 TTI: TPSB107K006R0400 KYOCERA AVX Availability: 228,000In StockTantalum Capacitors - Solid SMD 6.3V 100uF 10% 1210 ESR = 400mOhm | 228,000In Stock | Reel | TPS | 100 uF | 6.3 VDC | 10 % | 400 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPSD476K025R0250 TTI: TPSD476K025R0250 KYOCERA AVX Availability: 5,500In StockTantalum Capacitors - Solid SMD 47uF 25V 10% L ESR | 5,500In Stock | Reel | TPS | 47 uF | 25 VDC | 10 % | 250 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJE107M025RNJ TTI: TAJE107M025RNJ KYOCERA AVX Availability: 149,200In StockTantalum Capacitors - Solid SMD 25V 100uF 2917 ESR=3 00mOhms 20% | 149,200In Stock | Reel | TAJ Standard | 100 uF | 25 VDC | 20 % | 300 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE107M025R | ||
Mfr: TAJC106K020RNJ TTI: TAJC106K020RNJ KYOCERA AVX Availability: 55,000In StockTantalum Capacitors - Solid SMD 20V 10uF 10% | 55,000In Stock | Reel | TAJ Standard | 10 uF | 20 VDC | 10 % | 1.2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K020R | ||
Mfr: T495D475K050ATE300 TTI: T495D475K050ATE300 KEMET Availability: 41,500In Stock19,500 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=300mOhms | 41,500In Stock19,500 On Order Expected 10-Mar-27 | Reel | T495 | 4.7 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491X336K035AT TTI: T491X336K035AT KEMET Availability: 73,000In StockTantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms | 73,000In Stock | Reel | T491 | 33 uF | 35 VDC | 10 % | 600 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X0035D2TE3 TTI: 293D106X0035D2TE3 Vishay / Sprague Availability: 141,500In StockTantalum Capacitors - Solid SMD 10uF 35volts 20% D case Molded | 141,500In Stock | Reel | 293D | 10 uF | 35 VDC | 20 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X0025D2TE3 TTI: 293D226X0025D2TE3 Vishay / Sprague Availability: 54,500In StockTantalum Capacitors - Solid SMD 22uF 25volts 20% D case Molded | 54,500In Stock | Reel | 293D | 22 uF | 25 VDC | 20 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X9010C2TE3 TTI: 293D226X9010C2TE3 Vishay / Sprague Availability: 205,000In StockTantalum Capacitors - Solid SMD 22uF 10volts 10% C case Molded | 205,000In Stock | Reel | 293D | 22 uF | 10 VDC | 10 % | 1.5 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TPSE107M025R0150 TTI: TPSE107M025R0150 KYOCERA AVX Availability: 6,400In Stock6,000 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 25V 100uF 20% ESR=15 0 MOhm | 6,400In Stock6,000 On Order Expected 16-Dec-26 | Reel | TPS | 100 uF | 25 VDC | 20 % | 150 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TAJC225K035RNJ TTI: TAJC225K035RNJ KYOCERA AVX Availability: 54,500In Stock40,000 On Order Expected 24-Mar-27 Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 2312 E SR= 3.5 Ohm | 54,500In Stock40,000 On Order Expected 24-Mar-27 | Reel | TAJ Standard | 2.2 uF | 35 VDC | 10 % | 3.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC225K035R | ||
Mfr: TPSC106K025R0300 TTI: TPSC106K025R0300 KYOCERA AVX Availability: 7,000In Stock8,500 On Order Expected 03-Mar-27 Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 300 mOhm | 7,000In Stock8,500 On Order Expected 03-Mar-27 | Reel | TPS | 10 uF | 25 VDC | 10 % | 300 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: TPME337K010R0023 TTI: TPME337K010R0023 KYOCERA AVX Availability: 1,600In Stock14,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 330uF 10% 2917 E SR= 23 mOhm | 1,600In Stock14,000 On Order Expected | Reel | TPM | 330 uF | 10 VDC | 10 % | 23 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: T495X226M035ATE275 TTI: T495X226M035ATE275 KEMET Availability: 500In Stock5,000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=275mOhms | 500In Stock5,000 On Order Expected 12-Feb-27 | Reel | T495 | 22 uF | 35 VDC | 20 % | 275 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D226K016AT TTI: T491D226K016AT KEMET Availability: 69,000In Stock40,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 16V 22uF 2917 10% ESR=800mOhms | 69,000In Stock40,000 On Order Expected 12-Apr-27 | Reel | T491 | 22 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X107K016AT TTI: T491X107K016AT KEMET Availability: 6,000In Stock40,500 On Order Expected 07-Jan-27 Tantalum Capacitors - Solid SMD 16V 100UF 2917 10% ESR=700mOhms | 6,000In Stock40,500 On Order Expected 07-Jan-27 | Reel | T491 | 100 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491X476M035AT TTI: T491X476M035AT KEMET Availability: 7,500In Stock101,500 On Order Expected Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=600 mOhms | 7,500In Stock101,500 On Order Expected | Reel | T491 | 47 uF | 35 VDC | 20 % | 600 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJA475M010RNJ TTI: TAJA475M010RNJ KYOCERA AVX Availability: 450,000In StockTantalum Capacitors - Solid SMD 10V 4.7uF 20% | 450,000In Stock | Reel | TAJ Standard | 4.7 uF | 10 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA475M010R | ||
Mfr: TAJB106K006RNJ TTI: TAJB106K006RNJ KYOCERA AVX Availability: 42,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% | 42,000In Stock | Reel | TAJ Standard | 10 uF | 6.3 VDC | 10 % | 3 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJB106K006R | ||
Mfr: TAJD476M020RNJ TTI: TAJD476M020RNJ KYOCERA AVX Availability: 14,500In Stock5,500 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid SMD 20V 47uF 20% | 14,500In Stock5,500 On Order Expected 20-Jan-27 | Reel | TAJ Standard | 47 uF | 20 VDC | 20 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD476M020R | ||
Mfr: T495D337K010ATE150 TTI: T495D337K010ATE150 KEMET Availability: 81,500In StockTantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=150mOhms | 81,500In Stock | Reel | T495 | 330 uF | 10 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJE476M035RNJ TTI: TAJE476M035RNJ KYOCERA AVX Availability: 154,400In StockTantalum Capacitors - Solid SMD 35V 47uF 20% 2917 ES R= 900 mOhm | 154,400In Stock | Reel | TAJ Standard | 47 uF | 35 VDC | 20 % | 900 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJE476M035R | ||
Mfr: T491A106M020AT TTI: T491A106M020AT KEMET Availability: 98,000In StockTantalum Capacitors - Solid SMD 20V 10uF 1206 20% ESR=5ohms | 98,000In Stock | Reel | T491 | 10 uF | 20 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade |