YAGEO - Tantalum Capacitors - Solid SMD
750 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: T543X336M050AHE040\1 YAGEO Availability: 800In Stock3,000 On Order Expected 17-Sep-27 Tantalum Capacitors - Solid SMD 33UF 50V 20% X | 800In Stock3,000 On Order Expected 17-Sep-27 | Reel | T543 HRA | 33 uF | 50 VDC | 20 % | 40 mOhms | 2815 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | ||||
YAGEO Availability: 800In Stock3,000 On Order Expected 17-Sep-27 Tantalum Capacitors - Solid SMD 33UF 50V 20% X | 800In Stock3,000 On Order Expected 17-Sep-27 | Reel | ||||||||||||||||||
500In Stock | Reel | T493 HRA | 33 uF | 20 VDC | 10 % | 200 mOhms | 2815 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | |||||
YAGEO Availability: 100In StockTantalum Capacitors - Solid SMD 10UF 50V 10% D | 100In Stock | Reel | ||||||||||||||||||
TTI: T543D106K050AHW090\1 YAGEO Availability: 100In StockTantalum Capacitors - Solid SMD 10UF 50V 10% D | 100In Stock | Reel | T543 HRA | 10 uF | 50 VDC | 10 % | 90 mOhms | 2815 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | ||||
TTI: T543X337M016AHW025\1 YAGEO Availability: 500In Stock42,500 On Order Expected 04-Feb-27 Tantalum Capacitors - Solid SMD 330UF 16V 20% X | 500In Stock42,500 On Order Expected 04-Feb-27 | Reel | T543 HRA | 330 uF | 16 VDC | 20 % | 25 mOhms | 2815 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | ||||
YAGEO Availability: 8,000In StockTantalum Capacitors - Solid SMD 22UF 25V 10% ESR 225 7343-43 | 8,000In Stock | Reel | X Case | 0 | Tantalum Surge Low ESR Capacitors | |||||||||||||||
YAGEO Availability: 100In Stock30,000 On Order Expected Tantalum Capacitors - Solid SMD 100UF 25V 20% X | 100In Stock30,000 On Order Expected | Reel | ||||||||||||||||||
YAGEO Availability: 3In StockTantalum Capacitors - Solid SMD 4.7UF 10V 10% B | 3In Stock | Bulk | ||||||||||||||||||
TTI: T543X107M025AHW060\1 YAGEO Availability: 100In Stock30,000 On Order Expected Tantalum Capacitors - Solid SMD 100UF 25V 20% X | 100In Stock30,000 On Order Expected | Reel | T543 HRA | 100 uF | 25 VDC | 20 % | 60 mOhms | 2815 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | ||||
YAGEO Availability: 500In Stock42,500 On Order Expected 04-Feb-27 Tantalum Capacitors - Solid SMD 330UF 16V 20% X | 500In Stock42,500 On Order Expected 04-Feb-27 | Reel | ||||||||||||||||||
3In Stock | Bulk | T492 CWR11 | 4.7 uF | 10 VDC | 10 % | 4.5 Ohms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | |||||
100In Stock | Reel | T429 CWR29 | 15 uF | 35 VDC | 10 % | 190 mOhms | 2721 | 6954 | X Case | 6.93 mm (0.272 in) | 5.41 mm (0.212 in) | 2.74 mm (0.107 in) | - 55 C | + 125 C | SMD/SMT | |||||
YAGEO Availability: 100In StockTantalum Capacitors - Solid SMD 15UF 35V 10% X | 100In Stock | Reel | ||||||||||||||||||
Mfr: T492C106K015BK 7611 TTI: CWR11HK106KB YAGEO Availability: 2In StockTantalum Capacitors - Solid SMD 10UF 15V 10% C | 2In Stock | Bulk | ||||||||||||||||||
Mfr: T492C335K035BH TTI: CWR11MH335KB-TR YAGEO Availability: 500In StockTantalum Capacitors - Solid SMD 3.3UF 35V 10% C | 500In Stock | Reel | T492 CWR11 | 3.3 uF | 35 VDC | 10 % | 2.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | |||
YAGEO Availability: 500In StockTantalum Capacitors - Solid SMD 33UF 20V 10% D | 500In Stock | Reel | ||||||||||||||||||
YAGEO Availability: 500In StockTantalum Capacitors - Solid SMD 4.7UF 35V 10% ESR 500 6032-28 | 500In Stock | Reel | 4.7 uF | C Case | 0 | Tantalum Surge Low ESR Capacitors | ||||||||||||||
YAGEO Availability: 500In StockTantalum Capacitors - Solid SMD 1UF 10V 10% A | 500In Stock | Reel | ||||||||||||||||||
500In Stock | Reel | T429 CWR29 | 1 uF | 10 VDC | 10 % | 5 Ohms | 1005 | 2513 | A Case | 2.54 mm (0.1 in) | 1.27 mm (0.05 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | SMD/SMT | |||||
Mfr: T492D475K035DH 7611 TTI: T492D475K035DH 7611 YAGEO Availability: 10In StockTantalum Capacitors - Solid SMD 4.7UF 35V 10% D | 10In Stock | Bulk | ||||||||||||||||||
Mfr: T493A106K016BH 6210 TTI: T493A106K016BH 6210 YAGEO Availability: 0In Stock147 On Order Expected 06-May-27 Tantalum Capacitors - Solid SMD 10UF 16V 10% A | 0In Stock147 On Order Expected 06-May-27 | Reel | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.12 mm (0.123 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Surface Mounts | ||||
TTI: T510E107K025AHE05072 YAGEO Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100UF 25V 10% ESR 50 7260-38 | Not Available Online | Reel | Tantalum Multiple Anode Low ESR Capacitors | |||||||||||||||||
Mfr: T493C105K050BH 6310 TTI: T493C105K050BH 6310 YAGEO Availability: 0In Stock56 On Order Expected 05-May-27 Tantalum Capacitors - Solid SMD 1.0UF 50V 10% C | 0In Stock56 On Order Expected 05-May-27 | Reel | 1 uF | 50 VDC | 10 % | 5.5 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid High Reliability | ||||
YAGEO Availability: Not Available OnlineTantalum Capacitors - Solid SMD 100UF 25V 10% ESR 50 7260-38 | Not Available Online | Reel | Tantalum Multiple Anode Low ESR Capacitors |