Vishay - Tantalum Capacitors - Solid SMD
43,795 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 293D226X9025D2TE3 TTI: 293D226X9025D2TE3 Vishay / Sprague Availability: 342,500In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 342,500In Stock | Reel | 293D | 22 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9035D2TE3 TTI: 293D106X9035D2TE3 Vishay / Sprague Availability: 37,000In Stock189,000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 37,000In Stock189,000 On Order Expected | Reel | 293D | 10 uF | 35 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D105X9050C2TE3 TTI: 293D105X9050C2TE3 Vishay / Sprague Availability: 39,000In Stock115,000 On Order Expected Tantalum Capacitors - Solid SMD 1uF 50volts 10% C case Molded | 39,000In Stock115,000 On Order Expected | Reel | 293D | 1 uF | 50 VDC | 10 % | 4.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D105X9016A2TE3 TTI: 293D105X9016A2TE3 Vishay / Sprague Availability: 164,000In Stock200,000 On Order Expected 17-Dec-27 Tantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded | 164,000In Stock200,000 On Order Expected 17-Dec-27 | Reel | 293D | 1 uF | 16 VDC | 10 % | 9.3 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D106X9035D2TE3 TTI: 593D106X9035D2TE3 Vishay / Sprague Availability: 4,500In Stock56,500 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 4,500In Stock56,500 On Order Expected | Reel | 593D | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9035D2WE3 | |||
Mfr: 593D476X9016D2TE3 TTI: 593D476X9016D2TE3 Vishay / Sprague Availability: 110,500In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded | 110,500In Stock | Reel | 593D | 47 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9016D2WE3 | |||
Mfr: 293D106X9050D2TE3 TTI: 293D106X9050D2TE3 Vishay / Sprague Availability: 15,500In StockTantalum Capacitors - Solid SMD 10uF 50volt 10% D Case Molded | 15,500In Stock | Reel | 293D | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D475X9050D2TE3 TTI: 293D475X9050D2TE3 Vishay / Sprague Availability: 5,000In Stock87,000 On Order Expected Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% D case Molded | 5,000In Stock87,000 On Order Expected | Reel | 293D | 4.7 uF | 50 VDC | 10 % | 1.2 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D107X9016E2TE3 TTI: 593D107X9016E2TE3 Vishay / Sprague Availability: 1,600In Stock79,600 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 1,600In Stock79,600 On Order Expected | Reel | 593D | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016E2WE3 | |||
Mfr: 293D107X9010D2TE3 TTI: 293D107X9010D2TE3 Vishay / Sprague Availability: 122,500In Stock67,000 On Order Expected 12-Feb-27 Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded | 122,500In Stock67,000 On Order Expected 12-Feb-27 | Reel | 293D | 100 uF | 10 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9025D2TE3 TTI: 293D106X9025D2TE3 Vishay / Sprague Availability: 24,500In Stock74,000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 25volts 10% D case Molded | 24,500In Stock74,000 On Order Expected | Reel | 293D | 10 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D225X9035C2TE3 TTI: 293D225X9035C2TE3 Vishay / Sprague Availability: 2,000In Stock41,000 On Order Expected Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% C case Molded | 2,000In Stock41,000 On Order Expected | Reel | 293D | 2.2 uF | 35 VDC | 10 % | 2.9 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9016D2TE3 TTI: 293D107X9016D2TE3 Vishay / Sprague Availability: 87,500In Stock36,000 On Order Expected 27-Jan-27 Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded | 87,500In Stock36,000 On Order Expected 27-Jan-27 | Reel | 293D | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9010A2TE3 TTI: 293D106X9010A2TE3 Vishay / Sprague Availability: 230,000In Stock100,000 On Order Expected 17-Nov-27 Tantalum Capacitors - Solid SMD 10uF 10volts 10% A case Molded | 230,000In Stock100,000 On Order Expected 17-Nov-27 | Reel | 293D | 10 uF | 10 VDC | 10 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9016C2TE3 TTI: 293D106X9016C2TE3 Vishay / Sprague Availability: 26,500In Stock144,500 On Order Expected Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded | 26,500In Stock144,500 On Order Expected | Reel | 293D | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D226X9020C2TE3 TTI: 293D226X9020C2TE3 Vishay / Sprague Availability: 29,500In StockTantalum Capacitors - Solid SMD 22uF 20volts 10% C case Molded | 29,500In Stock | Reel | 293D | 22 uF | 20 VDC | 10 % | 1.1 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D475X9035D2TE3 TTI: 293D475X9035D2TE3 Vishay / Sprague Availability: 34,500In StockTantalum Capacitors - Solid SMD 4.7uF 35volts 10% D case Molded | 34,500In Stock | Reel | 293D | 4.7 uF | 35 VDC | 10 % | 1.3 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TR3E106K050C0300 TTI: TR3E106K050C0300 Vishay / Sprague Availability: 68,400In StockTantalum Capacitors - Solid SMD 10uF 50volts 10% E cs ESR 0.3 Molded | 68,400In Stock | Reel | TR3 | 10 uF | 50 VDC | 10 % | 300 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 293D106X0010A2TE3 TTI: 293D106X0010A2TE3 Vishay / Sprague Availability: 108,000In StockTantalum Capacitors - Solid SMD 10uF 10volts 20% A case Molded | 108,000In Stock | Reel | 293D | 10 uF | 10 VDC | 20 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9016E2TE3 TTI: 293D107X9016E2TE3 Vishay / Sprague Availability: 59,200In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 59,200In Stock | Reel | 293D | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D106X9016B2TE3 TTI: 593D106X9016B2TE3 Vishay / Sprague Availability: 36,000In StockTantalum Capacitors - Solid SMD 10uF 16volts 10% B case Molded | 36,000In Stock | Reel | 593D | 10 uF | 16 VDC | 10 % | 800 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9016B2WE3 | |||
Mfr: 293D476X9025D2TE3 TTI: 293D476X9025D2TE3 Vishay / Sprague Availability: 8,500In Stock5,000 On Order Expected 22-Dec-27 Tantalum Capacitors - Solid SMD 47uF 25volts 10% D case Molded | 8,500In Stock5,000 On Order Expected 22-Dec-27 | Reel | 293D | 47 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D107X0010D2TE3 TTI: 593D107X0010D2TE3 Vishay / Sprague Availability: 20,000In Stock15,000 On Order Expected 09-Apr-27 Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case Molded | 20,000In Stock15,000 On Order Expected 09-Apr-27 | Reel | 593D | 100 uF | 10 VDC | 20 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X0010D2WE3 | |||
Mfr: 597D336X9050F2T TTI: 597D336X9050F2T Vishay / Sprague Availability: 6,500In Stock3,750 On Order Expected 03-Mar-27 Tantalum Capacitors - Solid SMD 33uF 50volts 10% F case Conformal | 6,500In Stock3,750 On Order Expected 03-Mar-27 | Reel | 597D | 33 uF | 50 VDC | 10 % | 150 mOhms | 3024 | 7660 | F Case | 7.6 mm (0.299 in) | 6 mm (0.236 in) | 4.7 mm (0.185 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 593D106X9025C2TE3 TTI: 593D106X9025C2TE3 Vishay / Sprague Availability: 47,500In StockTantalum Capacitors - Solid SMD 10uF 25volts 10% C case Molded | 47,500In Stock | Reel | 593D | 10 uF | 25 VDC | 10 % | 450 mOhms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9025C2WE3 |