KEMET - Tantalum Capacitors - Solid SMD
42,921 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T491C106K025AT TTI: T491C106K025AT KEMET Availability: 130,000In Stock200,000 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms | 130,000In Stock200,000 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 10 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D106M035AT TTI: T491D106M035AT KEMET Availability: 45,000In Stock119,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=1ohms | 45,000In Stock119,000 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495X476K035ATE300 TTI: T495X476K035ATE300 KEMET Availability: 91,500In Stock33,500 On Order Expected 16-Dec-26 Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms | 91,500In Stock33,500 On Order Expected 16-Dec-26 | Reel | T495 | 47 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D226K035ATE300 TTI: T495D226K035ATE300 KEMET Availability: 6,000In Stock90,000 On Order Expected 13-Nov-26 Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms | 6,000In Stock90,000 On Order Expected 13-Nov-26 | Reel | T495 | 22 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491A105K025AT TTI: T491A105K025AT KEMET Availability: 74,000In StockTantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms | 74,000In Stock | Reel | T491 | 1 uF | 25 VDC | 10 % | 8 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C105K050AT TTI: T491C105K050AT KEMET Availability: 137,000In Stock114,000 On Order Expected Tantalum Capacitors - Solid SMD 50V 1.0uF 2312 10% ESR=5.5ohms | 137,000In Stock114,000 On Order Expected | Reel | T491 | 1 uF | 50 VDC | 10 % | 5.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D106K025AT TTI: T491D106K025AT KEMET Availability: 82,500In Stock116,000 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2917 10% ESR=1ohms | 82,500In Stock116,000 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D107K016AT TTI: T491D107K016AT KEMET Availability: 151,000In Stock98,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms | 151,000In Stock98,000 On Order Expected | Reel | T491 | 100 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A106K010AT TTI: T491A106K010AT KEMET Availability: 214,000In Stock274,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms | 214,000In Stock274,000 On Order Expected | Reel | T491 | 10 uF | 10 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C106K016AT TTI: T491C106K016AT KEMET Availability: 76,000In Stock279,500 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms | 76,000In Stock279,500 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D475K050AT TTI: T491D475K050AT KEMET Availability: 8,500In Stock133,000 On Order Expected Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=1.4ohms | 8,500In Stock133,000 On Order Expected | Reel | T491 | 4.7 uF | 50 VDC | 10 % | 1.4 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D106K050AT TTI: T491D106K050AT KEMET Availability: 23,500In Stock89,500 On Order Expected Tantalum Capacitors - Solid SMD 50V 10uf 2917 10% ESR=800mOhms | 23,500In Stock89,500 On Order Expected | Reel | T491 | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A105K016AT TTI: T491A105K016AT KEMET Availability: 656,000In Stock82,000 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 10% ESR=10Ohms | 656,000In Stock82,000 On Order Expected 03-Dec-26 | Reel | T491 | 1 uF | 16 VDC | 10 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495X107K025ATE150 TTI: T495X107K025ATE150 KEMET Availability: 51,500In Stock74,000 On Order Expected Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms | 51,500In Stock74,000 On Order Expected | Reel | T495 | 100 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T495D107K010ATE100 TTI: T495D107K010ATE100 KEMET Availability: 34,500In Stock102,500 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 34,500In Stock102,500 On Order Expected | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | |||
Mfr: T491B106K016AT TTI: T491B106K016AT KEMET Availability: 584,000In Stock202,000 On Order Expected Tantalum Capacitors - Solid SMD Commercial 1411/3528, 10uF, 10%, 16VDC | 584,000In Stock202,000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 10 % | 2 Ohms | 1411 | 3528 | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D106K035AT TTI: T491D106K035AT KEMET Availability: 47,000In Stock192,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms | 47,000In Stock192,000 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C106M025AT TTI: T491C106M025AT KEMET Availability: 69,500In Stock120,000 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=1.5ohms | 69,500In Stock120,000 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 20 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C475K025AT TTI: T491C475K025AT KEMET Availability: 33,500In Stock10,000 On Order Expected 11-Jan-27 Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.4ohms | 33,500In Stock10,000 On Order Expected 11-Jan-27 | Reel | T491 | 4.7 uF | 25 VDC | 10 % | 2.4 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491C475K035AT TTI: T491C475K035AT KEMET Availability: 119,500In StockTantalum Capacitors - Solid SMD 35V 4.7uF 2312 10% ESR=2.2ohms | 119,500In Stock | Reel | T491 | 4.7 uF | 35 VDC | 10 % | 2.2 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A105K035AT TTI: T491A105K035AT KEMET Availability: 22,000In Stock210,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 1.0uF 1206 10% ESR=7.5Ohms | 22,000In Stock210,000 On Order Expected | Reel | T491 | 1 uF | 35 VDC | 10 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A105M016AT TTI: T491A105M016AT KEMET Availability: 42,000In Stock198,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 20% ESR=10Ohms | 42,000In Stock198,000 On Order Expected | Reel | T491 | 1 uF | 16 VDC | 20 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491A106M016AT TTI: T491A106M016AT KEMET Availability: 24,000In Stock266,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 1206 20% ESR=3 Ohms | 24,000In Stock266,000 On Order Expected | Reel | T491 | 10 uF | 16 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T491D336K016AT TTI: T491D336K016AT KEMET Availability: 136,000In StockTantalum Capacitors - Solid SMD 16V 33uF 2917 10% ESR=800mOhms | 136,000In Stock | Reel | T491 | 33 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||
Mfr: T495X226K035ATE275 TTI: T495X226K035ATE275 KEMET Availability: 3,500In Stock36,500 On Order Expected 18-Nov-26 Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=275mOhms | 3,500In Stock36,500 On Order Expected 18-Nov-26 | Reel | T495 | 22 uF | 35 VDC | 10 % | 275 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors |