KYOCERA - Tantalum Capacitors - Solid SMD
84,025 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJA106K010RNJ TTI: TAJA106K010RNJ KYOCERA AVX Availability: 62,000In Stock100,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 3 Ohm | 62,000In Stock100,000 On Order Expected | Reel | TAJ Standard | 10 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | TAJA106K010R | |||
Mfr: TAJC106K016RNJ TTI: TAJC106K016RNJ KYOCERA AVX Availability: 173,500In StockTantalum Capacitors - Solid SMD 16V 10uF 10% | 173,500In Stock | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | TAJC106K016R | |||
Mfr: TAJA106K016RNJ TTI: TAJA106K016RNJ KYOCERA AVX Availability: 226,000In StockTantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ES R= 3 Ohm | 226,000In Stock | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | TAJA106K016R | |||
Mfr: TAJA105K016RNJ TTI: TAJA105K016RNJ KYOCERA AVX Availability: 110,000In StockTantalum Capacitors - Solid SMD 16V 1uF 10% 1206 | 110,000In Stock | Reel | TAJ Standard | 1 uF | 16 VDC | 10 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | TAJA105K016R | |||
Mfr: TAJD106K035RNJ TTI: TAJD106K035RNJ KYOCERA AVX Availability: 720,000In StockTantalum Capacitors - Solid SMD 35V 10uF 10% | 720,000In Stock | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | TAJD106K035R | |||
Mfr: TAJA225K016RNJ TTI: TAJA225K016RNJ KYOCERA AVX Availability: 168,000In StockTantalum Capacitors - Solid SMD 16V 2.2uF 10% | 168,000In Stock | Reel | TAJ Standard | 2.2 uF | 16 VDC | 10 % | 6.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | TAJA225K016R | |||
Mfr: TAJC106M016RNJ TTI: TAJC106M016RNJ KYOCERA AVX Availability: 216,500In StockTantalum Capacitors - Solid SMD 16V 10uF 20% 2312 ES R= 2 Ohm | 216,500In Stock | Reel | TAJ Standard | 10 uF | 16 VDC | 20 % | 2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | TAJC106M016R | |||
Mfr: TPSV686M035R0150 TTI: TPSV686M035R0150 KYOCERA AVX Availability: 11,200In StockTantalum Capacitors - Solid SMD 35V 68uF 20% 2924 ES R= 150 mOhm | 11,200In Stock | Reel | TPS | 68 uF | 35 VDC | 20 % | 150 mOhms | 2924 | 7361 | V Case | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | 3.55 mm (0.14 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TAJD107K016RNJ TTI: TAJD107K016RNJ KYOCERA AVX Availability: 1,206,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=6 00mOhms 10% | 1,206,000In Stock | Reel | TAJ Standard | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | TAJD107K016R | |||
Mfr: TAJA475K016RNJ TTI: TAJA475K016RNJ KYOCERA AVX Availability: 82,000In Stock106,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 4 Ohm | 82,000In Stock106,000 On Order Expected | Reel | TAJ Standard | 4.7 uF | 16 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | TAJA475K016R | |||
Mfr: TAJA106M006RNJ TTI: TAJA106M006RNJ KYOCERA AVX Availability: 18,000In Stock20,000 On Order Expected 26-Aug-26 Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1206 E SR= 4 Ohm | 18,000In Stock20,000 On Order Expected 26-Aug-26 | Reel | TAJ Standard | 10 uF | 6.3 VDC | 20 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | TAJA106M006R | |||
Mfr: TPSC475K035R0600 TTI: TPSC475K035R0600 KYOCERA AVX Availability: 500In Stock9,500 On Order Expected 12-Aug-26 Tantalum Capacitors - Solid SMD 4.7uF 35V 10% L ESR | 500In Stock9,500 On Order Expected 12-Aug-26 | Reel | TPS | 4.7 uF | 35 VDC | 10 % | 600 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TAJC106K025RNJ TTI: TAJC106K025RNJ KYOCERA AVX Availability: 163,500In StockTantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm | 163,500In Stock | Reel | TAJ Standard | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | TAJC106K025R | |||
Mfr: TPSE476K035R0200 TTI: TPSE476K035R0200 KYOCERA AVX Availability: 64,400In StockTantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 200 mOhm | 64,400In Stock | Reel | TPS | 47 uF | 35 VDC | 10 % | 200 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TAJD476K016RNJ TTI: TAJD476K016RNJ KYOCERA AVX Availability: 414,000In StockTantalum Capacitors - Solid SMD 16V 47uF 10% 2917 ES R= 800 mOhm | 414,000In Stock | Reel | TAJ Standard | 47 uF | 16 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | TAJD476K016R | |||
Mfr: TPSB107M010R0400 TTI: TPSB107M010R0400 KYOCERA AVX Availability: 282,000In StockTantalum Capacitors - Solid SMD 10V 100uF 20% 1210 E SR = 400mOhm | 282,000In Stock | Reel | TPS | 100 uF | 10 VDC | 20 % | 400 mOhms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TPSE477K010R0045 TTI: TPSE477K010R0045 KYOCERA AVX Availability: 400In Stock8,400 On Order Expected 09-Jul-26 Tantalum Capacitors - Solid SMD 470uF 10V 10% L ESR | 400In Stock8,400 On Order Expected 09-Jul-26 | Reel | TPS | 470 uF | 10 VDC | 10 % | 45 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.1 mm (0.161 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TPSA106K010R0900 TTI: TPSA106K010R0900 KYOCERA AVX Availability: 124,000In StockTantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ES R= 900 mOhm | 124,000In Stock | Reel | TPS | 10 uF | 10 VDC | 10 % | 900 mOhms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TAJA226K010RNJ TTI: TAJA226K010RNJ KYOCERA AVX Availability: 174,000In StockTantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ES R= 3 Ohm AEC-Q200 | 174,000In Stock | Reel | TAJ Standard | 22 uF | 10 VDC | 10 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | TAJA226K010R | |||
Mfr: F930J107MAA TTI: F930J107MAA KYOCERA AVX Availability: 14,000In Stock116,000 On Order Expected Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 2Ohms 20% | 14,000In Stock116,000 On Order Expected | Reel | F93 | 100 uF | 6.3 VDC | 20 % | 2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TAJD226K035RNJ TTI: TAJD226K035RNJ KYOCERA AVX Availability: 1,560,000In StockTantalum Capacitors - Solid SMD 35V 22uF 10% | 1,560,000In Stock | Reel | TAJ Standard | 22 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | SMD/SMT | TAJD226K035R | |||
Mfr: TAJA106K006RNJ TTI: TAJA106K006RNJ KYOCERA AVX Availability: 630,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 4 Ohm | 630,000In Stock | Reel | TAJ Standard | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | TAJA106K006R | |||
Mfr: TPSC106K025R0500 TTI: TPSC106K025R0500 KYOCERA AVX Availability: 102,500In StockTantalum Capacitors - Solid SMD 10uF 25V 10% L ESR | 102,500In Stock | Reel | TPS | 10 uF | 25 VDC | 10 % | 500 mOhms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | ||||
Mfr: TAJC106K035RNJ TTI: TAJC106K035RNJ KYOCERA AVX Availability: 78,500In StockTantalum Capacitors - Solid SMD 35V 10uF 10% 2312 ES R= 1.6 Ohm | 78,500In Stock | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | SMD/SMT | TAJC106K035R | |||
Mfr: TAJB106K025RNJ TTI: TAJB106K025RNJ KYOCERA AVX Availability: 10,000In Stock20,000 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 10% 1210 ES R= 2.5 Ohm | 10,000In Stock20,000 On Order Expected | Reel | TAJ Standard | 10 uF | 25 VDC | 10 % | 2.5 Ohms | 1210 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | TAJB106K025R |