Tantalum Capacitors - Solid SMD
164,786 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAJC106K035RNJ TTI: TAJC106K035RNJ KYOCERA AVX Availability: 15,500In Stock104,500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 10% 2312 ES R= 1.6 Ohm | 15,500In Stock104,500 On Order Expected | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1.6 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K035R | ||
Mfr: T491C106K016AT TTI: T491C106K016AT KEMET Availability: 300,000In Stock49,500 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms | 300,000In Stock49,500 On Order Expected 12-Apr-27 | Reel | T491 | 10 uF | 16 VDC | 10 % | 1.8 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D106K050AT TTI: T491D106K050AT KEMET Availability: 26,500In Stock82,500 On Order Expected Tantalum Capacitors - Solid SMD 50V 10uf 2917 10% ESR=800mOhms | 26,500In Stock82,500 On Order Expected | Reel | T491 | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D106X9035D2TE3 TTI: 293D106X9035D2TE3 Vishay / Sprague Availability: 67,000In Stock151,500 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 67,000In Stock151,500 On Order Expected | Reel | 293D | 10 uF | 35 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C106K025AT TTI: T491C106K025AT KEMET Availability: 223,000In Stock100,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms | 223,000In Stock100,000 On Order Expected 07-Apr-27 | Reel | T491 | 10 uF | 25 VDC | 10 % | 1.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495X476K035ATE300 TTI: T495X476K035ATE300 KEMET Availability: 86,000In Stock37,000 On Order Expected 26-Jan-27 Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=300mOhms | 86,000In Stock37,000 On Order Expected 26-Jan-27 | Reel | T495 | 47 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: T491D106M035AT TTI: T491D106M035AT KEMET Availability: 40,500In Stock116,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=1ohms | 40,500In Stock116,000 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 20 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJD106K035RNJ TTI: TAJD106K035RNJ KYOCERA AVX Availability: 197,000In Stock587,000 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 10% | 197,000In Stock587,000 On Order Expected | Reel | TAJ Standard | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD106K035R | ||
Mfr: T491B106K016AT TTI: T491B106K016AT KEMET Availability: 700,000In Stock100,000 On Order Expected 12-Apr-27 Tantalum Capacitors - Solid SMD Commercial 1411/3528, 10uF, 10%, 16VDC | 700,000In Stock100,000 On Order Expected 12-Apr-27 | Reel | T491 | 10 uF | 16 VDC | 10 % | 2 Ohms | 1411 | 3528 | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 1.9 mm (0.075 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | |||||
Mfr: T491D106K035AT TTI: T491D106K035AT KEMET Availability: 139,500In Stock144,500 On Order Expected Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms | 139,500In Stock144,500 On Order Expected | Reel | T491 | 10 uF | 35 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D107K016AT TTI: T491D107K016AT KEMET Availability: 182,000In Stock62,000 On Order Expected Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=700mOhms | 182,000In Stock62,000 On Order Expected | Reel | T491 | 100 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: TAJC106K025RNJ TTI: TAJC106K025RNJ KYOCERA AVX Availability: 89,000In Stock50,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm | 89,000In Stock50,000 On Order Expected 31-Mar-27 | Reel | TAJ Standard | 10 uF | 25 VDC | 10 % | 1.8 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K025R | ||
Mfr: T491A106K010AT TTI: T491A106K010AT KEMET Availability: 290,000In Stock152,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms | 290,000In Stock152,000 On Order Expected 09-Dec-26 | Reel | T491 | 10 uF | 10 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T491D106K025AT TTI: T491D106K025AT KEMET Availability: 82,500In Stock115,500 On Order Expected Tantalum Capacitors - Solid SMD 25V 10uF 2917 10% ESR=1ohms | 82,500In Stock115,500 On Order Expected | Reel | T491 | 10 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: 293D107X9010D2TE3 TTI: 293D107X9010D2TE3 Vishay / Sprague Availability: 75,000In Stock228,500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded | 75,000In Stock228,500 On Order Expected | Reel | 293D | 100 uF | 10 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T491C105K050AT TTI: T491C105K050AT KEMET Availability: 191,500In Stock50,000 On Order Expected 07-Apr-27 Tantalum Capacitors - Solid SMD 50V 1.0uF 2312 10% ESR=5.5ohms | 191,500In Stock50,000 On Order Expected 07-Apr-27 | Reel | T491 | 1 uF | 50 VDC | 10 % | 5.5 Ohms | 2412 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Industrial Grade | ||||
Mfr: T495D226K035ATE300 TTI: T495D226K035ATE300 KEMET Availability: 88,500In StockTantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=300mOhms | 88,500In Stock | Reel | T495 | 22 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJC106K016RNJ TTI: TAJC106K016RNJ KYOCERA AVX Availability: 93,000In Stock255,500 On Order Expected Tantalum Capacitors - Solid SMD 16V 10uF 10% | 93,000In Stock255,500 On Order Expected | Reel | TAJ Standard | 10 uF | 16 VDC | 10 % | 2 Ohms | 2312 | 6032 | C Case | 6 mm (0.236 in) | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJC106K016R | ||
Mfr: TAJD107K016RNJ TTI: TAJD107K016RNJ KYOCERA AVX Availability: 1,132,000In StockTantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=6 00mOhms 10% | 1,132,000In Stock | Reel | TAJ Standard | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD107K016R | ||
Mfr: T495D107K010ATE100 TTI: T495D107K010ATE100 KEMET Availability: 34,000In Stock151,000 On Order Expected Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=100mOhms | 34,000In Stock151,000 On Order Expected | Reel | T495 | 100 uF | 10 VDC | 10 % | 100 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: 293D226X9025D2TE3 TTI: 293D226X9025D2TE3 Vishay / Sprague Availability: 320,500In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 320,500In Stock | Reel | 293D | 22 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: T495X107K025ATE150 TTI: T495X107K025ATE150 KEMET Availability: 41,500In Stock70,500 On Order Expected Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms | 41,500In Stock70,500 On Order Expected | Reel | T495 | 100 uF | 25 VDC | 10 % | 150 mOhms | 2917 | 7343 | X Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm (0.157 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Surge Low ESR Capacitors | ||||
Mfr: TAJA105M016RNJ TTI: TAJA105M016RNJ KYOCERA AVX Availability: 12,000In Stock92,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid SMD 16V 1uF 20% | 12,000In Stock92,000 On Order Expected 23-Dec-26 | Reel | TAJ Standard | 1 uF | 16 VDC | 20 % | 11 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA105M016R | ||
Mfr: TAJA106K006RNJ TTI: TAJA106K006RNJ KYOCERA AVX Availability: 442,000In StockTantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 4 Ohm | 442,000In Stock | Reel | TAJ Standard | 10 uF | 6.3 VDC | 10 % | 4 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJA106K006R | ||
Mfr: TAJD226K035RNJ TTI: TAJD226K035RNJ KYOCERA AVX Availability: 482,500In StockTantalum Capacitors - Solid SMD 35V 22uF 10% | 482,500In Stock | Reel | TAJ Standard | 22 uF | 35 VDC | 10 % | 900 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.9 mm (0.114 in) | - 55 C | + 125 C | AEC-Q200 | SMD/SMT | Automotive Grade | TAJD226K035R |