TAP - Tantalum Capacitors - Solid Leaded
1,912 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP105K035SCS TTI: TAP105K035SCS KYOCERA AVX Availability: 47,450In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 47,450In Stock | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K016SCS TTI: TAP106K016SCS KYOCERA AVX Availability: 51,550In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm | 51,550In Stock | 10 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | 10 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226K016SCS TTI: TAP226K016SCS KYOCERA AVX Availability: 2,550In Stock4,000 On Order Expected 03-Nov-26 Tantalum Capacitors - Solid Leaded 16V 22uF 10% ESR=2 O hm | 2,550In Stock4,000 On Order Expected 03-Nov-26 | 22 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K035SCS TTI: TAP106K035SCS KYOCERA AVX Availability: 6,050In Stock7,000 On Order Expected 18-Nov-26 Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 6,050In Stock7,000 On Order Expected 18-Nov-26 | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP107K016CCS TTI: TAP107K016CCS KYOCERA AVX Availability: 2,525In StockTantalum Capacitors - Solid Leaded 16V 100uF Radial ESR =800mOhms 10% | 2,525In Stock | 100 uF | 16 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 10 % | 800 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K050SCS TTI: TAP105K050SCS KYOCERA AVX Availability: 3,300In StockTantalum Capacitors - Solid Leaded 50V 1uF 10% ESR=8 Oh m | 3,300In Stock | 1 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm (0.197 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP336K016SCS TTI: TAP336K016SCS KYOCERA AVX Availability: 2,375In StockTantalum Capacitors - Solid Leaded 16V 33uF 10% ESR=1.6 Ohm | 2,375In Stock | 33 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP685K035SCS TTI: TAP685K035SCS KYOCERA AVX Availability: 100In Stock10,000 On Order Expected Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2. 5 Ohm | 100In Stock10,000 On Order Expected | 6.8 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP475K016SCS TTI: TAP475K016SCS KYOCERA AVX Availability: 2,900In StockTantalum Capacitors - Solid Leaded 16V 4.7uF 10% ESR=5 Ohm | 2,900In Stock | 4.7 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP226K010SCS TTI: TAP226K010SCS KYOCERA AVX Availability: 6,500In StockTantalum Capacitors - Solid Leaded 10V 22uF 10% ESR=2.7 Ohm | 6,500In Stock | 22 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm | 10 % | 2.7 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP105K035SRW TTI: TAP105K035SRW KYOCERA AVX Availability: 4,500In Stock3,000 On Order Expected 04-Nov-26 Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 4,500In Stock3,000 On Order Expected 04-Nov-26 | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP225K035SCS TTI: TAP225K035SCS KYOCERA AVX Availability: 225In StockTantalum Capacitors - Solid Leaded 35V 2.2uF 10% ESR=5 Ohm | 225In Stock | 2.2 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K035SRW TTI: TAP106K035SRW KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 12,000In Stock | 10 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP105K035CCS TTI: TAP105K035CCS KYOCERA AVX Availability: 750In Stock10,000 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m | 750In Stock10,000 On Order Expected 04-Dec-26 | 1 uF | 35 VDC | Radial | 5 mm (0.197 in) | 8.5 mm (0.335 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP107K020CCS TTI: TAP107K020CCS KYOCERA AVX Availability: 210In Stock1,200 On Order Expected 30-Sep-26 Tantalum Capacitors - Solid Leaded 20V 100uF Radial ESR =600mOhms 10% | 210In Stock1,200 On Order Expected 30-Sep-26 | 100 uF | 20 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K016SRW TTI: TAP106K016SRW KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm | 5,000In Stock | 10 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP475K025SCS TTI: TAP475K025SCS KYOCERA AVX Availability: 10,200In Stock19,700 On Order Expected 04-Nov-26 Tantalum Capacitors - Solid Leaded 25V 4.7uF 10% ESR=4 Ohm | 10,200In Stock19,700 On Order Expected 04-Nov-26 | 4.7 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm (0.197 in) | 10 % | 4 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP335K035SCS TTI: TAP335K035SCS KYOCERA AVX Availability: 21,350In Stock8,750 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid Leaded 35V 3.3uF 10% ESR=4 Ohm | 21,350In Stock8,750 On Order Expected 23-Dec-26 | 3.3 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 8.5 mm (0.335 in) | 5 mm (0.197 in) | 10 % | 4 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K025SRW TTI: TAP106K025SRW KYOCERA AVX Availability: 5,000In Stock5,000 On Order Expected 04-Nov-26 Tantalum Capacitors - Solid Leaded 25V 10uF 10% ESR=2.5 Ohm | 5,000In Stock5,000 On Order Expected 04-Nov-26 | 10 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: TAP225K016SCS TTI: TAP225K016SCS KYOCERA AVX Availability: 1,000In Stock2,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm | 1,000In Stock2,000 On Order Expected 31-Dec-26 | 2.2 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP476K035CCS TTI: TAP476K035CCS KYOCERA AVX Availability: 1,125In Stock1,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid Leaded 35V 47uF 10% ESR=800 mOhm | 1,125In Stock1,000 On Order Expected 09-Dec-26 | 47 uF | 35 VDC | Radial | 5 mm (0.197 in) | 16 mm (0.63 in) | 9 mm (0.354 in) | 10 % | 800 mOhms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP225K025SCS TTI: TAP225K025SCS KYOCERA AVX Availability: 5,550In StockTantalum Capacitors - Solid Leaded 25V 2.2uF 10% ESR=6 Ohm | 5,550In Stock | 2.2 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP475K035SCS TTI: TAP475K035SCS KYOCERA AVX Availability: 2,550In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 10% ESR=3 Ohm | 2,550In Stock | 4.7 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5.5 mm (0.217 in) | 10 % | 3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP104K035SCS TTI: TAP104K035SCS KYOCERA AVX Availability: 44,350In StockTantalum Capacitors - Solid Leaded 35V 0.1uF 10% ESR=26 Ohm | 44,350In Stock | 0.1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 26 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP476K016SCS TTI: TAP476K016SCS KYOCERA AVX Availability: 300In Stock10,000 On Order Expected Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm | 300In Stock10,000 On Order Expected | 47 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 11.5 mm | 8 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk |