T378 - Tantalum Capacitors - Solid Leaded
103 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T378D475K035AS TTI: T378D475K035AS KEMET Availability: 688In StockTantalum Capacitors - Solid Leaded 35V 4.7 uF 10% 125C 10% ESR=3 Ohms LS=4.57 mm T378 | 688In Stock | 4.7 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D106K020AS TTI: T378D106K020AS KEMET Availability: 341In Stock1,000 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms LS=4.57 mm T378 | 341In Stock1,000 On Order Expected 04-Dec-26 | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F226K035AS TTI: T378F226K035AS KEMET Availability: 3,089In StockTantalum Capacitors - Solid Leaded 35V 22 uF 10% 125C 10% ESR=1.3 Ohms LS=7.62 mm T378 | 3,089In Stock | 22 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E106K025AS TTI: T378E106K025AS KEMET Availability: 38,678In StockTantalum Capacitors - Solid Leaded 25V 10 uF 10% 125C 10% ESR=2.5 Ohms LS=5.08 mm T378 | 38,678In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F336K025AS TTI: T378F336K025AS KEMET Availability: 30,818In StockTantalum Capacitors - Solid Leaded 25V 33 uF 10% 125C 10% ESR=1.2 Ohms LS=7.62 mm T378 | 30,818In Stock | 33 uF | 25 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F157M006AS TTI: T378F157M006AS KEMET Availability: 1,390In StockTantalum Capacitors - Solid Leaded 6V 150 uF 20% 125C 20% ESR=900 mOhms LS=7.62 mm T378 | 1,390In Stock | 150 uF | 6 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 900 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F107M010AS TTI: T378F107M010AS KEMET Availability: 123In StockTantalum Capacitors - Solid Leaded 10V 100 uF 20% 125C 20% ESR=1 Ohms LS=7.62 mm T378 | 123In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F476M020AS TTI: T378F476M020AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 47 uF 20% 125C 20% ESR=1.2 Ohms LS=7.62 mm T378 | 0In Stock | 47 uF | 20 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E336K010AS TTI: T378E336K010AS KEMET Availability: 170In StockTantalum Capacitors - Solid Leaded 10V 33 uF 10% 125C 10% ESR=2.1 Ohms LS=5.08 mm T378 | 170In Stock | 33 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E156K020AS TTI: T378E156K020AS KEMET Availability: 425In StockTantalum Capacitors - Solid Leaded 20V 15 uF 10% 125C 10% ESR=2.3 Ohms LS=5.08 mm T378 | 425In Stock | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E685K035AS TTI: T378E685K035AS KEMET Availability: 194In StockTantalum Capacitors - Solid Leaded 35V 6.8 uF 10% 125C 10% ESR=2.5 Ohms LS=5.08 mm T378 | 194In Stock | 6.8 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F107K010AS TTI: T378F107K010AS KEMET Availability: 27,075In StockTantalum Capacitors - Solid Leaded 10V 100 uF 10% 125C 10% ESR=1 Ohms LS=7.62 mm T378 | 27,075In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E226K015AS TTI: T378E226K015AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15V 22 uF 10% 125C 10% ESR=2 Ohms LS=5.08 mm T378 | 0In Stock | 22 uF | 15 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 5.84 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | MIL-PRF-49137/6 (CX06) | Bulk | |||
Mfr: T378C475K020AS TTI: T378C475K020AS KEMET Availability: 253In StockTantalum Capacitors - Solid Leaded 20volts 4.7uF 10% | 253In Stock | 4.7 uF | 20 VDC | Radial | 3.81 mm (0.15 in) | 5.72 mm (0.225 in) | 10 % | 4.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D685K025AS TTI: T378D685K025AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 6.8 uF 10% 125C 10% ESR=3.1 Ohms LS=4.57 mm T378 | 0In Stock | 6.8 uF | 25 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 3.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F476K020AS TTI: T378F476K020AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 47 uF 10% 125C 10% ESR=1.2 Ohms LS=7.62 mm T378 | 0In Stock | 47 uF | 20 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E106M025AS TTI: T378E106M025AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 10 uF 20% 125C 20% ESR=2.5 Ohms LS=5.08 mm T378 | 0In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F336M025AS TTI: T378F336M025AS KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 25V 33 uF 20% 125C 20% ESR=1.2 Ohms LS=7.62 mm T378 | Not Available Online | 33 uF | 25 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F156M035AS TTI: T378F156M035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 15 uF 20% 125C 20% ESR=1.6 Ohms LS=7.62 mm T378 | 0In Stock | 15 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1.6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378F106K035AS TTI: T378F106K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10 uF 10% 125C 10% ESR=2 Ohms LS=7.62 mm T378 | 0In Stock | 10 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D225K035AS TTI: T378D225K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 2.2 uF 10% 125C 10% ESR=5 Ohms LS=4.57 mm T378 | 0In Stock | 2.2 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 4.57 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | ||||
Mfr: T378D106M020AS TTI: T378D106M020AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20V 10 uF 20% 125C 20% ESR=2.9 Ohms LS=4.57 mm T378 | 0In Stock | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 20 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D335M035AS TTI: T378D335M035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 3.3 uF 20% 125C 20% ESR=4 Ohms LS=4.57 mm T378 | 0In Stock | 3.3 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 20 % | 4 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378E156M020AS TTI: T378E156M020AS KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 20V 15 uF 20% 125C 20% ESR=2.3 Ohms LS=5.08 mm T378 | Not Available Online | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | 2.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk | |||||
Mfr: T378D226K010AS TTI: T378D226K010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 22 uF 10% 125C 10% ESR=2.7 Ohms LS=4.57 mm T378 | 0In Stock | 22 uF | 10 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.7 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T378 | Bulk |