T363 - Tantalum Capacitors - Solid Leaded
194 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T363A104M050AS TTI: T363A104M050AS KEMET Availability: 104In StockTantalum Capacitors - Solid Leaded .1UF 50V 20% 4.45MM | 104In Stock | 100 nF | 50 VDC | Radial | 6.35 mm (0.25 in) | 8.89 mm (0.35 in) | 4.45 mm | 20 % | 26 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363D476K035AS TTI: T363D476K035AS KEMET Availability: 1,029In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% 6.35MM | 1,029In Stock | 47 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.16 mm | 10 % | 800 mOhms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363D226K050AS TTI: T363D226K050AS KEMET Availability: 0In Stock977 On Order Expected 09-Feb-27 Tantalum Capacitors - Solid Leaded 22UF 50V 10% 6.35MM | 0In Stock977 On Order Expected 09-Feb-27 | 22 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.16 mm | 10 % | 1 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363C106K050AS TTI: T363C106K050AS KEMET Availability: 0In Stock14 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid Leaded 10UF 50V 10% 6.35MM | 0In Stock14 On Order Expected 20-Jan-27 | 10 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 15.49 mm | 8.89 mm | 10 % | 1.6 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363B106K025AS TTI: T363B106K025AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10UF 25V 10% 6.35MM | 0In Stock | 10 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 11.43 mm | 6.35 mm | 10 % | 2.5 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363D107K020AS TTI: T363D107K020AS KEMET Availability: 0In Stock513 On Order Expected 05-Nov-26 Tantalum Capacitors - Solid Leaded 100UF 20V 10% 6.35MM | 0In Stock513 On Order Expected 05-Nov-26 | 100 uF | 20 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.16 mm | 10 % | 600 mOhms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363B225K050AS TTI: T363B225K050AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 2.2UF 50V 10% 6.35MM | 0In Stock | 2.2 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 11.43 mm | 6.35 mm | 10 % | 3.5 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363D336K035AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 33 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.16 mm | 10 % | 1 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363C336K025AS TTI: T363C336K025AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 25V 10% | 0In Stock | 33 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 15.49 mm | 8.89 mm | 10 % | 1.2 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363C226K035AS TTI: T363C226K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 35V 10% 6.35MM | 0In Stock | 22 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 15.49 mm | 8.89 mm | 10 % | 1.3 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363B475K050AS TTI: T363B475K050AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7UF 20V 10% 6.35MM | 0In Stock | 4.7 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 11.43 mm | 6.35 mm | 10 % | 2.5 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363A475K010AS TTI: T363A475K010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7UF 10V 10% 6.35MM | 0In Stock | 4.7 uF | 10 VDC | Radial | 6.35 mm (0.25 in) | 8.89 mm (0.35 in) | 4.45 mm | 10 % | 8 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363A155K025AS TTI: T363A155K025AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 1.5UF 25V 10% 6.35MM | 0In Stock | 1.5 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 8.89 mm (0.35 in) | 4.45 mm | 10 % | 8 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363C107K016AT TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 100 uF | 16 VDC | Radial | 6.35 mm (0.25 in) | 15.49 mm | 8.89 mm | 10 % | 800 mOhms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363D227M010AS7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 220 uF | 10 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.16 mm | 20 % | 600 mOhms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363D337K006AS7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 330 uF | 6 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.16 mm | 10 % | 700 mOhms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363C157K006AS7305 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 150 uF | 6 VDC | Radial | 6.35 mm (0.25 in) | 15.49 mm | 8.89 mm | 10 % | 900 mOhms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363A684K050AS7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 680 nF | 50 VDC | Radial | 6.35 mm (0.25 in) | 8.89 mm (0.35 in) | 4.45 mm | 10 % | 10 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363A685K006AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 6.8 uF | 6 VDC | Radial | 6.35 mm (0.25 in) | 8.89 mm (0.35 in) | 4.45 mm | 10 % | 8 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363C107K010AS7305 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 100 uF | 10 VDC | Radial | 6.35 mm (0.25 in) | 15.49 mm | 8.89 mm | 10 % | 1 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363B686K006AS7305 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 68 uF | 6 VDC | Radial | 6.35 mm (0.25 in) | 11.43 mm | 6.35 mm | 10 % | 1.8 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363D336M035AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 33 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.16 mm | 20 % | 1 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | Bulk | |||
Mfr: T363A105M050AS7305 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 1 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 8.89 mm (0.35 in) | 4.45 mm | 20 % | 8 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363B155M050AS7305 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 1.5 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 11.43 mm | 6.35 mm | 20 % | 5 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 | ||||
Mfr: T363B225M050AS7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | 2.2 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 11.43 mm | 6.35 mm | 20 % | 3.5 Ohms | - 55 C | + 85 C | Outside Bend | Dipped | Tantalum Solid Dipped | T363 |