T356 - Tantalum Capacitors - Solid Leaded
773 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T356G106K035AT TTI: T356G106K035AT KEMET Availability: 900In Stock3,000 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 35V 10Uf 10% LS=5.08mm | 900In Stock3,000 On Order Expected 07-Jan-30 | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356A105K025AT TTI: T356A105K025AT KEMET Availability: 750In StockTantalum Capacitors - Solid Leaded 25V 1uF 10% LS=5.08mm | 750In Stock | 1 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356H336K016AT TTI: T356H336K016AT KEMET Availability: 300In StockTantalum Capacitors - Solid Leaded 16V 33uF 10% LS=5.08mm | 300In Stock | 33 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 11.9 mm (0.469 in) | 7.6 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356K476M025AT TTI: T356K476M025AT KEMET Availability: 270In StockTantalum Capacitors - Solid Leaded 25V 47uF 20% LS=5.08mm | 270In Stock | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 15.5 mm (0.61 in) | 8.9 mm | 20 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356C475K025AT TTI: T356C475K025AT KEMET Availability: 1,000In StockTantalum Capacitors - Solid Leaded 25V 4.7uF 10% LS=5.08mm | 1,000In Stock | 4.7 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 9.6 mm (0.378 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356K476K025AT TTI: T356K476K025AT KEMET Availability: 910In Stock600 On Order Expected 25-Jan-27 Tantalum Capacitors - Solid Leaded 25V 47uF 10% LS=5.08mm | 910In Stock600 On Order Expected 25-Jan-27 | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356A105K035AT TTI: T356A105K035AT KEMET Availability: 7,250In StockTantalum Capacitors - Solid Leaded 35V 1uF 10% LS=5.08mm | 7,250In Stock | 1 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356E106K020AT TTI: T356E106K020AT KEMET Availability: 4,200In StockTantalum Capacitors - Solid Leaded 20V 10uF 10% LS=5.08mm | 4,200In Stock | 10 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356E106K016AT TTI: T356E106K016AT KEMET Availability: 711In StockTantalum Capacitors - Solid Leaded 16V 10uF 10% LS=5.08mm | 711In Stock | 10 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356E106K025AT TTI: T356E106K025AT KEMET Availability: 3,050In StockTantalum Capacitors - Solid Leaded 10.0uF 25V 10% LS=5.08mm | 3,050In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356K226K035AS TTI: T356K226K035AS KEMET Availability: 400In StockTantalum Capacitors - Solid Leaded 35V 22uF 10% LS=5.08mm | 400In Stock | 22 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356G475K050AT TTI: T356G475K050AT KEMET Availability: 110In StockTantalum Capacitors - Solid Leaded 50V 4.7uF 10% LS=5.08mm | 110In Stock | 4.7 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356G106M035AT TTI: T356G106M035AT KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% LS=5.08mm | 10In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 11.4 mm (0.449 in) | 6.3 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356M476K035AT TTI: T356M476K035AT KEMET Availability: 190In StockTantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 190In Stock | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356A334K050AT TTI: T356A334K050AT KEMET Availability: 725In StockTantalum Capacitors - Solid Leaded 50V 0.33uF 10% LS=5.08mm | 725In Stock | 330 nF | 50 VDC | Radial | 5.08 mm (0.2 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356J156K035AT TTI: T356J156K035AT KEMET Availability: 15In StockTantalum Capacitors - Solid Leaded 35V 15uF 10% LS=5.08mm | 15In Stock | 15 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356M476K035AS TTI: T356M476K035AS KEMET Availability: 71In StockTantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 71In Stock | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356K226K035AT TTI: T356K226K035AT KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 35V 22uF 10% LS=5.08mm | 100In Stock | 22 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356J107K010AT TTI: T356J107K010AT KEMET Availability: 660In StockTantalum Capacitors - Solid Leaded 10V 100uF 10% LS=5.08mm | 660In Stock | 100 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356M226K050AS TTI: T356M226K050AS KEMET Availability: 46In Stock100 On Order Expected 25-Jan-27 Tantalum Capacitors - Solid Leaded 50V 22uF 10% LS=5.08mm | 46In Stock100 On Order Expected 25-Jan-27 | 22 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356C225K035AS TTI: T356C225K035AS KEMET Availability: 50In StockTantalum Capacitors - Solid Leaded 35V 2.2uF 10% LS=5.08mm | 50In Stock | 2.2 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 9.6 mm (0.378 in) | 5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356M226K050AT TTI: T356M226K050AT KEMET Availability: 0In Stock100 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid Leaded 50V 22uF 10% LS=5.08mm | 0In Stock100 On Order Expected 20-Jan-27 | 22 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356J336K025AT TTI: T356J336K025AT KEMET Availability: 0In Stock65 On Order Expected 02-Oct-26 Tantalum Capacitors - Solid Leaded 25V 33uF 10% LS=5.08mm | 0In Stock65 On Order Expected 02-Oct-26 | 33 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 10 % | 1.2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356J476K016AT TTI: T356J476K016AT KEMET Availability: 0In Stock100 On Order Expected 20-Oct-26 Tantalum Capacitors - Solid Leaded 16V 47uF 10% LS=5.08mm | 0In Stock100 On Order Expected 20-Oct-26 | 47 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 14 mm (0.551 in) | 8.4 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | |||
Mfr: T356K106K050AT TTI: T356K106K050AT KEMET Availability: 0In Stock180 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 50V 10uF 10% LS=5.08mm | 0In Stock180 On Order Expected 07-Jan-30 | 10 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk |