T355 - Tantalum Capacitors - Solid Leaded
339 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T355E106K020AT TTI: T355E106K020AT KEMET Availability: 875In StockTantalum Capacitors - Solid Leaded 10.0uF 20.0V10% | 875In Stock | 10 uF | 20 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A105K035AS TTI: T355A105K035AS KEMET Availability: 600In StockTantalum Capacitors - Solid Leaded 35V 1.0uF 10% | 600In Stock | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A105K035AT TTI: T355A105K035AT KEMET Availability: 600In StockTantalum Capacitors - Solid Leaded 1.00uF 35.0V10% | 600In Stock | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355G106K035AT TTI: T355G106K035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10.0uF 35.0V10% | 0In Stock | 10 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355E106K025AT TTI: T355E106K025AT KEMET Availability: 25In Stock1,000 On Order Expected 29-Dec-26 Tantalum Capacitors - Solid Leaded 10.0uF 25volt 10% | 25In Stock1,000 On Order Expected 29-Dec-26 | 10 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355F685K035AT TTI: T355F685K035AT KEMET Availability: 460In StockTantalum Capacitors - Solid Leaded 6.80uF 35.0V10% | 460In Stock | 6.8 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355G475K050AT TTI: T355G475K050AT KEMET Availability: 40In StockTantalum Capacitors - Solid Leaded 50V 4.7uF 10% | 40In Stock | 4.7 uF | 50 VDC | Radial | 3.18 mm (0.125 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A105K035AT7301 TTI: T355A105K035AT7301 KEMET Availability: 1,500In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 1,500In Stock | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | |||
Mfr: T355E106K025AS TTI: T355E106K025AS KEMET Availability: 1,050In StockTantalum Capacitors - Solid Leaded 25V 10uF 10% | 1,050In Stock | 10 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355E106M025AT TTI: T355E106M025AT KEMET Availability: 25In StockTantalum Capacitors - Solid Leaded 25V 10uF 20% | 25In Stock | 10 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355F226K016AT TTI: T355F226K016AT KEMET Availability: 0In Stock170 On Order Expected 28-Oct-26 Tantalum Capacitors - Solid Leaded 22.0uF 16volt 10% | 0In Stock170 On Order Expected 28-Oct-26 | 22 uF | 16 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355F226M016AT TTI: T355F226M016AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 22uF 20% | 0In Stock | 22 uF | 16 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355F685M035AT TTI: T355F685M035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 20% | 0In Stock | 6.8 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355E475K035AT7301 TTI: T355E475K035AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 4.7uF 10% | 0In Stock | 4.7 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | |||
Mfr: T355D275K035AT7301 TTI: T355D275K035AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 2.7uF 10% LS=3.18mm | 0In Stock | 2.7 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 9.9 mm (0.39 in) | 5 mm | 10 % | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | ||||
Mfr: T355A225K016AT7301 TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 2.2uF 10% | 0In Stock | 2.2 uF | 16 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 85 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Reel | |||
Mfr: T355A105M035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.0uF 20% | 0In Stock | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 20 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355G106K035AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 10uF 10% | Not Available Online | 10 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A105M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.0uF 20% | 0In Stock | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 20 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355B155K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 1.5uF 10% | 0In Stock | 1.5 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.9 mm (0.35 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355F685M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 20% | 0In Stock | 6.8 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 11.2 mm (0.441 in) | 6 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355B225K025AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 25V 2.2uF 10% | Not Available Online | 2.2 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 8.9 mm (0.35 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A155K025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 1.5uF 10% | 0In Stock | 1.5 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355B225M025AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 25V 2.2uF 20% | Not Available Online | 2.2 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 8.9 mm (0.35 in) | 4.5 mm | 20 % | 6 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk | |||
Mfr: T355A474K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.47uF 10% | 0In Stock | 470 nF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 13 Ohms | - 55 C | + 125 C | Inside Bend | Dipped | Tantalum Solid Dipped | T355 | Bulk |