T354 - Tantalum Capacitors - Solid Leaded
542 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T354G106K035AT TTI: T354G106K035AT KEMET Availability: 950In StockTantalum Capacitors - Solid Leaded 10.0uF 35.0V10% | 950In Stock | 10 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354M107K020AT TTI: T354M107K020AT KEMET Availability: 75In StockTantalum Capacitors - Solid Leaded 100.uF 20.0V10% | 75In Stock | 100 uF | 20 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354M476K035AT TTI: T354M476K035AT KEMET Availability: 408In StockTantalum Capacitors - Solid Leaded 47.0uF 35.0V10% | 408In Stock | 47 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354M107K020AS TTI: T354M107K020AS KEMET Availability: 3,342In StockTantalum Capacitors - Solid Leaded 20V 100uF 10% | 3,342In Stock | 100 uF | 20 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354K226K035AT TTI: T354K226K035AT KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 35volt 22uF 10% Lead Free | 10In Stock | 22 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354F226K016AT TTI: T354F226K016AT KEMET Availability: 940In StockTantalum Capacitors - Solid Leaded 22.0uF 16volt 10% | 940In Stock | 22 uF | 16 VDC | Radial | 6.35 mm (0.25 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354A105K035AS TTI: T354A105K035AS KEMET Availability: 1,000In StockTantalum Capacitors - Solid Leaded 35V 1.0uF 10% | 1,000In Stock | 1 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354E475K035AT TTI: T354E475K035AT KEMET Availability: 6,870In StockTantalum Capacitors - Solid Leaded 4.70uF 35.0V10% | 6,870In Stock | 4.7 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354E106M025AT TTI: T354E106M025AT KEMET Availability: 125In StockTantalum Capacitors - Solid Leaded 25V 10uF 20% | 125In Stock | 10 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 10.2 mm (0.402 in) | 5.5 mm | 20 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354J107K010AT TTI: T354J107K010AT KEMET Availability: 240In StockTantalum Capacitors - Solid Leaded 100.uF 10volt10% | 240In Stock | 100 uF | 10 VDC | Radial | 6.35 mm (0.25 in) | 14 mm (0.551 in) | 8.4 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354G106K035AS TTI: T354G106K035AS KEMET Availability: 200In StockTantalum Capacitors - Solid Leaded 35V 10uF 10% | 200In Stock | 10 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 11.4 mm (0.449 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354K106K050AS TTI: T354K106K050AS KEMET Availability: 36In StockTantalum Capacitors - Solid Leaded 50V 10uF 10% | 36In Stock | 10 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354K476K020AT TTI: T354K476K020AT KEMET Availability: 245In StockTantalum Capacitors - Solid Leaded 47.0uF 20.0V10% | 245In Stock | 47 uF | 20 VDC | Radial | 6.35 mm (0.25 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354K226K035AS TTI: T354K226K035AS KEMET Availability: 90In StockTantalum Capacitors - Solid Leaded 35V 22uF 10% | 90In Stock | 22 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354K106K050AT7301 TTI: T354K106K050AT7301 KEMET Availability: 0In Stock1,000 On Order Expected 08-Oct-26 Tantalum Capacitors - Solid Leaded 50V 10uF 10% | 0In Stock1,000 On Order Expected 08-Oct-26 | 10 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Reel | |||
Mfr: T354L336K035AS TTI: T354L336K035AS KEMET Availability: 161In StockTantalum Capacitors - Solid Leaded 35V 33uF 10% | 161In Stock | 33 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.1 mm (0.713 in) | 8.9 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354M476K035AS TTI: T354M476K035AS KEMET Availability: 166In StockTantalum Capacitors - Solid Leaded 35V 47uF 10% | 166In Stock | 47 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354A105K035AT TTI: T354A105K035AT KEMET Availability: 0In Stock600 On Order Expected 19-Nov-26 Tantalum Capacitors - Solid Leaded 35volt 1.0uF 10% | 0In Stock600 On Order Expected 19-Nov-26 | 1 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 8.6 mm (0.339 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354F476K006AT TTI: T354F476K006AT KEMET Availability: 0In Stock520 On Order Expected 13-Nov-26 Tantalum Capacitors - Solid Leaded 6 VDC 47uF 10% F F CASE | 0In Stock520 On Order Expected 13-Nov-26 | 47 uF | 6 VDC | Radial | 6.35 mm (0.25 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354F685K035AT TTI: T354F685K035AT KEMET Availability: 0In Stock320 On Order Expected 08-Oct-26 Tantalum Capacitors - Solid Leaded 35volt 6.8uF 10% F case | 0In Stock320 On Order Expected 08-Oct-26 | 6.8 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354D335K035AT TTI: T354D335K035AT KEMET Availability: 0In Stock825 On Order Expected 02-Nov-26 Tantalum Capacitors - Solid Leaded 35V 3.3uF 10% | 0In Stock825 On Order Expected 02-Nov-26 | 3.3 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 9.9 mm (0.39 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354E106K025AT TTI: T354E106K025AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10.0uF 25volt 10% | 0In Stock | 10 uF | 25 VDC | Radial | 6.35 mm (0.25 in) | 10.2 mm (0.402 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354B105K050AT TTI: T354B105K050AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volt 1uF 10% B case | 0In Stock | 1 uF | 50 VDC | Radial | 6.35 mm (0.25 in) | 8.9 mm (0.35 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354M476M035AT TTI: T354M476M035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 47.0uF 35.0V20% | 0In Stock | 47 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 18.8 mm (0.74 in) | 10.2 mm | 20 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354C225K035AT TTI: T354C225K035AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volt 2.2uF 10% C case | 0In Stock | 2.2 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 9.6 mm (0.378 in) | 5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk |