T351 - Tantalum Capacitors - Solid Leaded
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T351A225K016AT TTI: T351A225K016AT KEMET Availability: 2,250In StockTantalum Capacitors - Solid Leaded 16volts 2.2uF 10% | 2,250In Stock | 2.2 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351E106K025AT TTI: T351E106K025AT KEMET Availability: 1,025In StockTantalum Capacitors - Solid Leaded 25volts 10uF 10% | 1,025In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 11.2 mm (0.441 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351E475K035AT TTI: T351E475K035AT KEMET Availability: 250In StockTantalum Capacitors - Solid Leaded 35V 4.7uF 10% | 250In Stock | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 11.2 mm (0.441 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351G106K035AT TTI: T351G106K035AT KEMET Availability: 1,250In StockTantalum Capacitors - Solid Leaded 10.0uF 35.0V10% | 1,250In Stock | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 12.4 mm (0.488 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351A105K035AT TTI: T351A105K035AT KEMET Availability: 13,950In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 13,950In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351A105K035AS TTI: T351A105K035AS KEMET Availability: 600In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 600In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351B106K006AT TTI: T351B106K006AT KEMET Availability: 775In StockTantalum Capacitors - Solid Leaded 6 VDC 10uF 10% | 775In Stock | 10 uF | 6 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 4.5 mm | 10 % | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | ||||
Mfr: T351H226K025AT TTI: T351H226K025AT KEMET Availability: 370In StockTantalum Capacitors - Solid Leaded 22.0uF 25volt 10% | 370In Stock | 22 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 12.7 mm (0.5 in) | 7.6 mm | 10 % | 1.5 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351E106K020AT TTI: T351E106K020AT KEMET Availability: 0In Stock125 On Order Expected 06-Nov-26 Tantalum Capacitors - Solid Leaded 20volts 10uF 10% | 0In Stock125 On Order Expected 06-Nov-26 | 10 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 11.2 mm (0.441 in) | 5.5 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351B475K016AT TTI: T351B475K016AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 4.7uF 10% | 0In Stock | 4.7 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 4.5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351A334K035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.33uF 10% | 0In Stock | 330 nF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351C475M020AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 4.7uF 20% | 0In Stock | 4.7 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 10.7 mm (0.421 in) | 5 mm | 20 % | 4.5 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351H476K010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10V 47uF 10% | 0In Stock | 47 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 12.7 mm (0.5 in) | 7.6 mm | 10 % | 1.7 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351A105K035AT7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm | Not Available Online | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Reel | |||
Mfr: T351A155K016AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 1.5uF 10% | 0In Stock | 1.5 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 10 % | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | ||||
Mfr: T351E395K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 3.9uF 10% | 0In Stock | 3.9 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 11.2 mm (0.441 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | ||||
Mfr: T351G106M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 10uF 20% | 0In Stock | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 12.4 mm (0.488 in) | 6.3 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351A105M025AT TTI: T351A105M025AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 1uF 20% | 0In Stock | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351G106M035AS7303 TTI: T351G106M035AS7303 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10/35volts .1LS | 0In Stock | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 12.4 mm (0.488 in) | 6.3 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Reel | |||
Mfr: T351A475K010AT TTI: T351A475K010AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 4.7uF 10% | 0In Stock | 4.7 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: T351F226K016AT7301 TTI: T351F226K016AT7301 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16V 22uF 10% | 0In Stock | 22 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 12.2 mm (0.48 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Reel | |||
Mfr: T351F476K006AS7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 6volts 47uF 10% | Not Available Online | 47 uF | 6 VDC | Radial | 2.54 mm (0.1 in) | 12.2 mm (0.48 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Reel | |||
Mfr: T351H686K010AS7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10volts 68uF 10% | Not Available Online | 68 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 12.7 mm (0.5 in) | 7.6 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Reel | |||
Mfr: T351E685M025AS7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 25volts 6.8uF 20% | Not Available Online | 6.8 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 11.2 mm (0.441 in) | 5.5 mm | 20 % | 3.1 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Reel | |||
Mfr: T351E225M050AS7301 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 50volts 2.2uF 20% | Not Available Online | 2.2 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 11.2 mm (0.441 in) | 5.5 mm | 20 % | 3.5 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Reel |