T350 - Tantalum Capacitors - Solid Leaded
765 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T350E106K025AT TTI: T350E106K025AT KEMET Availability: 11,475In Stock20,000 On Order Expected 30-Nov-26 Tantalum Capacitors - Solid Leaded 25V 10uF 10% LS=2.54mm | 11,475In Stock20,000 On Order Expected 30-Nov-26 | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350G106K035AT TTI: T350G106K035AT KEMET Availability: 700In Stock10,000 On Order Expected 03-Feb-27 Tantalum Capacitors - Solid Leaded 35V 10uF 10% LS=2.54mm | 700In Stock10,000 On Order Expected 03-Feb-27 | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350E475K035AT TTI: T350E475K035AT KEMET Availability: 4,370In StockTantalum Capacitors - Solid Leaded 35volts 4.7uF 10% | 4,370In Stock | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350H226K025AT TTI: T350H226K025AT KEMET Availability: 2,850In StockTantalum Capacitors - Solid Leaded 25volts 22uF 10% | 2,850In Stock | 22 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 7.6 mm | 10 % | 1.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350B225K025AT TTI: T350B225K025AT KEMET Availability: 4,680In StockTantalum Capacitors - Solid Leaded 25volts 2.2uF 10% | 4,680In Stock | 2.2 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350C225K035AT TTI: T350C225K035AT KEMET Availability: 1,975In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 10% | 1,975In Stock | 2.2 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 8.4 mm (0.331 in) | 5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350K476K025AT TTI: T350K476K025AT KEMET Availability: 655In StockTantalum Capacitors - Solid Leaded 25volts 47uF 10% | 655In Stock | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350C475K025AT TTI: T350C475K025AT KEMET Availability: 2,580In StockTantalum Capacitors - Solid Leaded 25volts 4.7uF 10% | 2,580In Stock | 4.7 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.4 mm (0.331 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350K226K035AT TTI: T350K226K035AT KEMET Availability: 640In Stock500 On Order Expected 09-Oct-26 Tantalum Capacitors - Solid Leaded 35volts 22uF 10% | 640In Stock500 On Order Expected 09-Oct-26 | 22 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350A105K025AT TTI: T350A105K025AT KEMET Availability: 10,800In Stock4,800 On Order Expected 19-Nov-26 Tantalum Capacitors - Solid Leaded 25V 1uF 10% LS=2.54mm | 10,800In Stock4,800 On Order Expected 19-Nov-26 | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350E106K020AT TTI: T350E106K020AT KEMET Availability: 4,750In StockTantalum Capacitors - Solid Leaded 20volts 10uF 10% | 4,750In Stock | 10 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350F226K016AT TTI: T350F226K016AT KEMET Availability: 8,730In StockTantalum Capacitors - Solid Leaded 16volts 22uF 10% | 8,730In Stock | 22 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350E106K016AT TTI: T350E106K016AT KEMET Availability: 1,675In Stock2,000 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 16V 10uF 10% LS=2.54mm | 1,675In Stock2,000 On Order Expected 04-Dec-26 | 10 uF | 16 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 3.2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350G106K035AS TTI: T350G106K035AS KEMET Availability: 75In Stock950 On Order Expected 15-Oct-26 Tantalum Capacitors - Solid Leaded 35volts 10uF 10% | 75In Stock950 On Order Expected 15-Oct-26 | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350M107K020AT TTI: T350M107K020AT KEMET Availability: 92In StockTantalum Capacitors - Solid Leaded 20volts 100uF 10% | 92In Stock | 100 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 17 mm (0.669 in) | 10.2 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350E106K025AT7301 TTI: T350E106K025AT7301 KEMET Availability: 12,000In StockTantalum Capacitors - Solid Leaded 25volts 10uF 10% | 12,000In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Reel | |||
Mfr: T350A104K035AT TTI: T350A104K035AT KEMET Availability: 775In StockTantalum Capacitors - Solid Leaded 35volts .100uF 10% | 775In Stock | 100 nF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 26 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350E106K020AS TTI: T350E106K020AS KEMET Availability: 800In Stock100 On Order Expected 12-Oct-26 Tantalum Capacitors - Solid Leaded 20volts 10uF 10% | 800In Stock100 On Order Expected 12-Oct-26 | 10 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350E106K025AS TTI: T350E106K025AS KEMET Availability: 600In StockTantalum Capacitors - Solid Leaded 25volts 10uF 10% | 600In Stock | 10 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350B105K050AT TTI: T350B105K050AT KEMET Availability: 5,500In StockTantalum Capacitors - Solid Leaded 50volts 1uF 10% | 5,500In Stock | 1 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 7.6 mm (0.299 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350E475K035AS TTI: T350E475K035AS KEMET Availability: 30In Stock1,000 On Order Expected 27-Jan-27 Tantalum Capacitors - Solid Leaded 35volts 4.7uF 10% | 30In Stock1,000 On Order Expected 27-Jan-27 | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 8.9 mm (0.35 in) | 5.5 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350J476K016AT TTI: T350J476K016AT KEMET Availability: 150In Stock200 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 16volts 47uF 10% | 150In Stock200 On Order Expected 04-Dec-26 | 47 uF | 16 VDC | Radial | 5.08 mm (0.2 in) | 12.7 mm (0.5 in) | 8.4 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350A105K025AS TTI: T350A105K025AS KEMET Availability: 3,800In StockTantalum Capacitors - Solid Leaded 25volts 1uF 10% | 3,800In Stock | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350G106M035AT TTI: T350G106M035AT KEMET Availability: 400In StockTantalum Capacitors - Solid Leaded 35volts 10uF 20% | 400In Stock | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350M476K035AT TTI: T350M476K035AT KEMET Availability: 463In StockTantalum Capacitors - Solid Leaded 35volts 47uF 10% | 463In Stock | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 17 mm (0.669 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk |