T340 - Tantalum Capacitors - Solid Leaded
543 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T340C226J015AS TTI: T340C226J015AS KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 15volts 22uF 5% | 1In Stock | 22 uF | 15 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340E476K035AS TTI: T340E476K035AS KEMET Availability: 102In StockTantalum Capacitors - Solid Leaded 35volts 47uF 10% | 102In Stock | 47 uF | 35 VDC | Radial | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 10 % | 800 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340C565K050AS TTI: T340C565K050AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 5.6uF 10% | 0In Stock | 5.6 uF | 50 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | ||||||
Mfr: T340C336K015AS TTI: T340C336K015AS KEMET Availability: 195In StockTantalum Capacitors - Solid Leaded 15volts 33uF 10% | 195In Stock | 33 uF | 15 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 10 % | 1.6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340E227K010AS TTI: T340E227K010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 220uF 10% E CASE | 0In Stock | 220 uF | 10 VDC | Radial | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 10 % | 600 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A225M020AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 2.2uF 20% | 0In Stock | 2.2 uF | 20 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 7 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A475M010AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 4.7uF 20% | 0In Stock | 4.7 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340F226K035AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 35volts 22uF 10% | Not Available Online | 22 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A685K006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 6.8uF 10% | 0In Stock | 6.8 uF | 6 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A685M006AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 6.8uF 20% | 0In Stock | 6.8 uF | 6 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A105M035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 1uF 20% | 0In Stock | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A335M016AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 3.3uF 20% | 0In Stock | 3.3 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | ||||||
Mfr: T340C226M016AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 22uF 20% | 0In Stock | 22 uF | 16 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | ||||||
Mfr: T340A335M016AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 3.3uF 20% | 0In Stock | 3.3 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A155M025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 1.5uF 20% | 0In Stock | 1.5 uF | 25 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340C226M016AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 16volts 22uF 20% | 0In Stock | 22 uF | 16 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | ||||||
Mfr: T340C155M050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50V 1.5uF 20% ESR=6Ohms | 0In Stock | 1.5 uF | 50 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340C106M025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 10uF 20% C CASE | 0In Stock | 10 uF | 25 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340C106K035AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 10uF 10% C CASE | 0In Stock | 10 uF | 35 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340C106K025AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 10uF 10% C CASE | 0In Stock | 10 uF | 25 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A335M015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 3.3uF 20% | 0In Stock | 3.3 uF | 15 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A475M010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 4.7uF 20% | 0In Stock | 4.7 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340A105M035AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 1uF 20% | 0In Stock | 1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7.3 mm (0.287 in) | 20 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340C225M050AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 2.2uF 20% | 0In Stock | 2.2 uF | 50 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | 3.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk | |||||
Mfr: T340C335M040AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 40volts 3.3uF 20% | 0In Stock | 3.3 uF | 40 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T340 | Bulk |