T330 - Tantalum Capacitors - Solid Leaded
393 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T330D476K025AS TTI: T330D476K025AS KEMET Availability: 13,269In StockTantalum Capacitors - Solid Leaded 25volts 47uF 10% | 13,269In Stock | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 15.24 mm (0.6 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T330B225K035AS TTI: T330B225K035AS KEMET Availability: 500In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 10% | 500In Stock | 2.2 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T330B334K035AS TTI: T330B334K035AS KEMET Availability: 30In StockTantalum Capacitors - Solid Leaded 35volts .33uF 10% | 30In Stock | 330 nF | 35 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 2.79 mm | 10 % | 15 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330C106M035AS TTI: T330C106M035AS KEMET Availability: 607In StockTantalum Capacitors - Solid Leaded 35volts 10uF 20% C CASE | 607In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.26 mm (0.325 in) | 4.57 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330C106K035AS TTI: T330C106K035AS KEMET Availability: 5,322In StockTantalum Capacitors - Solid Leaded 35volts 10uF 10% C CASE | 5,322In Stock | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 8.26 mm (0.325 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330D336K035AS TTI: T330D336K035AS KEMET Availability: 4,804In StockTantalum Capacitors - Solid Leaded 35volts 33uF 10% | 4,804In Stock | 33 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 15.24 mm (0.6 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T330D157K010AS TTI: T330D157K010AS KEMET Availability: 3In Stock200 On Order Expected 02-Nov-26 Tantalum Capacitors - Solid Leaded 10volts 150uF 10% D CASE | 3In Stock200 On Order Expected 02-Nov-26 | 150 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 15.24 mm (0.6 in) | 10 % | 800 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T330A106K010AS TTI: T330A106K010AS KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 10volts 10uF 10% | 10In Stock | 10 uF | 10 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 2.41 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330A105K035AS TTI: T330A105K035AS KEMET Availability: 4In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 4In Stock | 1 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 2.41 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330C336K010AS TTI: T330C336K010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 10V 10% | 0In Stock | 33 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 8.26 mm (0.325 in) | 4.57 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330A225K035AS TTI: T330A225K035AS KEMET Availability: 35In StockTantalum Capacitors - Solid Leaded 35volts 2.2uF 10% | 35In Stock | 2.2 uF | 35 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 2.41 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330C156M025AS TTI: T330C156M025AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 15uF 20% | 0In Stock | 15 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 8.26 mm (0.325 in) | 4.57 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330A565M020AT TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 5.6uF 20% | 0In Stock | 5.6 uF | 20 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||||
Mfr: T330A825M015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 8.2uF 20% | 0In Stock | 8.2 uF | 15 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 20 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||||
Mfr: T330B565K015AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 5.6uF 10% | 0In Stock | 5.6 uF | 15 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 10 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T330A475K025AS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 25volts 4.7uF 10% | Not Available Online | 4.7 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 2.41 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330B106M010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 10uF 20% | 0In Stock | 10 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 20 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T330A475M025AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25volts 4.7uF 20% | 0In Stock | 4.7 uF | 25 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 2.41 mm | 20 % | 4 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330C396K010AS TTI: Not Assigned KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 39UF 10V 10% C CASE | 0In Stock | 39 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 8.26 mm (0.325 in) | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||||
Mfr: T330D226K035AS TTI: T330D226K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 22uF 10% | 0In Stock | 22 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 15.24 mm (0.6 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T330B105K035AS TTI: T330B105K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 0In Stock | 1 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 2.79 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||
Mfr: T330D276K035AS TTI: T330D276K035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 27uF 10% | 0In Stock | 27 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 15.24 mm (0.6 in) | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||||
Mfr: T330B106J010AS TTI: T330B106J010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10.0uF 10volt5% | 0In Stock | 10 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 5.71 mm (0.225 in) | 5 % | 5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | |||||
Mfr: T330A565J020AS TTI: T330A565J020AS KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 20volts 5.6uF 5% | Not Available Online | 5.6 uF | 20 VDC | Radial | 3.18 mm (0.125 in) | 8.76 mm (0.345 in) | 5 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk | ||||||
Mfr: T330C276K015AS TTI: T330C276K015AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15volts 27uF 10% | 0In Stock | 27 uF | 15 VDC | Radial | 5.08 mm (0.2 in) | 8.26 mm (0.325 in) | 4.57 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T330 | Bulk |