T256 - Tantalum Capacitors - Solid Leaded
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T256B226K020BS TTI: T256B226K020BS KEMET Availability: 45In StockTantalum Capacitors - Solid Leaded 22UF 20V 10% B B-FR | 45In Stock | 22 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 260 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256C107K020BS TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 100.UF, 10% Tol. 20V@85C, 13V@125C | Not Available Online | 100 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 100 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Bulk | |||||
Mfr: T256A395K020CS TTI: T256A395K020CS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 3.9UF 20V 10% A C-FR | 0In Stock | 3.9 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 900 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256D686K035BS TTI: T256D686K035BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 68UF 35V 10% D B-FR | 0In Stock | 68 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 120 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256B106K035BS TTI: T256B106K035BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10UF 35V 10% B B-FR | 0In Stock | 10 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 350 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256D337K015BS TTI: T256D337K015BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 330UF 15V 10% D B-FR | 0In Stock | 330 uF | 15 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 60 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256A475K015CS TTI: T256A475K015CS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 4.7UF 15V 10% A C-FR | 0In Stock | 4.7 uF | 15 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 900 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256C476K035BS TTI: T256C476K035BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% C B-FR | 0In Stock | 47 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 150 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256A155K050BS TTI: T256A155K050BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 1.5UF 50V 10% A B-FR | 0In Stock | 1.5 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 1.2 Ohms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256C276K050BS TTI: T256C276K050BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 27UF 50V 10% C B-FR | 0In Stock | 27 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 200 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray | |||||
Mfr: T256D396K050BS TTI: T256D396K050BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 39UF 50V 10% D B-FR | 0In Stock | 39 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 160 mOhms | - 55 C | + 125 C | Hermetically Sealed | T256 | Tray |