T242 CSR23 - Tantalum Capacitors - Solid Leaded
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T242D686K035RS TTI: M39003/03-0374 KEMET Availability: 0In Stock20 On Order Expected 17-Mar-27 Tantalum Capacitors - Solid Leaded 68UF 35V 10% D R-FR | 0In Stock20 On Order Expected 17-Mar-27 | 68 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242A825K010RS TTI: M39003/03-0318 KEMET Availability: 23In StockTantalum Capacitors - Solid Leaded 8.2UF 10V 10% A R-FR | 23In Stock | 8.2 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C476K035SS TTI: M39003/03-0471 KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% C S-FR | 1In Stock | 47 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C187K015BS TTI: M39003/03-2040 KEMET Availability: 24In StockTantalum Capacitors - Solid Leaded 180UF 15V 10% C B-FR | 24In Stock | 180 uF | 15 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242D108K006RS TTI: M39003/03-0314 KEMET Availability: 180In StockTantalum Capacitors - Solid Leaded 1000UF 6V 10% D R-FR | 180In Stock | T242 CSR23 | Tray | ||||||||||||||||
Mfr: T242D477K010DS TTI: M39003/03-4029 KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 470UF 10V 10% D D-FR | 1In Stock | 470 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | Tray | ||||||
Mfr: T242D336M050MS TTI: M39003/03-0186 KEMET Availability: 3In StockTantalum Capacitors - Solid Leaded 33UF 50V 20% D M-FR | 3In Stock | 33 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | Tray | ||||||
Mfr: T242D396K050MS TTI: M39003/03-0187 KEMET Availability: 0In Stock60 On Order Expected 28-May-27 Tantalum Capacitors - Solid Leaded 39UF 50V 10% D M-FR | 0In Stock60 On Order Expected 28-May-27 | 39 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242D567K010MS TTI: M39003/03-0131 KEMET Availability: 0In Stock240 On Order Expected Tantalum Capacitors - Solid Leaded 560UF 10V 10% D M-FR | 0In Stock240 On Order Expected | 560 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242D686K035MS TTI: M39003/03-0174 KEMET Availability: 0In Stock82 On Order Expected 10-Dec-26 Tantalum Capacitors - Solid Leaded 68UF 35V 10% D M-FR | 0In Stock82 On Order Expected 10-Dec-26 | 68 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C476K035MS TTI: M39003/03-0171 KEMET Availability: 0In Stock350 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid Leaded 47UF 35V 10% C M-FR | 0In Stock350 On Order Expected 31-Dec-26 | 47 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C276K050CS TTI: M39003/03-3084 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 27UF 50V 10% C C-FR | 0In Stock | 27 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C127K020PS TTI: M39003/03-0260 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 120UF 20V 10% C P-FR | 0In Stock | 120 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | Tray | ||||||
Mfr: T242D567K010RS TTI: M39003/03-0331 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 560UF 10V 10% D R-FR | 0In Stock | 560 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C336K035MS TTI: M39003/03-0168 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 35V 10% C M-FR | 0In Stock | 33 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | |||||
Mfr: T242D108K006BS TTI: M39003/03-2014 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 1000UF 6V 10% D B-FR | 0In Stock | 1 mF | 6 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 120 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C226K050CS TTI: M39003/03-3082 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 50V 10% C C-FR | 0In Stock | 22 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C336K035PS TTI: M39003/03-0268 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 35V 10% C P-FR | 0In Stock | 33 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | |||||
Mfr: T242B826K010PS TTI: M39003/03-0224 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 82UF 10V 10% B P-FR | 0In Stock | 82 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242B685K050PS TTI: M39003/03-0280 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8UF 50V 10% B P-FR | 0In Stock | 6.8 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242D396K050PS TTI: M39003/03-0287 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 39UF 50V 10% D P-FR | 0In Stock | 39 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | |||||
Mfr: T242C157M015MS TTI: M39003/03-0139 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 150UF 15V 20% C M-FR | 0In Stock | 150 uF | 15 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242D336K050MS TTI: M39003/03-0185 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 50V 10% D M-FR | 0In Stock | 33 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242C226K050RS TTI: M39003/03-0382 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 50V 10% C R-FR | 0In Stock | 22 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: T242D396K050RS TTI: M39003/03-0387 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 39UF 50V 10% D R-FR | 0In Stock | 39 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray |