T242 - Tantalum Capacitors - Solid Leaded
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T242D686K035RS TTI: T242D686K035RS KEMET Availability: 0In Stock19 On Order Expected 17-Mar-27 Tantalum Capacitors - Solid Leaded 68UF 35V 10% D R-FR | 0In Stock19 On Order Expected 17-Mar-27 | 68 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242A825K010RS TTI: T242A825K010RS KEMET Availability: 23In StockTantalum Capacitors - Solid Leaded 8.2UF 10V 10% A R-FR | 23In Stock | 8.2 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242C187K015BS TTI: T242C187K015BS KEMET Availability: 24In StockTantalum Capacitors - Solid Leaded 180UF 15V 10% C B-FR | 24In Stock | 180 uF | 15 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D108K006RS TTI: T242D108K006RS KEMET Availability: 180In StockTantalum Capacitors - Solid Leaded 1000UF 6V 10% D R-FR | 180In Stock | 10 % | - 55 C | + 125 C | Hermetically Sealed | T242 | Tray | ||||||||||||
Mfr: T242C476K035SS TTI: T242C476K035SS KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% C S-FR | 1In Stock | 47 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D477K010DS TTI: T242D477K010DS KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 470UF 10V 10% D D-FR | 1In Stock | 470 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | ||||||
Mfr: T242D336M050MS TTI: T242D336M050MS KEMET Availability: 3In StockTantalum Capacitors - Solid Leaded 33UF 50V 20% D M-FR | 3In Stock | 33 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | ||||||
Mfr: T242D686K035MS TTI: T242D686K035MS KEMET Availability: 0In Stock82 On Order Expected 10-Dec-26 Tantalum Capacitors - Solid Leaded 68UF 35V 10% D M-FR | 0In Stock82 On Order Expected 10-Dec-26 | 68 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D396K050MS TTI: T242D396K050MS KEMET Availability: 0In Stock60 On Order Expected 28-May-27 Tantalum Capacitors - Solid Leaded 39UF 50V 10% D M-FR | 0In Stock60 On Order Expected 28-May-27 | 39 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D567K010MS TTI: T242D567K010MS KEMET Availability: 0In Stock240 On Order Expected Tantalum Capacitors - Solid Leaded 560UF 10V 10% D M-FR | 0In Stock240 On Order Expected | 560 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242C476K035MS TTI: T242C476K035MS KEMET Availability: 0In Stock350 On Order Expected 31-Dec-26 Tantalum Capacitors - Solid Leaded 47UF 35V 10% C M-FR | 0In Stock350 On Order Expected 31-Dec-26 | 47 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D108K006BS TTI: T242D108K006BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 1000uF 10% | 0In Stock | 1 mF | 6 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 120 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D336K050BS7200 TTI: Not Assigned KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 50volts 33uF 10% | Not Available Online | 33 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Reel | ||||||
Mfr: T242B685K050PS TTI: T242B685K050PS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8UF 50V 10% B P-FR | 0In Stock | 6.8 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D396K050RS TTI: T242D396K050RS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 39UF 50V 10% D R-FR | 0In Stock | 39 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242C127K020PS TTI: T242C127K020PS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 120UF 20V 10% C P-FR | 0In Stock | 120 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | ||||||
Mfr: T242C336K035MS TTI: T242C336K035MS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 35V 10% C M-FR | 0In Stock | 33 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | ||||||
Mfr: T242C226K050RS TTI: T242C226K050RS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 50V 10% C R-FR | 0In Stock | 22 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D567K010RS TTI: T242D567K010RS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 560UF 10V 10% D R-FR | 0In Stock | 560 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242C107K020DS TTI: T242C107K020DS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% C D-FR | 0In Stock | 100 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | ||||||
Mfr: T242D337K015BS TTI: T242D337K015BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 330UF 15V 10% D B-FR | 0In Stock | 330 uF | 15 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 400 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242C157M015MS TTI: T242C157M015MS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 150UF 15V 20% C M-FR | 0In Stock | 150 uF | 15 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242C226K050CS TTI: T242C226K050CS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 50V 10% C C-FR | 0In Stock | 22 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242C276K050CS TTI: T242C276K050CS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 27UF 50V 10% C C-FR | 0In Stock | 27 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray | |||||
Mfr: T242D336K050MS TTI: T242D336K050MS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 50V 10% D M-FR | 0In Stock | 33 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 | Tray |