T140 - Tantalum Capacitors - Solid Leaded
356 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T140D107K035AS TTI: T140D107K035AS KEMET Availability: 299In StockTantalum Capacitors - Solid Leaded 35volts 100uF 10% | 299In Stock | 100 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140D686K035AS TTI: T140D686K035AS KEMET Availability: 224In StockTantalum Capacitors - Solid Leaded 35volts 68uF 10% | 224In Stock | 68 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | |||||
Mfr: T140D337K015AS TTI: T140D337K015AS KEMET Availability: 30In StockTantalum Capacitors - Solid Leaded 15volts 330uF 10% | 30In Stock | 330 uF | 15 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 400 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140C276K050AS TTI: T140C276K050AS KEMET Availability: 180In StockTantalum Capacitors - Solid Leaded 50volts 27uF 10% | 180In Stock | 27 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | |||||
Mfr: T140B106K035AS TTI: T140B106K035AS KEMET Availability: 75In StockTantalum Capacitors - Solid Leaded 35volts 10uF 10% | 75In Stock | 10 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140C686K030AS TTI: T140C686K030AS KEMET Availability: 70In StockTantalum Capacitors - Solid Leaded 30volts 68uF 10% | 70In Stock | 68 uF | 30 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140D337M015AS TTI: T140D337M015AS KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 15volts 330uF 20% | 10In Stock | 330 uF | 15 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | ||||||
Mfr: T140C226K050AT TTI: T140C226K050AT KEMET Availability: 4In StockTantalum Capacitors - Solid Leaded 50volts 22uF 10% | 4In Stock | 22 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | |||||
Mfr: T140C127K020AS TTI: T140C127K020AS KEMET Availability: 50In StockTantalum Capacitors - Solid Leaded 20volts 120uF 10% | 50In Stock | 120 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140D476M050AS TTI: T140D476M050AS KEMET Availability: 0In Stock1,299 On Order Expected Tantalum Capacitors - Solid Leaded 50volts 47uF 20% | 0In Stock1,299 On Order Expected | 47 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140D476K050AT TTI: T140D476K050AT KEMET Availability: 0In Stock100 On Order Expected 03-Dec-26 Tantalum Capacitors - Solid Leaded 50volts 47uF 10% | 0In Stock100 On Order Expected 03-Dec-26 | 47 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140B186K030AS TTI: T140B186K030AS KEMET Availability: 0In Stock195 On Order Expected 02-Nov-26 Tantalum Capacitors - Solid Leaded 30volts 18uF 10% | 0In Stock195 On Order Expected 02-Nov-26 | 18 uF | 30 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140B156K030AT TTI: T140B156K030AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 30volts 15uF 10% | 0In Stock | 15 uF | 30 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140D107K030AS TTI: T140D107K030AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 30volts 100uF 10% | 0In Stock | 100 uF | 30 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140D686M035AS TTI: T140D686M035AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 35volts 68uF 20% | 0In Stock | 68 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | ||||||
Mfr: T140D567M010AS TTI: T140D567M010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 560uF 20% | 0In Stock | 560 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140B276K020AS TTI: T140B276K020AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 27uF 10% | 0In Stock | 27 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140D476K050AS TTI: T140D476K050AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 50volts 47uF 10% | 0In Stock | 47 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140B826K010AS TTI: T140B826K010AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 82uF 10% | 0In Stock | 82 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140C227K010AT TTI: T140C227K010AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10volts 220uF 10% | 0In Stock | 220 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Reel | |||||
Mfr: T140D157K020AS TTI: T140D157K020AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 150uF 10% | 0In Stock | 150 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | |||||
Mfr: T140B126K030AS TTI: T140B126K030AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 30volts 12uF 10% | 0In Stock | 12 uF | 30 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | ||||||
Mfr: T140D108K006AS TTI: T140D108K006AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6volts 1000uF 10% | 0In Stock | 1 mF | 6 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 120 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: T140C226K060AS TTI: T140C226K060AS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 60volts 22uF 10% | 0In Stock | 22 uF | 60 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Tray | |||||
Mfr: T140B226K020AT TTI: T140B226K020AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 20volts 22uF 10% | 0In Stock | 22 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 1.8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk |