M39003/09 - Tantalum Capacitors - Solid Leaded
342 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 576D227X9010S2BBA TTI: M39003/09-2021 Vishay / Sprague Availability: 56In Stock400 On Order Expected 13-May-27 Tantalum Capacitors - Solid Leaded 220UF 10V 10% D B-FR | 56In Stock400 On Order Expected 13-May-27 | 220 uF | 13 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D226X9035R2BBA TTI: M39003/09-2054 Vishay / Sprague Availability: 771In StockTantalum Capacitors - Solid Leaded 22UF 35V 10% C B-FR | 771In Stock | 22 uF | 28 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 160 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D686X9015R2BBA TTI: M39003/09-2026 Vishay / Sprague Availability: 264In StockTantalum Capacitors - Solid Leaded 68UF 15V 10% C B-FR | 264In Stock | 68 uF | 15 VDC | Axial | 16.51 mm (0.65 in) | 7.09 mm | 10 % | 95 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | Tray | |||||
Mfr: 576D226X9050S2BCA TTI: M39003/09-3084 Vishay / Sprague Availability: 189In StockTantalum Capacitors - Solid Leaded 22UF 50V 10% D C-FR | 189In Stock | 22 uF | 40 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | 160 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D227X9010S2BCA TTI: M39003/09-3021 Vishay / Sprague Availability: 60In StockTantalum Capacitors - Solid Leaded 220UF 10V 10% D C-FR | 60In Stock | 220 uF | 13 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D157X9015S2BBA TTI: M39003/09-2031 Vishay / Sprague Availability: 40In StockTantalum Capacitors - Solid Leaded 150UF 15V 10% D B-FR | 40In Stock | 150 uF | 12 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 650 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D127X9010R2BBA TTI: M39003/09-2017 Vishay / Sprague Availability: 0In Stock863 On Order Expected 03-May-27 Tantalum Capacitors - Solid Leaded 120UF 10V 10% C B-FR | 0In Stock863 On Order Expected 03-May-27 | 120 uF | 9 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 70 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D476X9035S2BBA TTI: M39003/09-2064 Vishay / Sprague Availability: 0In Stock1,963 On Order Expected Tantalum Capacitors - Solid Leaded 47UF 35V 10% D B-FR | 0In Stock1,963 On Order Expected | 47 uF | 28 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 110 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D476X9035S2BCA TTI: M39003/09-3064 Vishay / Sprague Availability: 0In Stock219 On Order Expected Tantalum Capacitors - Solid Leaded 47UF 35V 10% D C-FR | 0In Stock219 On Order Expected | 47 uF | 28 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 110 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D226X9050S2BBA TTI: M39003/09-2084 Vishay / Sprague Availability: 0In Stock200 On Order Expected 24-May-27 Tantalum Capacitors - Solid Leaded 22UF 50V 10% D B-FR | 0In Stock200 On Order Expected 24-May-27 | 22 uF | 40 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 20 % | 160 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D186X9050R2BBA TTI: M39003/09-2082 Vishay / Sprague Availability: 0In Stock1,589 On Order Expected Tantalum Capacitors - Solid Leaded 18UF 50V 10% C B-FR | 0In Stock1,589 On Order Expected | 18 uF | 40 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 750 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
0In Stock | 47 uF | 28 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 110 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Bulk | |||||
Mfr: 576D186X9050R2BCA TTI: M39003/09-3082 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 18UF 50V 10% C C-FR | 0In Stock | 18 uF | 40 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 750 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D186X9050R2BMA TTI: M39003/09-0082 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 18UF 50V 10% C M-FR | 0In Stock | 18 uF | 40 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 175 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D476X9035S2TBA TTI: M39003/09-2064/TR Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% D B-FR | 0In Stock | M39003/09 | Reel | ||||||||||||||||
Mfr: 576D686X9015R2BSA TTI: M39003/09-0326 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 68UF 15V 10% C S-FR | 0In Stock | 68 uF | 15 VDC | Axial | 16.51 mm (0.65 in) | 7.09 mm | 10 % | 95 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | Tray | |||||
Mfr: 576D336X5035S2BBA TTI: M39003/09-2058 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 35V 5% D B-FR | 0In Stock | 39 uF | 28 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 5 % | 130 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D396X5035S2BBA TTI: M39003/09-2061 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 39UF 35V 5% D B-FR | 0In Stock | 39 uF | 28 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 5 % | 120 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 576D566X9020S2BPA TTI: M39003/09-0144 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 56UF 20V 10% D P-FR | 0In Stock | M39003/09 | Tray | ||||||||||||||||
Mfr: 576D106X9050R2BDA TTI: M39003/09-4074 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10UF 50V 10% C D-FR | 0In Stock | M39003/09 | Tray | ||||||||||||||||
Mfr: 576D476X9035S2TSA TTI: M39003/09-0364/TR Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% D S-FR | 0In Stock | M39003/09 | Reel | ||||||||||||||||
Mfr: 576D686X9020S2BCA TTI: M39003/09-3046 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 68UF 20V 10% D C-FR | 0In Stock | M39003/09 | Tray | ||||||||||||||||
Mfr: 576D476X9035S2BBB TTI: M39003/09-2064B Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% D B-FR | 0In Stock | M39003/09 | Tray | ||||||||||||||||
Mfr: 576D476X9020R2BSA TTI: M39003/09-0341 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 20V 10% C S-FR | 0In Stock | M39003/09 | Tray | ||||||||||||||||
Mfr: 576D227X9010S2BSA TTI: M39003/09-0321 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 220UF 10V 10% D S-FR | 0In Stock | 220 uF | 13 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray |