M39003/03 - Tantalum Capacitors - Solid Leaded
329 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 178D106X9035B2BPZ TTI: M39003/03-0266 Vishay Availability: 903In StockTantalum Capacitors - Solid Leaded 35Volt 10uF 10% B Case | 903In Stock | 10 uF | 35 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | M39003/03 | Tray | ||||||
Mfr: 378D686X9035S2BBZ TTI: M39003/03-2074 Vishay / Sprague Availability: 61In StockTantalum Capacitors - Solid Leaded 68UF 35V 10% D B-FR | 61In Stock | 68 uF | 28 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 378D276X9050R2BRZ TTI: M39003/03-0384 Vishay / Sprague Availability: 20In Stock60 On Order Expected 13-May-27 Tantalum Capacitors - Solid Leaded 27UF 50V 10% C R-FR | 20In Stock60 On Order Expected 13-May-27 | 27 uF | 40 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 378D337X9015S2BRZ TTI: M39003/03-0344 Vishay / Sprague Availability: 68In StockTantalum Capacitors - Solid Leaded 330UF 15V 10% D R-FR | 68In Stock | 330 uF | 12 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 378D567X9010S2BBZ TTI: M39003/03-2031 Vishay / Sprague Availability: 20In StockTantalum Capacitors - Solid Leaded 560UF 10V 10% D B-FR | 20In Stock | 560 uF | 9 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 178D106X9035B2BMZ TTI: M39003/03-0166 Vishay Availability: 0In Stock800 On Order Expected Tantalum Capacitors - Solid Leaded 10uF 20V 10% B Case | 0In Stock800 On Order Expected | 10 uF | 35 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | Tray | ||||||
Mfr: 378D106X9035B2BRZ TTI: M39003/03-0366 Vishay / Sprague Availability: 0In Stock604 On Order Expected Tantalum Capacitors - Solid Leaded 10UF 35V 10% B R-FR | 0In Stock604 On Order Expected | 10 uF | 28 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 378D106X9035B2BCZ TTI: M39003/03-3066 Vishay / Sprague Availability: 0In Stock100 On Order Expected 23-Jun-27 Tantalum Capacitors - Solid Leaded 10UF 35V 10% B C-FR | 0In Stock100 On Order Expected 23-Jun-27 | 10 uF | 28 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 378D107X9020R2BRZ TTI: M39003/03-0358 Vishay / Sprague Availability: 0In Stock291 On Order Expected Tantalum Capacitors - Solid Leaded 100UF 20V 10% C R-FR | 0In Stock291 On Order Expected | 100 uF | 16 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 178D336X9015B2TPZ TTI: M39003/03-0235/TR Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 15V 10% B P-FR | 0In Stock | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | M39003/03 | Tray | ||||||||||||||
Mfr: 378D566X9035S2BRZ TTI: M39003/03-0373 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 56UF 35V 10% D R-FR | 0In Stock | 56 uF | 28 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 378D686X0035S2BRZ TTI: M39003/03-0375 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 68UF 35V 20% D R-FR | 0In Stock | 68 uF | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | ||||||
Mfr: 178D107X9006B2BMZ TTI: M39003/03-0104 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 100UF 6V 10% B M-FR | 0In Stock | 180 uF | 5 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 378D476X9010B2BRZ TTI: M39003/03-0319 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 10V 10% B R-FR | 0In Stock | M39003/03 | Tray | ||||||||||||||||
Mfr: 378D107X9020R2BBZ TTI: M39003/03-2058 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% C B-FR | 0In Stock | 100 uF | 16 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 378D336X9050S2BRZ TTI: M39003/03-0385 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 50V 10% D R-FR | 0In Stock | M39003/03 | Tray | ||||||||||||||||
Mfr: 178D686X0035S2BPZ TTI: M39003/03-0275 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 68UF 35V 20% D P-FR | 0In Stock | M39003/03 | Tray | ||||||||||||||||
Mfr: 178D107X9020R2TMZ TTI: M39003/03-0158/TR Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% C M-FR | 0In Stock | M39003/03 | Reel | ||||||||||||||||
Mfr: 378D226X9050R2BDZ TTI: M39003/03-4082 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 50V 10% C D-FR | 0In Stock | M39003/03 | Tray | ||||||||||||||||
Mfr: 378D157X9015R2BDZ TTI: M39003/03-4038 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 150UF 15V 10% C D-FR | 0In Stock | M39003/03 | Tray | ||||||||||||||||
Mfr: 178D477X9006R2BMZ TTI: M39003/03-0109 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 470UF 6V 10% C M-FR | 0In Stock | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | M39003/03 | Tray | ||||||||||||||
Mfr: 378D187X9020S2BBZ TTI: M39003/03-2063 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 180UF 20V 10% D B-FR | 0In Stock | M39003/03 | Tray | ||||||||||||||||
Mfr: 378D686X9010B2BDZ TTI: M39003/03-4022 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 68UF 10V 10% B D-FR | 0In Stock | M39003/03 | Tray | ||||||||||||||||
Mfr: 378D276X9050R2BDZ TTI: M39003/03-4084 Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 27UF 50V 10% C D-FR | 0In Stock | M39003/03 | Tray | ||||||||||||||||
Mfr: M39003/03-3065 TTI: Not Assigned Vishay / Sprague Availability: Not Available OnlineTantalum Capacitors - Solid Leaded | Not Available Online | M39003/03 |