CX06 - Tantalum Capacitors - Solid Leaded
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T378D106K020AS TTI: CX06J106K KEMET Availability: 341In Stock1,000 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 10UF 20V 10% D | 341In Stock1,000 On Order Expected 04-Dec-26 | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378D475K035AS TTI: CX06M475K KEMET Availability: 688In StockTantalum Capacitors - Solid Leaded 4.7UF 35V 10% D | 688In Stock | 4.7 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F226K035AS TTI: CX06M226K KEMET Availability: 3,089In StockTantalum Capacitors - Solid Leaded 22UF 35V 10% F | 3,089In Stock | 22 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378E336K010AS TTI: CX06F336K KEMET Availability: 170In StockTantalum Capacitors - Solid Leaded 33UF 10V 10% E | 170In Stock | 33 uF | 10 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378C475K020AS TTI: CX06J475K KEMET Availability: 253In StockTantalum Capacitors - Solid Leaded 4.7UF 20V 10% D | 253In Stock | 4.7 uF | 20 VDC | Radial | 3.81 mm (0.15 in) | 5.72 mm (0.225 in) | 10 % | 4.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378E106K025AS TTI: CX06K106K KEMET Availability: 38,678In StockTantalum Capacitors - Solid Leaded 10UF 25V 10% E | 38,678In Stock | 10 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378E156K020AS TTI: CX06J156K KEMET Availability: 425In StockTantalum Capacitors - Solid Leaded 15UF 20V 10% E | 425In Stock | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378E685K035AS TTI: CX06M685K KEMET Availability: 63,794In StockTantalum Capacitors - Solid Leaded 6.8UF 35V 10% E | 63,794In Stock | 6.8 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F336K025AS TTI: CX06K336K KEMET Availability: 36,818In StockTantalum Capacitors - Solid Leaded 33UF 25V 10% F | 36,818In Stock | 33 uF | 25 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F107K010AS TTI: CX06F107K KEMET Availability: 35,075In StockTantalum Capacitors - Solid Leaded 100UF 10V 10% F | 35,075In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F107M010AS TTI: CX06F107M KEMET Availability: 123In StockTantalum Capacitors - Solid Leaded 100UF 10V 20% F | 123In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F157M006AS TTI: CX06D157M KEMET Availability: 1,390In StockTantalum Capacitors - Solid Leaded 150UF 6V 20% F | 1,390In Stock | 150 uF | 6 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 900 mOhms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378E226K015AS TTI: CX06H226K KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 22UF 15V 10% E | 1In Stock | 22 uF | 15 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 5.84 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | ||||
Mfr: T378F476M020AS TTI: CX06J476M KEMET Availability: 2In StockTantalum Capacitors - Solid Leaded 47UF 20V 20% F | 2In Stock | 47 uF | 20 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378C225K025AS TTI: CX06K225K KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 2.2UF 25V 10% C | 0In Stock | 2.2 uF | 25 VDC | Radial | 3.81 mm (0.15 in) | 5.72 mm (0.225 in) | 10 % | 6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F106K035AS TTI: CX06M106K KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 10UF 35V 10% F | 0In Stock | 10 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F156M035AS TTI: CX06M156M KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 15UF 35V 20% F | 0In Stock | 15 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1.6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
TTI: CX06H686M66697502 KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 68UF 15V 20% F | Not Available Online | 68 uF | 15 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1 Ohms | - 55 C | + 85 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378D685K025AS TTI: CX06K685K KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8UF 25V 10% D | 0In Stock | 6.8 uF | 25 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 3.1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
TTI: CX06K106M66697502 KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10UF 25V 20% E | Not Available Online | CX06 | Bulk | ||||||||||||||||
Mfr: T378C105K035AS TTI: CX06M105K KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 1.0UF 35V 10% C | 0In Stock | 1 uF | 35 VDC | Radial | 3.81 mm (0.15 in) | 5.72 mm (0.225 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378D335M035AS TTI: CX06M335M KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 3.3UF 35V 20% D | 0In Stock | 3.3 uF | 35 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 20 % | 4 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378E156M020AS TTI: CX06J156M KEMET Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 15UF 20V 20% E | Not Available Online | 15 uF | 20 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 20 % | 2.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378C335M020AS TTI: CX06J335M KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 3.3UF 20V 20% C | 0In Stock | 3.3 uF | 20 VDC | Radial | 3.81 mm (0.15 in) | 5.72 mm (0.225 in) | 20 % | 5.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F476K020AS TTI: CX06J476K KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 47UF 20V 10% F | 0In Stock | 47 uF | 20 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk |
- 1
- 2