550D - Tantalum Capacitors - Solid Leaded
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 550D227X9010S2B TTI: 550D227X9010S2B Vishay / Sprague Availability: 14In StockTantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial | 14In Stock | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | Bulk | |||||
Mfr: 550D476X9035S2B TTI: 550D476X9035S2B Vishay / Sprague Availability: 25In StockTantalum Capacitors - Solid Leaded 47uF 35volts 10% S case Axial | 25In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 110 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | Bulk | |||||
Mfr: 550D107X0010R2B TTI: 550D107X0010R2B Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 100uF 10volts 20% R case Axial | 0In Stock | 100 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 75 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | Bulk | |||||
Mfr: 550D227X9010S2T TTI: 550D227X9010S2T Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial | 0In Stock | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | Reel | |||||
Mfr: 550D227X5010S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 220 uF | 10 VDC | Axial | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | |||||||||
Mfr: 550D396X9035S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 550D | |||||||||||||||||
Mfr: 550D226X5050S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 22uF 50volts 5% S case Axial | 0In Stock | 22 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | |||||||
Mfr: 550D186X9050R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 18uF 50volts 10% R case Axial | 0In Stock | 18 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 175 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D127X0010R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 120uF 10volts 20% R case Axial | 0In Stock | 120 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 70 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D226X9050S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 22uF 50volts 10% S case Axial | 0In Stock | 22 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 160 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D227X9010S2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 550D | |||||||||||||||||
Mfr: 550D476X0020R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 47uF 20volts 20% R case Axial | 0In Stock | 47 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 110 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D187X0006R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 180uF 6volts 20% R case Axial | 0In Stock | 180 uF | 6.3 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 60 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D157X9015S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 150uF 15volts 10% S case Axial | 0In Stock | 150 uF | 15 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 65 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D226X0035R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 22uF 35volts 20% R case Axial | 0In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 160 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D336X9020R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 20volts 10% R case Axial | 0In Stock | 33 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 130 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D157X0015S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 150uF 15volts 20% S case Axial | 0In Stock | 150 uF | 15 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | 65 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D106X0050R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 10uF 50volts 20% R case Axial | 0In Stock | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 230 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D476X0035S2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 550D | |||||||||||||||||
Mfr: 550D107X9020S2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 550D | |||||||||||||||||
Mfr: 550D476X9035S2BE3 TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded | 0In Stock | 550D | |||||||||||||||||
Mfr: 550D107X9020S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial | 0In Stock | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 75 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D336X0035S2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 33uF 35volts 20% S case Axial | 0In Stock | 33 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | |||||||
Mfr: 550D127X9010R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 120uF 10volts 10% R case Axial | 0In Stock | 120 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 70 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D | ||||||
Mfr: 550D186X0050R2B TTI: Not Assigned Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 18uF 50volts 20% R case Axial | 0In Stock | 18 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 175 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 550D |