150D - Tantalum Capacitors - Solid Leaded
1,981 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 150D105X9050A2B TTI: 150D105X9050A2B Vishay / Sprague Availability: 2,700In StockTantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial | 2,700In Stock | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D105X9035A2B TTI: 150D105X9035A2B Vishay / Sprague Availability: 16,700In StockTantalum Capacitors - Solid Leaded 1uF 35volts 10% A case Axial | 16,700In Stock | 1 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D107X9020S2B TTI: 150D107X9020S2B Vishay / Sprague Availability: 709In StockTantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial | 709In Stock | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D476X9035S2B TTI: 150D476X9035S2B Vishay / Sprague Availability: 50In Stock1,197 On Order Expected Tantalum Capacitors - Solid Leaded 47uF 35volts 10% S case Axial | 50In Stock1,197 On Order Expected | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D106X9035R2B TTI: 150D106X9035R2B Vishay / Sprague Availability: 1,657In Stock1,800 On Order Expected Tantalum Capacitors - Solid Leaded 10uF 35volts 10% R case Axial | 1,657In Stock1,800 On Order Expected | 10 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D476X9020R2B TTI: 150D476X9020R2B Vishay / Sprague Availability: 850In StockTantalum Capacitors - Solid Leaded 47uF 20volts 10% R case Axial | 850In Stock | 47 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D226X9035R2B TTI: 150D226X9035R2B Vishay / Sprague Availability: 0In StockTantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial | 0In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | 150D226X9035R2 | |||||
Mfr: 150D226X9035R2BE3 TTI: 150D226X9035R2BE3 Vishay / Sprague Availability: 24In StockTantalum Capacitors - Solid Leaded 22uF 35volts 10% R case Axial | 24In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D107X9020S2BE3 TTI: 150D107X9020S2BE3 Vishay / Sprague Availability: 20In Stock25 On Order Expected 08-Jul-27 Tantalum Capacitors - Solid Leaded 100uF 20volts 10% S case Axial | 20In Stock25 On Order Expected 08-Jul-27 | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D475X9050B2B TTI: 150D475X9050B2B Vishay / Sprague Availability: 40In StockTantalum Capacitors - Solid Leaded 4.7uF 50volts 10% B case Axial | 40In Stock | 4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D475X9020B2B TTI: 150D475X9020B2B Vishay / Sprague Availability: 65In Stock300 On Order Expected Tantalum Capacitors - Solid Leaded 4.7uF 20volts 10% B case Axial | 65In Stock300 On Order Expected | 4.7 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D474X9035A2BE3 TTI: 150D474X9035A2BE3 Vishay / Sprague Availability: 400In StockTantalum Capacitors - Solid Leaded 0.47uF 35volts 10% A case Axial | 400In Stock | 470 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D226X9050S2BE3 TTI: 150D226X9050S2BE3 Vishay / Sprague Availability: 105In StockTantalum Capacitors - Solid Leaded 22uF 50volts 10% S case Axial | 105In Stock | 22 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D226X9050S2B TTI: 150D226X9050S2B Vishay / Sprague Availability: 1,262In StockTantalum Capacitors - Solid Leaded 22uF 50volts 10% S case Axial | 1,262In Stock | 22 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D565X9035B2B TTI: 150D565X9035B2B Vishay / Sprague Availability: 125In Stock300 On Order Expected 05-Apr-27 Tantalum Capacitors - Solid Leaded 5.6uF 35volts 10% B case Axial | 125In Stock300 On Order Expected 05-Apr-27 | 5.6 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D475X9035B2B TTI: 150D475X9035B2B Vishay / Sprague Availability: 110In StockTantalum Capacitors - Solid Leaded 4.7uF 35volts 10% B case Axial | 110In Stock | 4.7 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D156X9020B2BE3 TTI: 150D156X9020B2BE3 Vishay / Sprague Availability: 90In StockTantalum Capacitors - Solid Leaded 15uF 20volts 10% B case Axial | 90In Stock | 15 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D336X9010B2B TTI: 150D336X9010B2B Vishay / Sprague Availability: 105In StockTantalum Capacitors - Solid Leaded 33uF 10volts 10% B case Axial | 105In Stock | 33 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D476X0035S2B TTI: 150D476X0035S2B Vishay / Sprague Availability: 51In StockTantalum Capacitors - Solid Leaded 47uF 35volts 20% S case Axial | 51In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | 150D476X0035S2 | |||||
Mfr: 150D104X9035A2B TTI: 150D104X9035A2B Vishay / Sprague Availability: 270In StockTantalum Capacitors - Solid Leaded 0.1uF 35volts 10% A case Axial | 270In Stock | 100 nF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D225X9035B2B TTI: 150D225X9035B2B Vishay / Sprague Availability: 45In Stock150 On Order Expected 17-Jun-27 Tantalum Capacitors - Solid Leaded 2.2uF 35volts 10% B case Axial | 45In Stock150 On Order Expected 17-Jun-27 | 2.2 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D337X9006S2B TTI: 150D337X9006S2B Vishay / Sprague Availability: 32In StockTantalum Capacitors - Solid Leaded 330uF 6volts 10% S case Axial | 32In Stock | 330 uF | 6 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D227X9010S2B TTI: 150D227X9010S2B Vishay / Sprague Availability: 147In StockTantalum Capacitors - Solid Leaded 220uF 10volts 10% S case Axial | 147In Stock | 220 uF | 10 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D226X9015B2B TTI: 150D226X9015B2B Vishay / Sprague Availability: 200In StockTantalum Capacitors - Solid Leaded 22uF 15volts 10% B case Axial | 200In Stock | 22 uF | 15 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 150D105X9050A2BE3 TTI: 150D105X9050A2BE3 Vishay / Sprague Availability: 5In StockTantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial | 5In Stock | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk |