SMD - Tantalum Capacitors - Solid Leaded
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAP104J035SCS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V 0.1uF 05% ESR=26 Ohm | 0In Stock | 0.1 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 5 % | 26 Ohms | - 55 C | + 125 C | Dipped | TAP | Bulk | ||||
Mfr: TAP104K035BRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V .1uF 10% ESR=26 Ohm | 0In Stock | 0.1 uF | 35 VDC | Radial | 10 % | 26 Ohms | - 55 C | + 125 C | Dipped | TAP | Ammo Pack | |||||||
Mfr: TAP104K035CRS TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid Leaded 35V .1uF 10% ESR=26 Ohm | 0In Stock | 0.1 uF | 35 VDC | Radial | 10 % | 26 Ohms | - 55 C | + 125 C | Dipped | TAP | Ammo Pack |