Tantalum Capacitors - Solid Leaded
28,052 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 199D225X9050C1V1E3 TTI: 199D225X9050C1V1E3 Vishay / Sprague Availability: 375In StockTantalum Capacitors - Solid Leaded 2.2uF 50volts 10% C case Radial | 375In Stock | 2.2 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: T354K226K035AT TTI: T354K226K035AT KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 35volt 22uF 10% Lead Free | 10In Stock | 22 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 15.5 mm (0.61 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T351A105K035AT TTI: T351A105K035AT KEMET Availability: 13,950In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 13,950In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.6 mm (0.378 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T351 | Bulk | |||
Mfr: 199D685X9025C1V1 TTI: 199D685X9025C1V1 Vishay / Sprague Availability: 300In StockTantalum Capacitors - Solid Leaded 6.8uF 25volts 10% C case Radial | 300In Stock | 6.8 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: T322D685K035AS TTI: T322D685K035AS KEMET Availability: 98In StockTantalum Capacitors - Solid Leaded 35V 6.8uF 10% | 98In Stock | 6.8 uF | 35 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322B225K025AT TTI: T322B225K025AT KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 25V 2.2uF 10% | 0In Stock | 2.2 uF | 25 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | 6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T322E106K050AT TTI: T322E106K050AT KEMET Availability: 100In StockTantalum Capacitors - Solid Leaded 50V 10uF 10% | 100In Stock | 10 uF | 50 VDC | Axial | 13.46 mm (0.53 in) | 7.11 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T140D337K015AS TTI: T140D337K015AS KEMET Availability: 30In StockTantalum Capacitors - Solid Leaded 15volts 330uF 10% | 30In Stock | 330 uF | 15 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 400 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T140 | Bulk | |||||
Mfr: TAP475K010SCS TTI: TAP475K010SCS KYOCERA AVX Availability: 1,907In StockTantalum Capacitors - Solid Leaded 10V 4.7uF 10% ESR=8 Ohm | 1,907In Stock | 4.7 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP106K035HSB TTI: TAP106K035HSB KYOCERA AVX Availability: 275In Stock500 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 35V 10uF 10% ESR=2 O hm | 275In Stock500 On Order Expected 04-Dec-26 | 10 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 11.5 mm (0.453 in) | 6 mm (0.236 in) | 10 % | 2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP334K035SCS TTI: TAP334K035SCS KYOCERA AVX Availability: 600In StockTantalum Capacitors - Solid Leaded 35V 0.33uF 10% ESR=1 5 Ohm | 600In Stock | 0.33 uF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm (0.177 in) | 10 % | 15 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: T322D156K025AS TTI: T322D156K025AS KEMET Availability: 145In StockTantalum Capacitors - Solid Leaded 25V 15uF 10% | 145In Stock | 15 uF | 25 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | |||||
Mfr: T350A105K035AS TTI: T350A105K035AS KEMET Availability: 3,025In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 3,025In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350A105M035AS TTI: T350A105M035AS KEMET Availability: 350In StockTantalum Capacitors - Solid Leaded 35volts 1uF 20% | 350In Stock | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 20 % | 8 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: TAP476M020CCS TTI: TAP476M020CCS KYOCERA AVX Availability: 240In StockTantalum Capacitors - Solid Leaded 20V 47uF 20% ESR=1.2 Ohm | 240In Stock | 47 uF | 20 VDC | Radial | 5 mm (0.197 in) | 14 mm (0.551 in) | 8.5 mm (0.335 in) | 20 % | 1.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: 199D475X0035C1V1 TTI: 199D475X0035C1V1 Vishay / Sprague Availability: 25In Stock500 On Order Expected 08-Jul-27 Tantalum Capacitors - Solid Leaded 4.7uF 35volts 20% C case Radial | 25In Stock500 On Order Expected 08-Jul-27 | 4.7 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 9.14 mm (0.36 in) | 5.5 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: 199D475X9025B1V1 TTI: 199D475X9025B1V1 Vishay / Sprague Availability: 125In Stock2,000 On Order Expected Tantalum Capacitors - Solid Leaded 4.7uF 25volts 10% B case Radial | 125In Stock2,000 On Order Expected | 4.7 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.62 mm (0.3 in) | 5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: TAP106M016SCS TTI: TAP106M016SCS KYOCERA AVX Availability: 1,900In StockTantalum Capacitors - Solid Leaded 16V 10uF 20% ESR=3.2 Ohm | 1,900In Stock | 10 uF | 16 VDC | Radial | 2.5 mm (0.098 in) | 9 mm (0.354 in) | 5 mm (0.197 in) | 20 % | 3.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | ||||
Mfr: TAP336K010SRW TTI: TAP336K010SRW KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Solid Leaded 10V 33uF 10% ESR=2.1 Ohm | 4,000In Stock | 33 uF | 10 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | 10 % | 2.1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Reel | ||||
Mfr: T110A105K035AT TTI: T110A105K035AT KEMET Availability: 90In StockTantalum Capacitors - Solid Leaded 35volts 1uF 10% | 90In Stock | 1 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T350F335K050AT TTI: T350F335K050AT KEMET Availability: 300In StockTantalum Capacitors - Solid Leaded 50volts 3.3uF 10% | 300In Stock | 3.3 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 9.9 mm (0.39 in) | 6 mm | 10 % | 3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350A225K020AT TTI: T350A225K020AT KEMET Availability: 200In StockTantalum Capacitors - Solid Leaded 20volts 2.2uF 10% | 200In Stock | 2.2 uF | 20 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 10 % | 7 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T350C106K010AT TTI: T350C106K010AT KEMET Availability: 1,820In StockTantalum Capacitors - Solid Leaded 10volts 10uF 10% | 1,820In Stock | 10 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 8.4 mm (0.331 in) | 5 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | |||
Mfr: T354F226K016AT TTI: T354F226K016AT KEMET Availability: 940In StockTantalum Capacitors - Solid Leaded 22.0uF 16volt 10% | 940In Stock | 22 uF | 16 VDC | Radial | 6.35 mm (0.25 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: 376D156X9020B2BSZ TTI: M39003/01-3009 Vishay Availability: 161In StockTantalum Capacitors - Solid Leaded 15uF 20V 10% B Case | 161In Stock | 15 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray |