Tantalum Capacitors - Solid Leaded
28,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 173D225X9015UE3 TTI: 173D225X9015UE3 Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid Leaded 2.2uF 15volts 10% U case Axial | 0In Stock1,000 On Order Expected 10-Mar-27 | 2.2 uF | 15 VDC | Axial | 6.6 mm (0.26 in) | 2.4 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | ||||||
Mfr: 199D685X9050F6V1E3 TTI: 199D685X9050F6V1E3 Vishay / Sprague Availability: 0In Stock100 On Order Expected 05-Oct-26 Tantalum Capacitors - Solid Leaded 6.8uF 50volts 10% F case .20 LS Radial | 0In Stock100 On Order Expected 05-Oct-26 | 6.8 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: T212B335K050MS TTI: T212B335K050MS KEMET Availability: 0In Stock150 On Order Expected 29-Jan-27 Tantalum Capacitors - Solid Leaded 50V 3.3 uF 10% 125C 10% T212 CSR13 | 0In Stock150 On Order Expected 29-Jan-27 | 3.3 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T212C106K075BS TTI: T212C106K075BS KEMET Availability: 0In Stock582 On Order Expected Tantalum Capacitors - Solid Leaded 75V 10 uF 10% 125C 10% T212 CSR13 | 0In Stock582 On Order Expected | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T212B395K075BS TTI: T212B395K075BS KEMET Availability: 0In Stock57 On Order Expected 19-Feb-27 Tantalum Capacitors - Solid Leaded 75V 3.9 uF 10% 125C 10% T212 CSR13 | 0In Stock57 On Order Expected 19-Feb-27 | 3.9 uF | 75 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 199D476X9025E6V1E3 TTI: 199D476X9025E6V1E3 Vishay / Sprague Availability: 0In Stock310 On Order Expected 30-Nov-26 Tantalum Capacitors - Solid Leaded 47uF 25volts 10% E case .20 LS Radial | 0In Stock310 On Order Expected 30-Nov-26 | 47 uF | 25 VDC | Radial | 5.08 mm (0.2 in) | 15 mm (0.591 in) | 8.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | |||||
Mfr: T212D226K050BS TTI: T212D226K050BS KEMET Availability: 0In Stock249 On Order Expected Tantalum Capacitors - Solid Leaded 50V 22 uF 10% 125C 10% T212 CSR13 | 0In Stock249 On Order Expected | 22 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T212B685K035CS TTI: T212B685K035CS KEMET Availability: 0In Stock690 On Order Expected 04-May-27 Tantalum Capacitors - Solid Leaded 35V 6.8 uF 10% 125C 10% T212 CSR13 | 0In Stock690 On Order Expected 04-May-27 | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: T370C105K035AS TTI: T370C105K035AS KEMET Availability: 0In Stock356 On Order Expected 08-Oct-26 Tantalum Capacitors - Solid Leaded 35V 1.0uF 10% | 0In Stock356 On Order Expected 08-Oct-26 | 1 uF | 35 VDC | Radial | 3.81 mm (0.15 in) | 5.72 mm (0.225 in) | 10 % | 8 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T370 | Bulk | |||||
Mfr: T350K226K035AT7301 TTI: T350K226K035AT7301 KEMET Availability: 0In Stock500 On Order Expected 12-Oct-26 Tantalum Capacitors - Solid Leaded 35volts 22uF 10% | 0In Stock500 On Order Expected 12-Oct-26 | 22 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 13.5 mm (0.531 in) | 8.9 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Reel | |||
Mfr: T354F476K006AT TTI: T354F476K006AT KEMET Availability: 0In Stock520 On Order Expected 13-Nov-26 Tantalum Capacitors - Solid Leaded 6 VDC 47uF 10% F F CASE | 0In Stock520 On Order Expected 13-Nov-26 | 47 uF | 6 VDC | Radial | 6.35 mm (0.25 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T354F685K035AT TTI: T354F685K035AT KEMET Availability: 0In Stock320 On Order Expected 08-Oct-26 Tantalum Capacitors - Solid Leaded 35volt 6.8uF 10% F case | 0In Stock320 On Order Expected 08-Oct-26 | 6.8 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 11.2 mm (0.441 in) | 6 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T110A105K050AS8368 TTI: T110A105K050AS8368 KEMET Availability: 0In Stock50 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 50volts 1uF 10% | 0In Stock50 On Order Expected 07-Jan-30 | 1 uF | 50 VDC | Axial | 6.35 mm (0.25 in) | 3.18 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T370F226K035AS TTI: T370F226K035AS KEMET Availability: 0In Stock661 On Order Expected 15-Oct-26 Tantalum Capacitors - Solid Leaded 35volts 22uF 10% | 0In Stock661 On Order Expected 15-Oct-26 | 22 uF | 35 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.3 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T370 | Bulk | |||||
Mfr: T323D106K035AS TTI: T323D106K035AS KEMET Availability: 0In Stock3 On Order Expected 08-Apr-27 Tantalum Capacitors - Solid Leaded 35volts 10uF 10% | 0In Stock3 On Order Expected 08-Apr-27 | 10 uF | 35 VDC | Axial | 7.62 mm (0.3 in) | 10.67 mm (0.42 in) | 4.57 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T323 | Bulk | ||||
Mfr: 150D685X9035B2T TTI: 150D685X9035B2T Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 22-Apr-27 Tantalum Capacitors - Solid Leaded 6.8uF 35volts 10% B case Axial | 0In Stock1,000 On Order Expected 22-Apr-27 | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Reel | |||||
Mfr: T110D106K125AS TTI: T110D106K125AS KEMET Availability: 0In Stock47 On Order Expected Tantalum Capacitors - Solid Leaded 125volts 10uF 10% | 0In Stock47 On Order Expected | 10 uF | 125 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T354D335K035AT TTI: T354D335K035AT KEMET Availability: 0In Stock825 On Order Expected 02-Nov-26 Tantalum Capacitors - Solid Leaded 35V 3.3uF 10% | 0In Stock825 On Order Expected 02-Nov-26 | 3.3 uF | 35 VDC | Radial | 6.35 mm (0.25 in) | 9.9 mm (0.39 in) | 5 mm | 10 % | 4 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T354 | Bulk | |||
Mfr: T352G106M035AT TTI: T352G106M035AT KEMET Availability: 0In Stock500 On Order Expected 21-Dec-26 Tantalum Capacitors - Solid Leaded 35V 10uF 20% | 0In Stock500 On Order Expected 21-Dec-26 | 10 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 6.3 mm | 20 % | 2 Ohms | - 55 C | + 125 C | Stand Off | Dipped | Tantalum Solid Dipped | T352 | Bulk | |||
Mfr: T110A105K020AT TTI: T110A105K020AT KEMET Availability: 0In Stock60 On Order Expected 09-Nov-26 Tantalum Capacitors - Solid Leaded 20volts 1uF 10% | 0In Stock60 On Order Expected 09-Nov-26 | 1 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | |||||
Mfr: T212B105K100BS TTI: T212B105K100BS KEMET Availability: 0In Stock40 On Order Expected 11-Aug-27 Tantalum Capacitors - Solid Leaded 100V 1 uF 10% 125C 10% T212 CSR13 | 0In Stock40 On Order Expected 11-Aug-27 | 1 uF | 100 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T110C685K125AS TTI: T110C685K125AS KEMET Availability: 0In Stock1 On Order Expected 21-Jan-27 Tantalum Capacitors - Solid Leaded 125volts 6.8uF 10% | 0In Stock1 On Order Expected 21-Jan-27 | 6.8 uF | 125 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Tray | |||||
Mfr: T356M476K035AT7301 TTI: T356M476K035AT7301 KEMET Availability: 0In Stock1,000 On Order Expected 01-Dec-26 Tantalum Capacitors - Solid Leaded 35V 47uF 10% LS=5.08mm | 0In Stock1,000 On Order Expected 01-Dec-26 | 47 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Reel | |||
Mfr: 176D475X9010A2BMZ TTI: M39003/01-2254 Vishay / Sprague Availability: 0In Stock791 On Order Expected Tantalum Capacitors - Solid Leaded 4.7UF 10V 10% A M-FR | 0In Stock791 On Order Expected | 4.7 uF | 9 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 176D475X9010A2BMZ TTI: 176D475X9010A2BMZ Vishay Availability: 0In Stock791 On Order Expected Tantalum Capacitors - Solid Leaded 4.7UF 10V 10% A M-FR | 0In Stock791 On Order Expected | 4.7 uF | 9 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray |