Tantalum Capacitors - Solid Leaded
28,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 376D685X9035B2BRZ TTI: M39003/01-2784 Vishay Availability: 39In Stock1,432 On Order Expected Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B R-FR | 39In Stock1,432 On Order Expected | 6.8 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | ||||||
Mfr: TAP475K050SCS TTI: TAP475K050SCS KYOCERA AVX Availability: 0In Stock6,100 On Order Expected Tantalum Capacitors - Solid Leaded 50V 4.7uF 10% ESR=2. 5 Ohm | 0In Stock6,100 On Order Expected | 4.7 uF | 50 VDC | Radial | 2.5 mm (0.098 in) | 10 mm (0.394 in) | 6.5 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: T110B106K020AS TTI: T110B106K020AS KEMET Availability: 0In Stock75 On Order Expected 06-Nov-26 Tantalum Capacitors - Solid Leaded 20volts 10uF 10% | 0In Stock75 On Order Expected 06-Nov-26 | 10 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.9 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: 199D226X9035E6V1 TTI: 199D226X9035E6V1 Vishay / Sprague Availability: 0In Stock100 On Order Expected 28-Jun-27 Tantalum Capacitors - Solid Leaded 22UF 35V 10% 5.08MM | 0In Stock100 On Order Expected 28-Jun-27 | 22 uF | 35 VDC | Radial | 5.1 mm | 12.5 mm (0.492 in) | 8.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | 199D226X9035EE2 | |||||
Mfr: TAP336K035CCS TTI: TAP336K035CCS KYOCERA AVX Availability: 0In Stock300 On Order Expected 03-Feb-27 Tantalum Capacitors - Solid Leaded 35V 33uF 10% ESR=1 O hm | 0In Stock300 On Order Expected 03-Feb-27 | 33 uF | 35 VDC | Radial | 5 mm (0.197 in) | 14.5 mm (0.571 in) | 9 mm (0.354 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: 173D105X9050V TTI: 173D105X9050V Vishay / Sprague Availability: 0In Stock2,000 On Order Expected 26-Apr-27 Tantalum Capacitors - Solid Leaded 1uF 50volts 10% V case Axial | 0In Stock2,000 On Order Expected 26-Apr-27 | 1 uF | 50 VDC | Axial | 7.37 mm (0.29 in) | 2.79 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | |||||||
Mfr: T110A105K050AS TTI: T110A105K050AS KEMET Availability: 0In Stock1,000 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 50volts 1uF 10% | 0In Stock1,000 On Order Expected 07-Jan-30 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T110 | Bulk | ||||||
Mfr: T350G475K050AT TTI: T350G475K050AT KEMET Availability: 0In Stock680 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 50volts 4.7uF 10% | 0In Stock680 On Order Expected 07-Jan-30 | 4.7 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350A105M025AT TTI: T350A105M025AT KEMET Availability: 0In Stock1,208 On Order Expected 30-Oct-26 Tantalum Capacitors - Solid Leaded 25volts 1uF 20% | 0In Stock1,208 On Order Expected 30-Oct-26 | 1 uF | 25 VDC | Radial | 2.54 mm (0.1 in) | 7.1 mm (0.28 in) | 4.5 mm | 20 % | 10 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Bulk | ||||
Mfr: T350G106K035AT7301 TTI: T350G106K035AT7301 KEMET Availability: 0In Stock3,000 On Order Expected 05-Jan-27 Tantalum Capacitors - Solid Leaded 35volts 10uF 10% | 0In Stock3,000 On Order Expected 05-Jan-27 | 10 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 10.2 mm (0.402 in) | 6.3 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Dipped | T350 | Reel | ||||
Mfr: 199D336X9035F6V1E3 TTI: 199D336X9035F6V1E3 Vishay / Sprague Availability: 0In Stock300 On Order Expected Tantalum Capacitors - Solid Leaded 33uF 35volts 10% F case .20 LS Radial | 0In Stock300 On Order Expected | 33 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 19 mm (0.748 in) | 9.6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 199D105X9035A2B1E3 TTI: 199D105X9035A2B1E3 Vishay / Sprague Availability: 0In Stock5,000 On Order Expected 11-Jun-27 Tantalum Capacitors - Solid Leaded 1uF 10% 35volts A Case, Radial | 0In Stock5,000 On Order Expected 11-Jun-27 | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 10 % | - 55 C | + 125 C | Straight | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Reel | |||||
Mfr: 178D106X9035B2BMZ TTI: M39003/03-0166 Vishay Availability: 0In Stock800 On Order Expected Tantalum Capacitors - Solid Leaded 10uF 20V 10% B Case | 0In Stock800 On Order Expected | 10 uF | 35 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | Tray | |||||||
Mfr: T322A105K025AT TTI: T322A105K025AT KEMET Availability: 0In Stock600 On Order Expected 07-Jan-30 Tantalum Capacitors - Solid Leaded 25V 1.0uF 10% | 0In Stock600 On Order Expected 07-Jan-30 | 1 uF | 25 VDC | Axial | 6.6 mm (0.26 in) | 2.41 mm | 10 % | 10 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | T322 | Bulk | ||||||
Mfr: 150D685X9035B2B TTI: 150D685X9035B2B Vishay / Sprague Availability: 0In Stock2,085 On Order Expected Tantalum Capacitors - Solid Leaded 6.8uF 35volts 10% B case Axial | 0In Stock2,085 On Order Expected | 6.8 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: TAP336K025CCS TTI: TAP336K025CCS KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 09-Dec-26 Tantalum Capacitors - Solid Leaded 25V 33uF 10% ESR=1.2 Ohm | 0In Stock1,000 On Order Expected 09-Dec-26 | 33 uF | 25 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 8 mm | 10 % | 1.2 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: TAP474K035SCS TTI: TAP474K035SCS KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 23-Dec-26 Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% ESR=1 3 Ohm | 0In Stock1,000 On Order Expected 23-Dec-26 | 470 nF | 35 VDC | Radial | 2.5 mm (0.098 in) | 7 mm (0.276 in) | 4.5 mm | 10 % | 13 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk | |||||
Mfr: T356M226K050AT TTI: T356M226K050AT KEMET Availability: 0In Stock100 On Order Expected 20-Jan-27 Tantalum Capacitors - Solid Leaded 50V 22uF 10% LS=5.08mm | 0In Stock100 On Order Expected 20-Jan-27 | 22 uF | 50 VDC | Radial | 5.08 mm (0.2 in) | 18.8 mm (0.74 in) | 10.2 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Outside Bend | Dipped | Tantalum Solid Dipped | T356 | Bulk | ||||
Mfr: 199D475X9050D1V1E3 TTI: 199D475X9050D1V1E3 Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 26-May-27 Tantalum Capacitors - Solid Leaded 4.7uF 50volts 10% D case .10 LS Radial | 0In Stock1,000 On Order Expected 26-May-27 | 4.7 uF | 50 VDC | Radial | 2.54 mm (0.1 in) | 10.16 mm (0.4 in) | 6 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 199D105X0035A1V1E3 TTI: 199D105X0035A1V1E3 Vishay / Sprague Availability: 0In Stock1,000 On Order Expected 08-Jul-27 Tantalum Capacitors - Solid Leaded 1uF 35volts 20% A case Radial | 0In Stock1,000 On Order Expected 08-Jul-27 | 1 uF | 35 VDC | Radial | 2.54 mm (0.1 in) | 7.11 mm (0.28 in) | 4.4 mm | 20 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: T212D107K020BS TTI: T212D107K020BS KEMET Availability: 0In Stock90 On Order Expected 15-Feb-27 Tantalum Capacitors - Solid Leaded 20V 100 uF 10% 125C 10% T212 CSR13 | 0In Stock90 On Order Expected 15-Feb-27 | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 150D106X9075R2B TTI: 150D106X9075R2B Vishay / Sprague Availability: 0In Stock500 On Order Expected 10-Mar-27 Tantalum Capacitors - Solid Leaded 10uF 75volts 10% R case Axial | 0In Stock500 On Order Expected 10-Mar-27 | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 85 C | Straight | Hermetically Sealed | Tantalum Solid Hermetically Sealed | 150D | Bulk | ||||||
Mfr: 199D106X9010B1V1E3 TTI: 199D106X9010B1V1E3 Vishay / Sprague Availability: 0In Stock868 On Order Expected 09-Jul-27 Tantalum Capacitors - Solid Leaded 10uF 10volts 10% B case Radial | 0In Stock868 On Order Expected 09-Jul-27 | 10 uF | 10 VDC | Radial | 2.54 mm (0.1 in) | 7.62 mm (0.3 in) | 5 mm | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||
Mfr: 173D106X9035X TTI: 173D106X9035X Vishay / Sprague Availability: 0In Stock500 On Order Expected 04-Mar-27 Tantalum Capacitors - Solid Leaded 10uF 35volts 10% X case Axial | 0In Stock500 On Order Expected 04-Mar-27 | 10 uF | 35 VDC | Axial | 10.67 mm (0.42 in) | 4.57 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | 173D | Ammo Pack | |||||||
Mfr: TAP107K006SCS TTI: TAP107K006SCS KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Solid Leaded 6.3V 100uF Radial ES R=1.6Ohms 10% | 0In Stock1,000 On Order Expected 25-Nov-26 | 100 uF | 6.3 VDC | Radial | 2.5 mm (0.098 in) | 10.5 mm (0.413 in) | 7 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Dipped | Tantalum Solid Dipped | TAP | Bulk |