Tantalum Capacitors - Solid Leaded
28,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 378D476X9035R2BDZ TTI: M39003/03-4071 Vishay / Sprague Availability: 20In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% C D-FR | 20In Stock | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | Tray | |||||||||||||||
Mfr: 176D475X0050B2BPZ TTI: M39003/01-2609 Vishay / Sprague Availability: 37In StockTantalum Capacitors - Solid Leaded 4.7UF 50V 20% B P-FR | 37In Stock | Tray | |||||||||||||||||
Mfr: 378D276X9020B2BSZ TTI: M39003/03-0453 Vishay / Sprague Availability: 100In StockTantalum Capacitors - Solid Leaded 27UF 20V 10% B S-FR | 100In Stock | 27 uF | 20 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T212B225K050PS TTI: M39003/01-2602 KEMET Availability: 5In StockTantalum Capacitors - Solid Leaded 2.2UF 50V 10% B P-FR | 5In Stock | 2.2 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 3.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T212B395K075MS TTI: T212B395K075MS KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 3.9UF 75V 10% B M-FR | 1In Stock | 3.9 uF | 75 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 376D184X9050A2BBZ TTI: M39003/01-6172 Vishay / Sprague Availability: 41In StockTantalum Capacitors - Solid Leaded .18UF 50V 10% A B-FR | 41In Stock | 180 nF | 50 VDC | Axial | 7.3 mm (0.287 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 378D185X9035A2TSZ TTI: M39003/03-0464TR Vishay Availability: 1,000In StockTantalum Capacitors - Solid Leaded 1.8UF 35V 10% A S-FR | 1,000In Stock | Reel | |||||||||||||||||
Mfr: 376D475X0010A2BBZ TTI: 376D475X0010A2BBZ Vishay Availability: 80In StockTantalum Capacitors - Solid Leaded 4.7UF 10V 20% A B-FR | 80In Stock | 4.7 uF | 10 VDC | Axial | 7.3 mm (0.287 in) | 3.43 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D685X9006A2BPZ TTI: 176D685X9006A2BPZ Vishay Availability: 62In StockTantalum Capacitors - Solid Leaded 6.8UF 6V 10% A P-FR | 62In Stock | 6.8 uF | 6 VDC | Axial | 7.3 mm (0.287 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D685X0100R2BRZ TTI: 376D685X0100R2BRZ Vishay Availability: 2In StockTantalum Capacitors - Solid Leaded 6.8UF 100V 20% C R-FR | 2In Stock | Tray | |||||||||||||||||
Mfr: 176D685X9006A2BPZ TTI: M39003/01-2482 Vishay / Sprague Availability: 62In StockTantalum Capacitors - Solid Leaded 6.8UF 6V 10% A P-FR | 62In Stock | 6.8 uF | 6 VDC | Axial | 7.3 mm (0.287 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D186X5050R2BBZ TTI: M39003/01-6231 Vishay / Sprague Availability: 8In StockTantalum Capacitors - Solid Leaded 18UF 50V 5% C B-FR | 8In Stock | 18 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 576D396X9035S2BRA TTI: M39003/09-0262 Vishay / Sprague Availability: 1In StockTantalum Capacitors - Solid Leaded 39UF 35V 10% D R-FR | 1In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D476X0035S2BSZ TTI: M39003/01-3033 Vishay / Sprague Availability: 15In StockTantalum Capacitors - Solid Leaded 47UF 35V 20% D S-FR | 15In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D104X9050A2BSZ TTI: M39003/01-3058 Vishay / Sprague Availability: 37In StockTantalum Capacitors - Solid Leaded .1UF 50V 10% A S-FR | 37In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: T242D336M050MS TTI: M39003/03-0186 KEMET Availability: 3In StockTantalum Capacitors - Solid Leaded 33UF 50V 20% D M-FR | 3In Stock | 33 uF | 50 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | Tray | ||||||
Mfr: 376D685X0100R2BRZ TTI: M39003/01-5568 Vishay / Sprague Availability: 2In StockTantalum Capacitors - Solid Leaded 6.8UF 100V 20% C R-FR | 2In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 178D396X9015B2BMZ TTI: M39003/03-0137 Vishay / Sprague Availability: 40In StockTantalum Capacitors - Solid Leaded 39UF 15V 10% B M-FR | 40In Stock | Tray | |||||||||||||||||
Mfr: 378D186X9020B2BBZ TTI: M39003/03-2050 Vishay / Sprague Availability: 34In StockTantalum Capacitors - Solid Leaded 18UF 20V 10% B B-FR | 34In Stock | Tray | |||||||||||||||||
Mfr: 376D155X9020A2BBZ TTI: M39003/01-6068 Vishay / Sprague Availability: 40In StockTantalum Capacitors - Solid Leaded 1.5UF 20V 10% A B-FR | 40In Stock | Tray | |||||||||||||||||
Mfr: 199D225X9050C6V1E3 TTI: 199D225X9050C6V1E3 Vishay / Sprague Availability: 500In StockTantalum Capacitors - Solid Leaded 2.2UF 50V 10% 5.08MM | 500In Stock | 2.2 uF | 50 VDC | Radial | 10 % | - 55 C | + 125 C | Dipped | Tantalum Solid Standard Grade - Other Various | 199D | Bulk | ||||||||
Mfr: 376D476X9020R2BSZ TTI: M39003/01-3015 Vishay / Sprague Availability: 2In StockTantalum Capacitors - Solid Leaded 47UF 20V 10% C S-FR | 2In Stock | 47 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T252B565K050CS TTI: M39003/06-3079 KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 5.6UF 50V 10% B C-FR | 1In Stock | 5.6 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T252 CSR33 | EREL | Tray | ||||
Mfr: 376D226X9015B2BSZ TTI: 376D226X9015B2BSZ Vishay Availability: 16In StockTantalum Capacitors - Solid Leaded 22UF 15V 10% B S-FR | 16In Stock | 22 uF | 15 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D106X5020B2BMZ TTI: 176D106X5020B2BMZ Vishay Availability: 25In StockTantalum Capacitors - Solid Leaded 10UF 20V 5% B M-FR | 25In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray |