Tantalum Capacitors - Solid Leaded
28,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 376D475X9010A2PSZ TTI: M39003/01-2974/PR Vishay Availability: 100In StockTantalum Capacitors - Solid Leaded 4.7UF 10V 10% A S-FR | 100In Stock | M39003/01 | Tray | ||||||||||||||||
Mfr: 376D276X9020R2BBZ TTI: M39003/01-6086 Vishay / Sprague Availability: 1In StockTantalum Capacitors - Solid Leaded 27UF 20V 10% C B-FR | 1In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: T252B565K050CS TTI: T252B565K050CS KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 5.6UF 50V 10% B C-FR | 1In Stock | 5.6 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T252 | Tray | |||||
Mfr: T252C276K050RS TTI: T252C276K050RS KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 27UF 50V 10% C R-FR | 1In Stock | 27 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T252 | Tray | |||||
Mfr: T212B225K050PS TTI: T212B225K050PS KEMET Availability: 5In StockTantalum Capacitors - Solid Leaded 2.2UF 50V 10% B P-FR | 5In Stock | 2.2 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 176D186X9015B2BMZ TTI: M39003/01-2270 Vishay / Sprague Availability: 22In StockTantalum Capacitors - Solid Leaded 18UF 15V 10% B M-FR | 22In Stock | 18 uF | 15 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D475X0010A2BBZ TTI: M39003/01-6025 Vishay / Sprague Availability: 80In StockTantalum Capacitors - Solid Leaded 4.7UF 10V 20% A B-FR | 80In Stock | 4.7 uF | 10 VDC | Axial | 7.3 mm (0.287 in) | 3.43 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D106X5020B2BMZ TTI: M39003/01-5032 Vishay / Sprague Availability: 25In StockTantalum Capacitors - Solid Leaded 10UF 20V 5% B M-FR | 25In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D105X9100B2BBZ TTI: M39003/01-6375 Vishay / Sprague Availability: 1In StockTantalum Capacitors - Solid Leaded 1UF 100V 10% B B-FR | 1In Stock | 1 uF | 100 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T369B475M050AS TTI: T369B475M050AS KEMET Availability: 980In StockTantalum Capacitors - Solid Leaded 4.7UF 50V 20% C | 980In Stock | 4.7 uF | 50 VDC | Radial | 3.18 mm (0.125 in) | 11.43 mm | 6.35 mm | 20 % | 2.5 Ohms | - 55 C | + 85 C | Outside Kink | Dipped | Tantalum Solid Dipped | T369 | Bulk | |||
Mfr: 378D567X9010S2BBZ TTI: M39003/03-2031 Vishay / Sprague Availability: 20In StockTantalum Capacitors - Solid Leaded 560UF 10V 10% D B-FR | 20In Stock | 560 uF | 9 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/03 | EREL | Tray | |||||
Mfr: 176D685X9006A2UPZ TTI: M39003/01-2482/PR Vishay / Sprague Availability: 100In StockTantalum Capacitors - Solid Leaded 6.8UF 6V 10% A P-FR | 100In Stock | M39003/01 | Reel | ||||||||||||||||
Mfr: T212A105J050BS 8368 TTI: T212A105J050BS 8368 KEMET Availability: 3In StockTantalum Capacitors - Solid Leaded 1UF 50V 5% A B-FR | 3In Stock | 1 uF | 50 VDC | Axial | 6.35 mm (0.25 in) | 3.18 mm | 5 % | 8 Ohms | - 85 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: 376D475X9050B2USZ TTI: M39003/01-3088/PR Vishay Availability: 100In StockTantalum Capacitors - Solid Leaded 4.7UF 50V 10% B S-FR | 100In Stock | Reel | |||||||||||||||||
Mfr: 376D186X5050R2BBZ TTI: 376D186X5050R2BBZ Vishay Availability: 8In StockTantalum Capacitors - Solid Leaded 18UF 50V 5% C B-FR | 8In Stock | 18 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 378D186X9020B2BBZ TTI: 378D186X9020B2BBZ Vishay Availability: 34In StockTantalum Capacitors - Solid Leaded 18UF 20V 10% B B-FR | 34In Stock | Tray | |||||||||||||||||
Mfr: 376D474X9100A2BCZ TTI: 376D474X9100A2BCZ Vishay Availability: 1In StockTantalum Capacitors - Solid Leaded .47UF 100V 10% A C-FR | 1In Stock | Tray | |||||||||||||||||
Mfr: 378D567X9010S2BBZ TTI: 378D567X9010S2BBZ Vishay Availability: 20In StockTantalum Capacitors - Solid Leaded 560UF 10V 10% D B-FR | 20In Stock | 560 uF | 9 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D276X9020R2BBZ TTI: 376D276X9020R2BBZ Vishay Availability: 1In StockTantalum Capacitors - Solid Leaded 27UF 20V 10% C B-FR | 1In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D275X9050B2BRZ TTI: M39003/01-2844 Vishay / Sprague Availability: 1In Stock100 On Order Expected 26-Apr-27 Tantalum Capacitors - Solid Leaded 2.7UF 50V 10% B R-FR | 1In Stock100 On Order Expected 26-Apr-27 | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D474X9100A2BCZ TTI: M39003/01-7365 Vishay / Sprague Availability: 1In StockTantalum Capacitors - Solid Leaded .47UF 100V 10% A C-FR | 1In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: T378E226K015AS TTI: CX06H226K KEMET Availability: 1In StockTantalum Capacitors - Solid Leaded 22UF 15V 10% E | 1In Stock | 22 uF | 15 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 5.84 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | ||||
Mfr: T378F476M020AS TTI: CX06J476M KEMET Availability: 2In StockTantalum Capacitors - Solid Leaded 47UF 20V 20% F | 2In Stock | 47 uF | 20 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T216B565K035BS TTI: M39003/10-2043S KEMET Availability: 5In StockTantalum Capacitors - Solid Leaded 5.6UF 35V 10% B B-FR | 5In Stock | 5.6 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 470 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T216 CSS13 | EREL | Tray | ||||
Mfr: T212A105J050BS 8368 TTI: M39003/01-6193C8368 KEMET Availability: 3In StockTantalum Capacitors - Solid Leaded 1UF 50V 5% A B-FR | 3In Stock | 1 uF | 50 VDC | Axial | 6.35 mm (0.25 in) | 3.18 mm | 5 % | 8 Ohms | - 85 C | + 125 C | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray |