Tantalum Capacitors - Solid Leaded
28,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 376D106X5020B2BDZ TTI: M39003/01-8077 Vishay / Sprague Availability: 15In StockTantalum Capacitors - Solid Leaded 10UF 20V 5% B D-FR | 15In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D156X9020B2BSZ TTI: 376D156X9020B2BSZ Vishay Availability: 161In StockTantalum Capacitors - Solid Leaded 15UF 20V 10% B S-FR | 161In Stock | 15 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D226X9035R2BPZ TTI: 176D226X9035R2BPZ Vishay Availability: 123In Stock200 On Order Expected 11-Feb-27 Tantalum Capacitors - Solid Leaded 22UF 35V 10% C P-FR | 123In Stock200 On Order Expected 11-Feb-27 | 22 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D335X9050B2BBZ TTI: 376D335X9050B2BBZ Vishay Availability: 137In StockTantalum Capacitors - Solid Leaded 3.3UF 50V 10% B B-FR | 137In Stock | 3.3 uF | 50 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D686X9015R2BBZ TTI: 376D686X9015R2BBZ Vishay Availability: 23In StockTantalum Capacitors - Solid Leaded 68UF 15V 10% C B-FR | 23In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 176D156X9050R2BPZ TTI: 176D156X9050R2BPZ Vishay Availability: 107In StockTantalum Capacitors - Solid Leaded 15UF 50V 10% C P-FR | 107In Stock | 15 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D686X9015R2BMZ TTI: 176D686X9015R2BMZ Vishay Availability: 10In StockTantalum Capacitors - Solid Leaded 68UF 15V 10% C M-FR | 10In Stock | 68 uF | 12 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D125X9050B2BMZ TTI: 176D125X9050B2BMZ Vishay Availability: 15In StockTantalum Capacitors - Solid Leaded 1.2UF 50V 10% B M-FR | 15In Stock | Tray | |||||||||||||||||
Mfr: 376D226X9050S2BRZ TTI: 376D226X9050S2BRZ Vishay Availability: 261In StockTantalum Capacitors - Solid Leaded 22UF 50V 10% D R-FR | 261In Stock | 22 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D565X9050R2BRZ TTI: 376D565X9050R2BRZ Vishay Availability: 60In StockTantalum Capacitors - Solid Leaded 5.6UF 50V 10% C R-FR | 60In Stock | Tray | |||||||||||||||||
Mfr: T262C126K050PS TTI: M39003/09-0177 YAGEO Availability: 60In StockTantalum Capacitors - Solid Leaded 12UF 50V 10% C P-FR | 60In Stock | 12 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 210 mOhms | - 55 C | + 125 C | Straight | Hermetically Sealed | T262 CSR21 | Tray | |||||
Mfr: 376D105X5050A2BSZ TTI: M39003/01-5678 Vishay / Sprague Availability: 13In StockTantalum Capacitors - Solid Leaded 1UF 50V 5% A S-FR | 13In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 178D107X9020R2BMZ TTI: M39003/03-0158 Vishay / Sprague Availability: 89In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% C M-FR | 89In Stock | 100 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D566X9006B2BMZ TTI: M39003/01-2246 Vishay / Sprague Availability: 10In Stock250 On Order Expected 21-Dec-26 Tantalum Capacitors - Solid Leaded 56UF 6V 10% B M-FR | 10In Stock250 On Order Expected 21-Dec-26 | 56 uF | 6 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D395X9075B2BCZ TTI: M39003/01-7285 Vishay / Sprague Availability: 16In StockTantalum Capacitors - Solid Leaded 3.9UF 75V 10% B C-FR | 16In Stock | 3.9 uF | 75 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D106X0075R2BBZ TTI: M39003/01-6298 Vishay / Sprague Availability: 1In StockTantalum Capacitors - Solid Leaded 10UF 75V 20% C B-FR | 1In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T378E685K035AS TTI: CX06M685K KEMET Availability: 63,794In StockTantalum Capacitors - Solid Leaded 6.8UF 35V 10% E | 63,794In Stock | 6.8 uF | 35 VDC | Radial | 5.08 mm (0.2 in) | 7.87 mm (0.31 in) | 10 % | 2.5 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F336K025AS TTI: CX06K336K KEMET Availability: 36,818In StockTantalum Capacitors - Solid Leaded 33UF 25V 10% F | 36,818In Stock | 33 uF | 25 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1.2 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F107K010AS TTI: CX06F107K KEMET Availability: 35,075In StockTantalum Capacitors - Solid Leaded 100UF 10V 10% F | 35,075In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T378F107M010AS TTI: CX06F107M KEMET Availability: 123In StockTantalum Capacitors - Solid Leaded 100UF 10V 20% F | 123In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: 376D156X9020B2BCZ TTI: M39003/01-7083 Vishay / Sprague Availability: 48In StockTantalum Capacitors - Solid Leaded 15UF 20V 10% B C-FR | 48In Stock | 15 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 576D227X9010S2BCA TTI: M39003/09-3021 Vishay / Sprague Availability: 60In StockTantalum Capacitors - Solid Leaded 220UF 10V 10% D C-FR | 60In Stock | 220 uF | 13 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: T212C336K020BS TTI: M39003/01-6088 KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 33UF 20V 10% C B-FR | 10In Stock | 33 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.4 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T212C476K020BS TTI: M39003/01-6093 KEMET Availability: 8In StockTantalum Capacitors - Solid Leaded 47UF 20V 10% C B-FR | 8In Stock | 47 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 376D107X9020S2BCZ TTI: M39003/01-7103 Vishay / Sprague Availability: 13In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% D C-FR | 13In Stock | 100 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray |