Tantalum Capacitors - Solid Leaded
28,035 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T242D108K006RS TTI: M39003/03-0314 KEMET Availability: 180In StockTantalum Capacitors - Solid Leaded 1000UF 6V 10% D R-FR | 180In Stock | T242 CSR23 | Tray | ||||||||||||||||
Mfr: 376D685X0035B2BCZ TTI: M39003/01-7109 Vishay / Sprague Availability: 27In StockTantalum Capacitors - Solid Leaded 6.8UF 35V 20% B C-FR | 27In Stock | 6.8 uF | 35 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D105X9075B2BRZ TTI: M39003/01-2880 Vishay / Sprague Availability: 1In Stock200 On Order Expected 22-Apr-27 Tantalum Capacitors - Solid Leaded 1UF 75V 10% B R-FR | 1In Stock200 On Order Expected 22-Apr-27 | 1 uF | 75 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D685X5035B2BBZ TTI: M39003/01-6107 Vishay / Sprague Availability: 16In StockTantalum Capacitors - Solid Leaded 6.8UF 35V 5% B B-FR | 16In Stock | 6.8 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T212C336J020MS TTI: M39003/01-5036 KEMET Availability: 16In StockTantalum Capacitors - Solid Leaded 33UF 20V 5% C M-FR | 16In Stock | 33 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | 1.4 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T212B105K100RS TTI: T212B105K100RS KEMET Availability: 3In StockTantalum Capacitors - Solid Leaded 1UF 100V 10% B R-FR | 3In Stock | 1 uF | 100 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: T262D107K020BS TTI: T262D107K020BS KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% D B-FR | 0In Stock | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 75 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T262 | Tray | |||||
Mfr: 376D226X9035R2BRZ TTI: M39003/01-2786 Vishay / Sprague Availability: 1,447In StockTantalum Capacitors - Solid Leaded 22UF 35V 10% C R-FR | 1,447In Stock | 22 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T242C187K015BS TTI: M39003/03-2040 KEMET Availability: 24In StockTantalum Capacitors - Solid Leaded 180UF 15V 10% C B-FR | 24In Stock | 180 uF | 15 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T242 CSR23 | EREL | Tray | ||||
Mfr: 376D156X9075S2BRZ TTI: M39003/01-2901 Vishay / Sprague Availability: 296In StockTantalum Capacitors - Solid Leaded 15UF 75V 10% D R-FR | 296In Stock | 15 uF | 75 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T212B226K015DS TTI: M39003/01-8053 KEMET Availability: 2In StockTantalum Capacitors - Solid Leaded 22UF 15V 10% B D-FR | 2In Stock | 22 uF | 15 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T212B475K050DS TTI: M39003/01-8214 KEMET Availability: 13In Stock75 On Order Expected 05-Oct-26 Tantalum Capacitors - Solid Leaded 4.7UF 50V 10% B D-FR | 13In Stock75 On Order Expected 05-Oct-26 | 4.7 uF | 50 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.5 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 376D226X5035R2BSZ TTI: M39003/01-5645 Vishay / Sprague Availability: 6In StockTantalum Capacitors - Solid Leaded 22UF 35V 5% C S-FR | 6In Stock | 22 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T212C106J050MS TTI: M39003/01-5090 KEMET Availability: 12In StockTantalum Capacitors - Solid Leaded 10UF 50V 5% C M-FR | 12In Stock | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 5 % | 1.6 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T262D107K020BS TTI: M39003/09-2051 KEMET Availability: 0In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% D B-FR | 0In Stock | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 75 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T262 CSR21 | EREL | Tray | ||||
Mfr: 376D475X5050B2BCZ TTI: M39003/01-7213 Vishay / Sprague Availability: 7In StockTantalum Capacitors - Solid Leaded 4.7UF 50V 5% B C-FR | 7In Stock | 4.7 uF | 50 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D565X9035B2BRZ TTI: M39003/01-2783 Vishay / Sprague Availability: 23In StockTantalum Capacitors - Solid Leaded 5.6UF 35V 10% B R-FR | 23In Stock | 5.6 uF | 35 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D475X9075R2BMZ TTI: M39003/01-2412 Vishay / Sprague Availability: 9In StockTantalum Capacitors - Solid Leaded 4.7UF 75V 10% C M-FR | 9In Stock | 4.7 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D275X9100B2BBZ TTI: M39003/01-6388 Vishay / Sprague Availability: 20In StockTantalum Capacitors - Solid Leaded 2.7UF 100V 10% B B-FR | 20In Stock | 2.7 uF | 100 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D225X9050B2BDZ TTI: M39003/01-8204 Vishay / Sprague Availability: 13In StockTantalum Capacitors - Solid Leaded 2.2UF 50V 10% B D-FR | 13In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D105X9050A2BDZ TTI: M39003/01-8194 Vishay / Sprague Availability: 31In StockTantalum Capacitors - Solid Leaded 1UF 50V 10% A D-FR | 31In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 173D225X9025VWE3. TTI: 173D225X9025VWE3. Vishay / Sprague Availability: 1,090In StockCut Tape Tantalum Capacitors - Solid Leaded 2.2uF 25volts 10% V case Axial | 1,090In Stock | 2.2 uF | 25 VDC | Axial | 7.4 mm (0.291 in) | 2.8 mm | 10 % | - 55 C | + 125 C | Molded | Tantalum Solid Molded | Cut Tape | |||||||
Mfr: 176D105X9075B2BMZ TTI: 176D105X9075B2BMZ Vishay Availability: 2In StockTantalum Capacitors - Solid Leaded 1UF 75V 10% B M-FR | 2In Stock | 1 uF | 75 VDC | Axial | 11.13 mm (0.438 in) | 4.45 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||
Mfr: 178D157X0015R2BMZ TTI: 178D157X0015R2BMZ Vishay Availability: 20In Stock320 On Order Expected Tantalum Capacitors - Solid Leaded 150UF 15V 20% C M-FR | 20In Stock320 On Order Expected | Tray | |||||||||||||||||
Mfr: 378D337X9015S2BRZ TTI: 378D337X9015S2BRZ Vishay Availability: 68In StockTantalum Capacitors - Solid Leaded 330UF 15V 10% D R-FR | 68In Stock | 330 uF | 12 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray |