Tantalum Capacitors - Solid Leaded
28,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 176D475X9075R2BMZ TTI: 176D475X9075R2BMZ Vishay Availability: 9In StockTantalum Capacitors - Solid Leaded 4.7UF 75V 10% C M-FR | 9In Stock | 4.7 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D106X0075R2BBZ TTI: 376D106X0075R2BBZ Vishay Availability: 1In StockTantalum Capacitors - Solid Leaded 10UF 75V 20% C B-FR | 1In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D275X9100B2BMZ TTI: 176D275X9100B2BMZ Vishay Availability: 68In StockTantalum Capacitors - Solid Leaded 2.7UF 100V 10% B M-FR | 68In Stock | 2.7 uF | 100 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D127X9010R2BRZ TTI: 376D127X9010R2BRZ Vishay Availability: 69In StockTantalum Capacitors - Solid Leaded 120UF 10V 10% C R-FR | 69In Stock | 120 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D395X9075B2BCZ TTI: 376D395X9075B2BCZ Vishay Availability: 16In StockTantalum Capacitors - Solid Leaded 3.9UF 75V 10% B C-FR | 16In Stock | 3.9 uF | 75 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D565X9035B2BRZ TTI: 376D565X9035B2BRZ Vishay Availability: 23In StockTantalum Capacitors - Solid Leaded 5.6UF 35V 10% B R-FR | 23In Stock | 5.6 uF | 35 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T242D108K006RS TTI: M39003/03-0314 KEMET Availability: 180In StockTantalum Capacitors - Solid Leaded 1000UF 6V 10% D R-FR | 180In Stock | T242 CSR23 | Tray | ||||||||||||||||
Mfr: T212C336K020BS TTI: M39003/01-6088 KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 33UF 20V 10% C B-FR | 10In Stock | 33 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.4 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 576D227X9010S2BCA TTI: M39003/09-3021 Vishay / Sprague Availability: 60In StockTantalum Capacitors - Solid Leaded 220UF 10V 10% D C-FR | 60In Stock | 220 uF | 13 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: 376D107X9020S2BCZ TTI: M39003/01-7103 Vishay / Sprague Availability: 13In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% D C-FR | 13In Stock | 100 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T378F107M010AS TTI: CX06F107M KEMET Availability: 123In StockTantalum Capacitors - Solid Leaded 100UF 10V 20% F | 123In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 20 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: T212A474K100MS TTI: M39003/01-2459 KEMET Availability: 8In StockTantalum Capacitors - Solid Leaded .47UF 100V 10% A M-FR | 8In Stock | 470 nF | 100 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 12 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 376D156X9020B2BCZ TTI: M39003/01-7083 Vishay / Sprague Availability: 48In StockTantalum Capacitors - Solid Leaded 15UF 20V 10% B C-FR | 48In Stock | 15 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T378F107K010AS TTI: CX06F107K KEMET Availability: 35,075In StockTantalum Capacitors - Solid Leaded 100UF 10V 10% F | 35,075In Stock | 100 uF | 10 VDC | Radial | 7.62 mm (0.3 in) | 12.07 mm (0.475 in) | 10 % | 1 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: 376D105X5050A2BSZ TTI: M39003/01-5678 Vishay / Sprague Availability: 13In StockTantalum Capacitors - Solid Leaded 1UF 50V 5% A S-FR | 13In Stock | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 178D107X9020R2BMZ TTI: M39003/03-0158 Vishay / Sprague Availability: 89In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% C M-FR | 89In Stock | 100 uF | 20 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D395X9075B2BCZ TTI: M39003/01-7285 Vishay / Sprague Availability: 16In StockTantalum Capacitors - Solid Leaded 3.9UF 75V 10% B C-FR | 16In Stock | 3.9 uF | 75 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D106X0075R2BBZ TTI: M39003/01-6298 Vishay / Sprague Availability: 1In StockTantalum Capacitors - Solid Leaded 10UF 75V 20% C B-FR | 1In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D225X9100B2BPZ TTI: 176D225X9100B2BPZ Vishay Availability: 23In StockTantalum Capacitors - Solid Leaded 2.2UF 100V 10% B P-FR | 23In Stock | 2.2 uF | 100 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D226X9015B2BPZ TTI: 176D226X9015B2BPZ Vishay Availability: 17In StockTantalum Capacitors - Solid Leaded 22UF 15V 10% B P-FR | 17In Stock | 22 uF | 12 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D106X9075R2BCZ TTI: 376D106X9075R2BCZ Vishay Availability: 56In StockTantalum Capacitors - Solid Leaded 10UF 75V 10% C C-FR | 56In Stock | 10 uF | 98 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D107X9020S2BCZ TTI: 376D107X9020S2BCZ Vishay Availability: 13In StockTantalum Capacitors - Solid Leaded 100UF 20V 10% D C-FR | 13In Stock | 100 uF | 20 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T212D476K035SS TTI: M39003/01-3032 KEMET Availability: 46In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% D S-FR | 46In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 176D566X9006B2BMZ TTI: 176D566X9006B2BMZ Vishay Availability: 10In Stock250 On Order Expected 21-Dec-26 Tantalum Capacitors - Solid Leaded 56UF 6V 10% B M-FR | 10In Stock250 On Order Expected 21-Dec-26 | 56 uF | 6 VDC | Axial | 12 mm (0.472 in) | 4.7 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D226X9035R2BRZ TTI: 376D226X9035R2BRZ Vishay Availability: 1,447In StockTantalum Capacitors - Solid Leaded 22UF 35V 10% C R-FR | 1,447In Stock | 22 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray |