Tantalum Capacitors - Solid Leaded
28,036 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T212C106K075RS TTI: M39003/01-2898 KEMET Availability: 56In StockTantalum Capacitors - Solid Leaded 10UF 75V 10% C R-FR | 56In Stock | 10 uF | 75 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T262D476K035BS TTI: T262D476K035BS KEMET Availability: 159In Stock200 On Order Expected 13-Nov-26 Tantalum Capacitors - Solid Leaded 47UF 35V 10% D B-FR | 159In Stock200 On Order Expected 13-Nov-26 | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T262 | Tray | ||||||
Mfr: 378D276X9050R2BRZ TTI: 378D276X9050R2BRZ Vishay Availability: 20In Stock60 On Order Expected 13-May-27 Tantalum Capacitors - Solid Leaded 27UF 50V 10% C R-FR | 20In Stock60 On Order Expected 13-May-27 | 27 uF | 40 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D685X9035B2BCZ TTI: 376D685X9035B2BCZ Vishay Availability: 53In StockTantalum Capacitors - Solid Leaded 6.8UF 35V 10% B C-FR | 53In Stock | 6.8 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D156X9075S2BBZ TTI: 376D156X9075S2BBZ Vishay Availability: 1In Stock170 On Order Expected Tantalum Capacitors - Solid Leaded 15UF 75V 10% D B-FR | 1In Stock170 On Order Expected | 15 uF | 75 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D106X9050R2BDZ TTI: 376D106X9050R2BDZ Vishay Availability: 1In Stock100 On Order Expected 23-Jun-27 Tantalum Capacitors - Solid Leaded 10UF 50V 10% C D-FR | 1In Stock100 On Order Expected 23-Jun-27 | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D276X9010B2BBZ TTI: 376D276X9010B2BBZ Vishay Availability: 29In StockTantalum Capacitors - Solid Leaded 27UF 10V 10% B B-FR | 29In Stock | 27 uF | 10 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D106X9020B2BPZ TTI: M39003/01-2526 Vishay / Sprague Availability: 1In Stock400 On Order Expected 11-Feb-27 Tantalum Capacitors - Solid Leaded 10UF 20V 10% B P-FR | 1In Stock400 On Order Expected 11-Feb-27 | 10 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T262C226K035MS TTI: T262C226K035MS KEMET Availability: 147In StockTantalum Capacitors - Solid Leaded 22UF 35V 10% C M-FR | 147In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T262 | Tray | ||||||
Mfr: 176D187X9006R2BMZ TTI: M39003/01-2249 Vishay / Sprague Availability: 7In Stock40 On Order Expected 09-Nov-26 Tantalum Capacitors - Solid Leaded 180UF 6V 10% C M-FR | 7In Stock40 On Order Expected 09-Nov-26 | 180 uF | 6 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T212B226K015BS TTI: M39003/01-6053 KEMET Availability: 146In StockTantalum Capacitors - Solid Leaded 22UF 15V 10% B B-FR | 146In Stock | 22 uF | 15 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 176D336X9035S2BMZ TTI: 176D336X9035S2BMZ Vishay Availability: 119In StockTantalum Capacitors - Solid Leaded 33UF 35V 10% D M-FR | 119In Stock | 33 uF | 35 VDC | Axial | 20 mm | 9 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D227X9010S2BMZ TTI: 176D227X9010S2BMZ Vishay Availability: 3In Stock100 On Order Expected 21-Apr-27 Tantalum Capacitors - Solid Leaded 220UF 10V 10% D M-FR | 3In Stock100 On Order Expected 21-Apr-27 | 220 uF | 9 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T212B396K010MS TTI: M39003/01-2259 KEMET Availability: 10In StockTantalum Capacitors - Solid Leaded 39UF 10V 10% B M-FR | 10In Stock | 39 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T212D476K035BS TTI: M39003/01-6121 KEMET Availability: 36In Stock100 On Order Expected 25-Feb-27 Tantalum Capacitors - Solid Leaded 47UF 35V 10% D B-FR | 36In Stock100 On Order Expected 25-Feb-27 | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T252D187K020PS TTI: M39003/06-0163 KEMET Availability: 70In StockTantalum Capacitors - Solid Leaded 180UF 20V 10% D P-FR | 70In Stock | 180 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 500 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T252 CSR33 | EREL | Tray | ||||
Mfr: 376D106X9050R2BSZ TTI: M39003/01-3094 Vishay / Sprague Availability: 16In StockTantalum Capacitors - Solid Leaded 10UF 50V 10% C S-FR | 16In Stock | 10 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 178D476X9035R2BMZ TTI: M39003/03-0171 Vishay / Sprague Availability: 64In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% C M-FR | 64In Stock | 47 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T212C107K010PS TTI: T212C107K010PS KEMET Availability: 24In StockTantalum Capacitors - Solid Leaded 100UF 10V 10% C P-FR | 24In Stock | 100 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: 376D106X9050R2BDZ TTI: M39003/01-8224 Vishay / Sprague Availability: 1In Stock100 On Order Expected 23-Jun-27 Tantalum Capacitors - Solid Leaded 10UF 50V 10% C D-FR | 1In Stock100 On Order Expected 23-Jun-27 | Axial | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | ||||||||||||
Mfr: 376D225X9050B2BBZ TTI: 376D225X9050B2BBZ Vishay Availability: 12In StockTantalum Capacitors - Solid Leaded 2.2UF 50V 10% B B-FR | 12In Stock | 2.2 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D565X9035B2BBZ TTI: 376D565X9035B2BBZ Vishay Availability: 22In StockTantalum Capacitors - Solid Leaded 5.6UF 35V 10% B B-FR | 22In Stock | 5.6 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 378D686X9035S2BBZ TTI: 378D686X9035S2BBZ Vishay Availability: 61In StockTantalum Capacitors - Solid Leaded 68UF 35V 10% D B-FR | 61In Stock | 68 uF | 28 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D685X9006A2BMZ TTI: M39003/01-2242 Vishay / Sprague Availability: 204In StockTantalum Capacitors - Solid Leaded 6.8UF 6V 10% A M-FR | 204In Stock | 5.6 uF | 5 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T262D476K035SS TTI: M39003/09-0364 KEMET Availability: 45In StockTantalum Capacitors - Solid Leaded 47UF 35V 10% D S-FR | 45In Stock | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T262 CSR21 | EREL | Tray |