Tantalum Capacitors - Solid Leaded
28,036 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 376D105X9050A2BBZ TTI: 376D105X9050A2BBZ Vishay Availability: 559In Stock990 On Order Expected 28-Jan-27 Tantalum Capacitors - Solid Leaded 1UF 50V 10% A B-FR | 559In Stock990 On Order Expected 28-Jan-27 | 1 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T212D476K035PS TTI: T212D476K035PS KEMET Availability: 129In Stock600 On Order Expected Tantalum Capacitors - Solid Leaded 47UF 35V 10% D P-FR | 129In Stock600 On Order Expected | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 376D685X9035B2BBZ TTI: 376D685X9035B2BBZ Vishay Availability: 6In Stock1,000 On Order Expected Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B B-FR | 6In Stock1,000 On Order Expected | 6.8 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D105X5050A2BMZ TTI: 176D105X5050A2BMZ Vishay Availability: 340In Stock1,000 On Order Expected 20-May-27 Tantalum Capacitors - Solid Leaded 1UF 50V 5% A M-FR | 340In Stock1,000 On Order Expected 20-May-27 | 1 uF | 50 VDC | Axial | 7.3 mm (0.287 in) | 3.43 mm | 5 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D107X9020S2BMZ TTI: 176D107X9020S2BMZ Vishay Availability: 216In Stock1,000 On Order Expected Tantalum Capacitors - Solid Leaded 100UF 20V 10% D M-FR | 216In Stock1,000 On Order Expected | 100 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D335X9015A2BMZ TTI: 176D335X9015A2BMZ Vishay Availability: 1,853In StockTantalum Capacitors - Solid Leaded 3.3UF 15V 10% A M-FR | 1,853In Stock | 3.3 uF | 12 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 376D226X9035R2BBZ TTI: 376D226X9035R2BBZ Vishay Availability: 696In StockTantalum Capacitors - Solid Leaded 22UF 35V 10% C B-FR | 696In Stock | 22 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: 176D476X9020R2BMZ TTI: M39003/01-2295 Vishay / Sprague Availability: 163In StockTantalum Capacitors - Solid Leaded 47UF 20V 10% C M-FR | 163In Stock | 47 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T212D107K020MS TTI: M39003/01-2301 KEMET Availability: 361In Stock300 On Order Expected 11-Jan-27 Tantalum Capacitors - Solid Leaded 100UF 20V 10% D M-FR | 361In Stock300 On Order Expected 11-Jan-27 | 100 uF | 20 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 600 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: T212D476K035MS TTI: M39003/01-2312 KEMET Availability: 480In Stock350 On Order Expected 10-Dec-26 Tantalum Capacitors - Solid Leaded 47UF 35V 10% D M-FR | 480In Stock350 On Order Expected 10-Dec-26 | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 110 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 176D225X9020A2BPZ TTI: M39003/01-2523 Vishay / Sprague Availability: 66In Stock500 On Order Expected 24-Jun-27 Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A P-FR | 66In Stock500 On Order Expected 24-Jun-27 | 2.2 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T378D106K020AS TTI: CX06J106K KEMET Availability: 341In Stock1,000 On Order Expected 04-Dec-26 Tantalum Capacitors - Solid Leaded 10UF 20V 10% D | 341In Stock1,000 On Order Expected 04-Dec-26 | 10 uF | 20 VDC | Radial | 4.57 mm (0.18 in) | 7.37 mm (0.29 in) | 10 % | 2.9 Ohms | - 55 C | + 125 C | Molded | Tantalum Solid Molded | CX06 | Bulk | |||||
Mfr: 176D685X9035B2BPZ TTI: M39003/01-2544 Vishay / Sprague Availability: 604In Stock1,000 On Order Expected 17-Feb-27 Tantalum Capacitors - Solid Leaded 6.8UF 35V 10% B P-FR | 604In Stock1,000 On Order Expected 17-Feb-27 | 6.8 uF | 28 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T212D476K035PS TTI: M39003/01-2552 KEMET Availability: 129In Stock600 On Order Expected Tantalum Capacitors - Solid Leaded 47UF 35V 10% D P-FR | 129In Stock600 On Order Expected | 47 uF | 35 VDC | Axial | 19.96 mm (0.786 in) | 8.92 mm | 10 % | 800 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 176D225X9020A2BPZ TTI: 176D225X9020A2BPZ Vishay Availability: 66In Stock500 On Order Expected 24-Jun-27 Tantalum Capacitors - Solid Leaded 2.2UF 20V 10% A P-FR | 66In Stock500 On Order Expected 24-Jun-27 | 2.2 uF | 16 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T212B156K020MS TTI: T212B156K020MS KEMET Availability: 1In Stock150 On Order Expected 17-Feb-27 Tantalum Capacitors - Solid Leaded 15UF 20V 10% B M-FR | 1In Stock150 On Order Expected 17-Feb-27 | 15 uF | 20 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.3 Ohms | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | |||||
Mfr: 176D226X9050S2BMZ TTI: 176D226X9050S2BMZ Vishay Availability: 165In Stock473 On Order Expected 14-Apr-27 Tantalum Capacitors - Solid Leaded 22UF 50V 10% D M-FR | 165In Stock473 On Order Expected 14-Apr-27 | 22 uF | 40 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray | |||||||
Mfr: T212C107K010MS TTI: M39003/01-2261 KEMET Availability: 1In Stock250 On Order Expected Tantalum Capacitors - Solid Leaded 100UF 10V 10% C M-FR | 1In Stock250 On Order Expected | 100 uF | 10 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 176D157X9015S2BMZ TTI: M39003/01-2277 Vishay / Sprague Availability: 24In Stock40 On Order Expected 29-Mar-27 Tantalum Capacitors - Solid Leaded 150UF 15V 10% D M-FR | 24In Stock40 On Order Expected 29-Mar-27 | 150 uF | 12 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 576D227X9010S2BBA TTI: M39003/09-2021 Vishay / Sprague Availability: 56In Stock400 On Order Expected 13-May-27 Tantalum Capacitors - Solid Leaded 220UF 10V 10% D B-FR | 56In Stock400 On Order Expected 13-May-27 | 220 uF | 13 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 55 mOhms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/09 | EREL | Tray | ||||
Mfr: T212C106K050MS TTI: T212C106K050MS KEMET Availability: 63In Stock1,500 On Order Expected Tantalum Capacitors - Solid Leaded 10UF 50V 10% C M-FR | 63In Stock1,500 On Order Expected | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | - 55 C | + 125 C | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | T212 CSR13 | Tray | ||||||
Mfr: 176D226X9015B2BMZ TTI: M39003/01-2271 Vishay / Sprague Availability: 1,254In StockTantalum Capacitors - Solid Leaded 22UF 15V 10% B M-FR | 1,254In Stock | 22 uF | 12 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: T212C106K050MS TTI: M39003/01-2374 KEMET Availability: 63In Stock1,500 On Order Expected Tantalum Capacitors - Solid Leaded 10UF 50V 10% C M-FR | 63In Stock1,500 On Order Expected | 10 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 1.6 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | T212 CSR13 | EREL | Tray | ||||
Mfr: 376D226X9035R2BBZ TTI: M39003/01-6111 Vishay / Sprague Availability: 696In StockTantalum Capacitors - Solid Leaded 22UF 35V 10% C B-FR | 696In Stock | 22 uF | 35 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | M39003/01 | EREL | Tray | |||||
Mfr: 376D475X9050B2BBZ TTI: 376D475X9050B2BBZ Vishay Availability: 795In StockTantalum Capacitors - Solid Leaded 4.7UF 50V 10% B B-FR | 795In Stock | 4.7 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Tray |